Circular Connector Contacts

Circular connector contacts are the components of a circular connector that carry the electrical signals across a connection. They are typically attached to each wire strand within the cable with a solderless crimp mechanism, using a crimping tool. Each circular connector contact is then passed through the connector housing and the circular connector insert before the connector backshell is closed to provide strain relief.

Types of circular connector contacts

Circular connector contacts are usually available in matched male and female versions for a particular connector standard. Typical contact materials are brass, steel or gold-plated, and which you choose will depend on the connector standard you're working with or whether you need low contact resistance in high signal integrity applications.

Features of circular connector contacts

The modular nature of circular connector contacts means individual contacts can be replaced without necessarily needing to replace the whole connector. The contact material can provide protection from environmental contamination, for example by preventing corrosion from moisture in the air in marine environments.


...
Read more Read less

Filters

Viewing 1 - 20 of 245 products
Results per page
Description Price Gender Contact Size Wire Size Termination Method Series For Use With Contact Type Current Rating Length Plate Thickness Contact Plating Voltage Rating Contact Material Maximum Contact Resistance
RS Stock No. 372-850
Mfr. Part No.66103-4
TWD23.40
Each (In a Pack of 10)
units
Male 16 24 → 20 AWG Crimp Type III+ - - 13A 27.48mm - Gold over Nickel 250 V ac Brass -
RS Stock No. 135-4467
Mfr. Part No.66103-4
TWD19,458.00
1 Box of 1000
Box(es)
Male 16 24 → 20 AWG Crimp Type III+ - - 160A 27.48mm - Gold over Nickel 250 V ac Brass -
RS Stock No. 135-4438
Mfr. Part No.1-66103-8
TWD11,050.00
1 Box of 1000
Box(es)
Male 16 24 → 20 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - - 27.48mm - Tin over Nickel - Brass -
RS Stock No. 238-094
Mfr. Part No.1-66103-8
TWD16.10
Each (In a Pack of 10)
units
Male 16 24 → 20 AWG Crimp Type III+ CPC Connectors, G Series Connectors, M Series Connectors - - 27.48mm - Tin over Nickel - Brass -
RS Stock No. 135-4440
Mfr. Part No.1-66105-9
TWD9,800.00
1 Box of 1000
Box(es)
Female 16 24 → 20 AWG Crimp Type III+ Type III+ Series Connectors Signal - - - Tin over Nickel - Brass -
RS Stock No. 238-117
Mfr. Part No.1-66105-9
TWD17.20
Each (In a Pack of 10)
units
Female 16 24 → 20 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
RS Stock No. 372-412
Mfr. Part No.66105-4
TWD28.80
Each (In a Pack of 10)
units
Female 16 24 → 20 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Gold over Nickel - Brass -
RS Stock No. 135-4464
Mfr. Part No.66099-4
TWD16,270.00
1 Box of 1000
Box(es)
Male 16 18 → 16 AWG Crimp Type III+ - Power - 27.1mm - Gold over Nickel - Brass -
RS Stock No. 372-399
Mfr. Part No.66099-4
TWD22.50
Each (In a Pack of 10)
units
Male 16 18 → 16 AWG Crimp Type III+ - Power - 27.1mm - Gold over Nickel - Brass -
RS Stock No. 680-9664
Mfr. Part No.66104-9
TWD35.60
Each (In a Pack of 5)
units
Female - - Crimp Type III+ - - - - - Gold over Nickel - Brass -
RS Stock No. 164-0084
Mfr. Part No.66104-9
TWD14.70
Each (On a Reel of 4000)
units
Female - - Crimp Type III+ - - - - - Gold over Nickel - Brass -
RS Stock No. 170-9390
Mfr. Part No.1-66101-9
TWD10,470.00
1 Box of 1000
Box(es)
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
RS Stock No. 669-3251
Mfr. Part No.66740-2
TWD405.00
Each
units
Female 16 16 → 12 AWG Crimp Type XII - Signal - 32.18mm - Silver - Copper -
New
RS Stock No. 190-3974
Mfr. Part No.66261-4
TWD181.90
Each (In a Bag of 100)
units
Male - 16 → 12 AWG Crimp Type XII G Series & CPC & M Series Connectors Power 35A 31.62mm - Silver - Copper -
RS Stock No. 238-123
Mfr. Part No.1-66101-9
TWD15.30
Each (In a Pack of 10)
units
Female 16 18 → 16 AWG Crimp Type III+ Type III + Series Connectors Signal - - - Tin over Nickel - Brass -
New
RS Stock No. 190-3727
Mfr. Part No.1-66100-9
TWD78,345.00
1 Pack of 4000
Pack(s)
Female 16 18 → 16 AWG Crimp Type III+ - Signal - - - Tin - Brass -
New
RS Stock No. 190-3973
Mfr. Part No.66740-2
TWD252.60
Each (In a Bag of 100)
units
Female 16 16 → 12 AWG Crimp Type XII - Signal - 32.18mm - Silver - Copper -
RS Stock No. 679-4990
Mfr. Part No.1-66100-9
TWD20.40
Each (In a Pack of 10)
units
Female 16 18 → 16 AWG Crimp Type III+ - Signal - - - Tin - Brass -
RS Stock No. 669-3254
Mfr. Part No.66261-4
TWD208.00
Each
units
Male - 16 → 12 AWG Crimp Type XII G Series & CPC & M Series Connectors Power 35A 31.62mm - Silver - Copper -
New
RS Stock No. 190-3554
Mfr. Part No.2-66740-1
TWD215.40
Each (In a Pack of 100)
units
Female 16 16 → 12 AWG Crimp Type XII - Signal - 32.18mm - Tin over Nickel - Copper -