XLR Connectors

XLR Connectors are tough connectors which are used on the studio and stage, with applications in audio, lighting and controlling accessories such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances.
What are male and female XLR connectors?
XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins which plug into the female XLR connector. Female XLR connectors are often mounted onto devices, instead of being wired.

XLR connectors typically have built in push-button locking, ensuring a secure connection which may be vital in stage audio set ups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.

...
Read more Read less

Filters

Viewing 1 - 20 of 481 products
Results per page
Description Price Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 166-484
Mfr. Part No.NC4FXX
BrandNeutrik
TWD216.00
Each
units
4 Female Cable Mount Straight - Silver over Nickel Nylon Solder 10A 50 V Brass -30°C +80°C
RS Stock No. 166-147
Mfr. Part No.NC4FXX-D25
BrandNeutrik
TWD5,050.00
1 Box of 25
Box(es)
4 Female Cable Mount Straight Natural Silver over Nickel Zinc Solder 10A 50 V Brass -30°C +80°C
RS Stock No. 457-904
BrandRS PRO
TWD102.00
Each
units
3 Male Cable Mount Straight Natural Silver Zinc Solder 16A 250 V ac Brass -30°C +80°C
RS Stock No. 810-4664
Mfr. Part No.AAA4MZH
TWD339.00
Each
units
4 Male Panel Mount Straight - Silver - Spring 15A 500 V ac Copper Alloy -40°C +65°C
RS Stock No. 458-024
BrandRS PRO
TWD108.00
Each
units
3 Female Cable Mount Straight Black Silver Zinc Solder 16A 250 V ac Brass -30°C +80°C
RS Stock No. 455-093
BrandRS PRO
TWD90.00
Each
units
3 Male Panel Mount Straight Black Silver over Nickel Polymer Solder 16A - - - -
RS Stock No. 724-8987
Mfr. Part No.AAA4MZ
TWD188.00
Each
units
4 Male Cable Mount Straight Natural Silver Zinc Alloy Solder - - Copper Alloy - -
RS Stock No. 166-620
Mfr. Part No.NC3MXX-BAG
BrandNeutrik
TWD141.00
Each
units
3 Male Cable Mount Straight - Silver Zinc Solder 16A 50 V Brass -30°C +80°C
RS Stock No. 166-591
Mfr. Part No.NC3FXX-BAG
BrandNeutrik
TWD147.00
Each
units
3 Female Cable Mount Straight - Silver Zinc Solder 16A 50 V Bronze -30°C +80°C
RS Stock No. 166-260
Mfr. Part No.NC3MXX
BrandNeutrik
TWD131.00
Each
units
3 Male Cable Mount Straight - Silver Nylon Solder 16A 50 V Bronze -30°C +80°C
RS Stock No. 724-8984
Mfr. Part No.AAA4FZH
TWD239.00
Each
units
4 Female Cable Mount Straight Natural Silver Zinc Alloy Solder - - Copper Alloy - -
RS Stock No. 166-169
Mfr. Part No.NC3MXX-D25
BrandNeutrik
TWD2,579.00
1 Box of 25
Box(es)
3 Male Cable Mount Straight Natural Silver Zinc Solder 16A 50 V Brass -30°C +80°C
RS Stock No. 666-0544
Mfr. Part No.AC4MBJ
BrandAmphenol
TWD183.00
Each
units
4 Male Cable Mount Straight - Silver PET Solder 10A 133 V ac Phosphor Bronze -25°C +75°C
RS Stock No. 880-8124
Mfr. Part No.NC3MXX-B
BrandNeutrik
TWD158.00
Each
units
3 Male Cable Mount Straight Black Au over Ni Polyurethane (Boot), Zinc Die Cast (Shell) Solder 16A <50 V Brass -30°C 80°C
RS Stock No. 166-254
Mfr. Part No.NC3FXX
BrandNeutrik
TWD137.00
Each
units
3 Female Cable Mount Straight - Silver Zinc Solder 16A 50 V Bronze -30°C +80°C
RS Stock No. 166-204
Mfr. Part No.NC3FXX-D25
BrandNeutrik
TWD3,168.00
1 Box of 25
Box(es)
3 Female Cable Mount Straight Natural Silver over Nickel Zinc Solder 16A 50 V Bronze -30°C +80°C
RS Stock No. 166-175
Mfr. Part No.NC4MXX-D25
BrandNeutrik
TWD3,831.00
1 Box of 25
Box(es)
4 Male Cable Mount Straight Natural Silver over Nickel Zinc Solder 10A 50 V Brass -30°C +80°C
RS Stock No. 166-490
Mfr. Part No.NC4MXX
BrandNeutrik
TWD160.00
Each
units
4 Male Cable Mount Straight - Silver over Nickel Nylon Solder 10A 50 V Brass -30°C +80°C
RS Stock No. 448-7237
Mfr. Part No.NCJ6FIS
BrandNeutrik
TWD126.00
Each
units
3 Female Chassis Mount Straight Black Gold over Nickel Polyamide Solder 7.5A 50 V Bronze -30°C +80°C
RS Stock No. 453-375
Mfr. Part No.AC3FPZ
BrandNexans
TWD180.00
Each
units
- Female Panel Mount Vertical Black Tin Zinc Alloy Solder 15A 133 V Phosphor Bronze -25°C +75°C