WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 21 - 40 of 45 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 135-9767
Mfr. Part No.ESP-WROOM-S2
BrandEspressif
TWD138.00
Each (On a Tape of 100)
units
802.11b, 802.11g, 802.11n WPA, WPA2 ADC, GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 16 x 23 x 3mm 3mm 16mm +85°C -40°C 23mm
RS Stock No. 818-7338
Mfr. Part No.XB2B-WFWT-001
TWD1,099.00
Each
units
802.11b/g/n WEP, WPA-PSK, WPA2-PSK SPI, UART 3.14 → 3.46V dc 24.38 x 32.94mm - 24.38mm +85°C -30°C 32.94mm
RS Stock No. 185-1250
Mfr. Part No.BP35C0-J11-T01
BrandROHM
TWD2,175.80
Each (In a Box of 5)
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85°C -30°C 15mm
RS Stock No. 185-6344
Mfr. Part No.BP35C0-J11
BrandROHM
TWD3,300.00
Each
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85°C -30°C 15mm
RS Stock No. 841-2498
Mfr. Part No.WG7831-D0
BrandJorjin
TWD398.00
Each
units
802.11b/g/n - - - - - - - - -
RS Stock No. 542-513
Mfr. Part No.QFM-TRX1-24G
BrandQuasar
TWD223.00
Each
units
- - SPI 1.8 → 3.6V 16.3 x 19.6 x 4.4mm 4.4mm 16.3mm +85°C -40°C 19.6mm
RS Stock No. 144-6597
Mfr. Part No.Pycom W01
BrandPycom
TWD527.00
Each
units
Bluetooth Low Energy (BLE), WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 20 x 16 x 2.7mm 2.7mm 20mm +85°C -20°C 16mm
RS Stock No. 185-1276
Mfr. Part No.BP35C0-J11-T01
BrandROHM
TWD2,202.00
Each
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85°C -30°C 15mm
RS Stock No. 180-6554
Mfr. Part No.WYSBHVGXG
TWD697.90
Each (On a Reel of 50)
units
- - - 4.5V 8.9 x 12.6 x 1.9mm 1.9mm 12.6mm +85°C -30°C 8.9mm
RS Stock No. 144-2596
Mfr. Part No.A001-0041-001
BrandWEPTECH
TWD525.00
Each
units
802.15.4 - GPIO 1.8 → 3.8V - - 15 - - 15mm
RS Stock No. 903-4431
Mfr. Part No.BP35A7A
BrandROHM
TWD187.00
Each
units
802.15.4g/e - UART 2.7 → 3.6V 22 x 33.5 x 4mm 4mm 22mm +80°C -20°C 33.5mm
RS Stock No. 144-2376
Mfr. Part No.LBWA1UZ1GC-901
BrandMurata
TWD396.20
Each (On a Reel of 1000)
units
802.11a, 802.11b/g, 802.11n - GPIO, I2C, PWM, SPI, UART, USB 1.3 → 1.5 (VDD1_35) V, 1.71 → 3.63 (VDDIO_AUIO) V, 1.71 → 3.63 (VDDIO_RMII) V, 1.71 → 3.63 (VDDIO_SD) V, 2.97 → 3.63 (USB_VDD_3V3) V, 2.97 → 3.63 (VDDIO) V, 3.13 → 4.8 (Battery) V 10 x 10 x 1.2mm 1.2mm 10mm +70°C -30°C 10mm
RS Stock No. 144-2380
Mfr. Part No.LBEE5ZZ1CK-982
BrandMurata
TWD694.50
Each (In a Tray of 42)
units
IEEE 802.11ac, IEEE 802.11b/g, IEEE 802.11n, 802.11a - GPIO, SDIO, UART 1.71 → 1.89 (VIO) V, 3.2 → 4.4 (Battery) V 18 x 33 x 1.1mm 1.1mm 33mm +80°C -20°C 18mm
RS Stock No. 180-6564
Mfr. Part No.WYSBHVGXG
TWD857.00
Each
units
IEEE802.11ac/a/b/g/n AES, CCMP, CMAC, TKIP, WAPI, WEP, WPA/WPA2 (64 bit/128 bit) PCM, SDIO3.0 4.5V 8.9 x 12.6 x 1.9mm 1.9mm 12.6mm +85°C -30°C 8.9mm
RS Stock No. 144-6580
Mfr. Part No.Pycom L01
BrandPycom
TWD974.70
Each (On a Reel of 250)
units
Bluetooth Low Energy (BLE), LoRa, WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 40 x 16 x 2.7mm 2.7mm 40mm +85°C -20°C 16mm
RS Stock No. 135-9773
Mfr. Part No.ESP-WROOM-02
BrandEspressif
TWD137.00
Each (In a Pack of 2)
units
802.11b, 802.11g, 802.11n WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 18 x 20 x 3mm 3mm 18mm +85°C -40°C 20mm
RS Stock No. 774-0938
Mfr. Part No.BP359C
BrandROHM
TWD2,616.00
Each
units
- - - - - - - - - -
RS Stock No. 185-6343
Mfr. Part No.BP35C0
BrandROHM
TWD3,300.00
Each
units
- - UART 2.6 → 3.6V 19 x 15 x 3mm 3mm 19mm +85°C -30°C 15mm
RS Stock No. 135-9766
Mfr. Part No.ESP-WROOM-02
BrandEspressif
TWD138.00
Each (On a Tape of 100)
units
802.11b, 802.11g, 802.11n WPA, WPA2 GPIO, HSPI, I2C, I2S, IR, PWM, UART 2.5 → 3.6V 18 x 20 x 3mm 3mm 18mm +85°C -40°C 20mm
RS Stock No. 179-3737
Mfr. Part No.113020011
TWD471.00
Each
units
- - - 3 V, 5 V 40 x 20 x 7mm 7mm 40mm +125°C -40°C 20mm