WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 111-5553
Mfr. Part No.RN1810E-I/RM100
BrandMicrochip
TWD592.00
Each
units
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS Stock No. 905-3075
Mfr. Part No.MRF24WN0MB-I/RM100
BrandMicrochip
TWD592.00
Each
units
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS Stock No. 916-3771
Mfr. Part No.RN171-I/RM475
BrandMicrochip
TWD916.00
Each
units
- WEP-128, WPA-PSK, WPA2-PSK ASCII, GPIO, ISP, SPI, UART 3.3V 26.67 x 17.78 x 3.18mm 3.18mm 26.67mm +85°C -40°C 17.78mm
RS Stock No. 111-5554
Mfr. Part No.RN1810-I/RM100
BrandMicrochip
TWD592.00
Each
units
802.11b, 802.11g, 802.11n WPS UART 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS Stock No. 905-3066
Mfr. Part No.MRF24WN0MA-I/RM100
BrandMicrochip
TWD592.00
Each
units
802.11b/g/n AES128 SPI 3.15 → 3.45V 17.8 x 26.7 x 2.2mm 2.2mm 26.7mm +85°C -40°C 17.8mm
RS Stock No. 869-6227
Mfr. Part No.RN1723-I/RM100
BrandMicrochip
TWD547.00
Each
units
802.11b/g WEP, WPA, WPA2 UART 3.3V 27 x 18 x 3.1mm 3.1mm 18mm +85°C -40°C 27mm