WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 144-6596
Mfr. Part No.Pycom L01
BrandPycom
TWD991.00
Each
units
Bluetooth Low Energy (BLE), WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 40 x 16 x 2.7mm 2.7mm 40mm +85°C -20°C 16mm
RS Stock No. 144-6597
Mfr. Part No.Pycom W01
BrandPycom
TWD527.00
Each
units
Bluetooth Low Energy (BLE), WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 20 x 16 x 2.7mm 2.7mm 20mm +85°C -20°C 16mm
RS Stock No. 144-6581
Mfr. Part No.Pycom W01
BrandPycom
TWD503.00
Each (On a Reel of 250)
units
Bluetooth Low Energy (BLE), WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 20 x 16 x 2.7mm 2.7mm 20mm +85°C -20°C 16mm
RS Stock No. 144-6580
Mfr. Part No.Pycom L01
BrandPycom
TWD974.70
Each (On a Reel of 250)
units
Bluetooth Low Energy (BLE), LoRa, WiFi SSL, TLS, WPA I2C, I2S, SPI, UART 3.3V 40 x 16 x 2.7mm 2.7mm 40mm +85°C -20°C 16mm