Remote Control Systems & Kits

Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard ’DIN Rail’ (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).

Features and Benefits:
•Waterproof ABS enclosure (IP68)


•All outputs momentary, latching or timed


•12-32Vac/dc and 230Vac supply


•Ready to use remote control


•Relay outputs: momentary, latching, timed

...
Read more Read less

Filters

Viewing 21 - 24 of 24 products
Results per page
Description Price Frequency Modulation Number of Channels Number of Key Fob Buttons Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS Stock No. 125-8205
Mfr. Part No.LINCOLN-4S1
TWD601.00
Each
units
433MHz - 1 - - - - - - - - - -
RS Stock No. 146-3517
Mfr. Part No.HORNETPRO-8S2
TWD3,619.00
Each
units
868MHz - 2 - - - - - - 32V dc - 12V dc -
RS Stock No. 672-9038
Mfr. Part No.VIPER-S1
TWD3,968.00
Each
units
433.92MHz FM 1 1 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm
RS Stock No. 672-9035
Mfr. Part No.VIPER-S4
TWD4,655.00
Each
units
433.92MHz FM 4 4 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm