Multi-Band Antennas

Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

What are multi band antennas use for?

Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

T

ypes of multi band antennas

Many types of multi band antennas are available:

  • Outdoor antennas are waterproof, UV proof and omnidirectional.
  • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
  • Beam antennas receive or radiate a signal in specific directions.
  • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

...
Read more Read less

Filters

Viewing 1 - 20 of 81 products
Results per page
Description Price Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Series
RS Stock No. 124-8862
Mfr. Part No.TANGO41/2.5M/SMAM/S/S/32
BrandSiretta
TWD1,450.00
Each
units
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Stubby 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 2.5m TANGO 41
RS Stock No. 124-8863
Mfr. Part No.TANGO40/x/NTYPEF/S/S/32
BrandSiretta
TWD1,397.00
Each
units
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Stubby 698 → 960 MHz, 1710 → 2170 MHz, 2300 → 2700 MHz Through Hole/Bolted N Type 5dBi - Omnidirectional Female - TANGO 40
RS Stock No. 124-8872
Mfr. Part No.OSCAR41/x/NTYPEF/S/S/29
BrandSiretta
TWD1,566.00
Each
units
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod 790 → 862 MHz, 1710 → 2180 MHz, 2300 → 2700 MHz Wall/Pole N Type 3dBi - Omnidirectional Female - OSCAR 41
RS Stock No. 124-8911
Mfr. Part No.1-2823597-2
TWD8,598.00
Each
units
External WiFi (Dual Band), 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 2.4 → 4.906 (WLAN) GHz, 698 → 960 (LTE/Cellular) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 0.3m MIMO
RS Stock No. 124-8912
Mfr. Part No.1-2823598-1
TWD9,967.00
Each
units
External GPS, WiFi (Dual Band), 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 2.4 → 4.906 (WLAN) GHz, 698 → 960 (LTE/Cellular) MHz, 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS Stock No. 124-8867
Mfr. Part No.DELTA41/x/SMAM/S/S/32
BrandSiretta
TWD548.00
Each
units
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Blade 689 → 960 MHz, 1710 → 2710 MHz, 2500 → 2700 MHz Direct SMA 3dBi - Omnidirectional Male - DELTA 41
RS Stock No. 124-8913
Mfr. Part No.1-2823598-2
TWD10,493.00
Each
units
External GPS, WiFi (Dual Band), 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 2.4 → 4.906 (WLAN) GHz, 698 → 960 (LTE/Cellular) MHz, 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS Stock No. 124-8868
Mfr. Part No.OSCAR40/5M/LL/SMAM/S/S/33
BrandSiretta
TWD1,669.00
Each
units
External ISM Band, WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod 800 → 960 MHz, 1710 → 2700 MHz Wall/Pole SMA 5.5dBi Yes Omnidirectional Male 5m OSCAR 40
RS Stock No. 124-8906
Mfr. Part No.1-2823595-1
TWD9,451.00
Each
units
External GPS, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 698 → 960 (LTE/Cellular) MHz, 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS Stock No. 896-8263
Mfr. Part No.ALPHA6/2M/SMAM/S/S/FMEF/S/S/7
BrandSiretta
TWD887.00
Each
units
Internal GPS, 2G (GSM/GPRS) Puck 850 MHz, 900 MHz, 1800 MHz, 1900 MHz Adhesive FME 2dBi Yes Omnidirectional Female 2m ALPHA 6
RS Stock No. 124-8869
Mfr. Part No.OSCAR40/10M/LL/SMAM/S/S/33
BrandSiretta
TWD1,748.00
Each
units
External ISM Band, WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod 800 → 960 MHz, 1710 → 2700 MHz Wall/Pole SMA 5.5dBi Yes Omnidirectional Male 10m OSCAR 40
RS Stock No. 124-8914
Mfr. Part No.1-2823599-1
TWD10,770.00
Each
units
External GPS, WiFi (Dual Band), 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 2.4 (WLAN) GHz, 2.4 → 4.906 (WLAN), 4.9 → 6 (WLAN) GHz, 698 → 960 (LTE/Cellular) MHz, 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS Stock No. 667-5855
Mfr. Part No.FMAG35153-SM-3K
BrandEAD
TWD493.00
Each
units
External 2G (GSM/GPRS), 3G (UTMS) Rod 824 → 960 MHz, 1710 → 2170 MHz Magnetic SMA 2dBi Yes Omnidirectional Male 3m -
RS Stock No. 124-8705
Mfr. Part No.TANGO15/3M/SMAM/SMAM/S/S/24
BrandSiretta
TWD1,835.00
Each
units
External GPS, 2G (GSM/GPRS), 3G (UTMS) Dome 890 → 960 (GSM/GPRS) MHz, 1575.42 (GPS) MHz, 1710 → 1880 (GSM/GPRS) MHz, 2100 (3G) MHz Through Hole/Bolted SMA 2.5dBi Yes Omnidirectional Male 3m TANGO 15
RS Stock No. 124-8707
Mfr. Part No.TANGO16/3M/SMAM/SMAM/S/S/26
BrandSiretta
TWD1,573.00
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Dome 2.1 (3G) GHz, 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz, 1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz Through Hole/Bolted SMA 2dBi Yes Omnidirectional Male 3m TANGO 16
RS Stock No. 140-8064
Mfr. Part No.TANGO41/1M/SMAM/S/S/32
BrandSiretta
TWD1,452.00
1 Bag of 1
Bag(s)
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Stubby 698 → 960 MHz, 1710 to2170 MHz, 2300 → 2700 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 1m TANGO 41
RS Stock No. 124-8907
Mfr. Part No.1-2823595-2
TWD9,615.00
Each
units
External GPS, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 698 → 960 (LTE/Cellular) MHz, 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS Stock No. 133-6536
Mfr. Part No.SMW-311-3C3C2C-WHT-180
BrandMobilemark
TWD3,539.00
Each
units
External GPS, WiFi (Dual Band), 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 694 → 960 MHz, 1710 → 3700 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 4.5m MIMO
RS Stock No. 896-8266
Mfr. Part No.ALPHA7/3M/SMAM/SMAM/S/S/11
BrandSiretta
TWD978.00
Each
units
Internal GPS, 2G (GSM/GPRS) Puck 900 MHz, 1800 MHz Adhesive SMA 0.14dBi Yes Omnidirectional Male 3m ALPHA 7
RS Stock No. 124-8708
Mfr. Part No.TANGO16/5M/SMAM/SMAM/S/S/26
BrandSiretta
TWD1,242.00
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Dome 2.1 (3G) GHz, 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz, 1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz Through Hole/Bolted SMA 2dBi Yes Omnidirectional Male 5m TANGO 16