Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 41 - 60 of 70 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 182-8632
Mfr. Part No.EYSKBNZWB
TWD457.30
Each (On a Reel of 100)
units
- Bluetooth 5.0 +8dBm -95dBm I2C, I2S, NFC-A, PDM, SPI, UART, USB, 12bit ADC I2C, I2S, NFC-A, PDM, SPI, UART, USB, 12bit ADC 15.4 x 10 x 2mm 2mm 10mm +85°C -40°C 15.4mm
RS Stock No. 123-8531
Mfr. Part No.BM78SPPS5NC2-0002AA
BrandMicrochip
TWD266.00
Each
units
Class 2 4.2 +1.5dBm -92 (LE) dBm, -90 (BR/EDR) dBm ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
RS Stock No. 787-0427
Mfr. Part No.PAN1326-HCI-85
BrandPanasonic
TWD503.00
Each
units
- 4.0 +10dBm -93dBm UART - 9.5 x 9 x 1.8mm 1.8mm 9.5mm +85°C -40°C 9mm
RS Stock No. 124-5566
Mfr. Part No.LM930-0635
TWD573.00
Each
units
Class 1 4.1 +9dBm -92dBm AIO, I2C, PIO, SPI, UART Serial 22 x 10.11 x 2.5mm 2.5mm 22mm +85°C -40°C 10.11mm
RS Stock No. 180-6543
Mfr. Part No.EBSHCNZWZ
TWD2,343.00
Each
units
- Bluetooth 5.0 +4dBm - - - 12.9 x 9.6 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 180-6566
Mfr. Part No.EYSLCNZWW
TWD281.00
Each
units
- V5.0 6dBm -96dBm I2C, PDM, SPI, UART, 12bit ADC - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 136-8063
Mfr. Part No.410-214
BrandDigilent
TWD907.00
Each
units
Class 2 1.0, 1.2, 2.0, 2.1 - - SPI, UART SPI, UART - - 38mm - - 20mm
RS Stock No. 916-3709
Mfr. Part No.BM70BLES1FC2-0002AA
BrandMicrochip
TWD246.00
Each
units
Class 2 4.2 +2dBm -90dBm I2C, SPI Serial, UART 21.5 x 12 x 2.4mm 2.4mm 21.5mm +70°C -20°C 12mm
RS Stock No. 182-8633
Mfr. Part No.EBSKBNZWB
TWD3,273.00
Each
units
- Bluetooth 5.0 +8dBm - - - 15.4 x 10 x 2mm 2mm 10mm +85°C -40°C 15.4mm
RS Stock No. 123-8535
Mfr. Part No.RN4870-V/RM118
BrandMicrochip
TWD258.00
Each
units
Class 2 4.2 0dBm -90dBm AIO, PIO, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
RS Stock No. 759-5356
Mfr. Part No.ENW89815A4KF
BrandPanasonic
TWD412.00
Each
units
Class 2 2.0 +4dBm -86dBm I2C, PCM, UART Serial 13.5 x 22.75 x 2.8mm 2.8mm 22.75mm +85°C -40°C 13.5mm
RS Stock No. 169-7877
Mfr. Part No.ENW89815A4KF
BrandPanasonic
TWD419.10
Each (On a Reel of 500)
units
Class 2 2.0 +4dBm -86dBm I2C, PCM, UART Serial 13.5 x 22.75 x 2.8mm 2.8mm 22.75mm +85°C -40°C 13.5mm
RS Stock No. 134-7228
Mfr. Part No.EFR32BG12P432F1024GM48-B
TWD315.60
Each (In a Tray of 260)
units
- - - - - - - - - - - -
RS Stock No. 180-6562
Mfr. Part No.EYSGJNZWY
TWD222.00
Each (In a Pack of 2)
units
- V4.2 4dBm -93dBm - - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85°C -25°C 5.1mm
RS Stock No. 165-5154
Mfr. Part No.RN4020-V/RMBEC133
BrandMicrochip
TWD281.70
Each (In a Tray of 84)
units
- V4.1 +7.5dBm -92.5dBm AIO, PIO, SPI, UART - 11.5 x 19.5 x 2.3mm 2.3mm 11.5mm +85°C -30°C 19.5mm
RS Stock No. 179-3710
Mfr. Part No.317030213
TWD332.00
Each
units
Class 1 BT 4.2 +4dBm -89dBm - - 16 x 10 x 2.2mm 2.2mm 16mm +85°C -40°C 10mm
RS Stock No. 180-6560
Mfr. Part No.EYSHSNZWZ
TWD527.00
Each
units
- V5.0 6dBm -94dBm - - 3.25 x 8.55 x 0.85mm 0.85mm 8.55mm +85°C -40°C 3.25mm
RS Stock No. 180-6557
Mfr. Part No.EYSLCNZWW
TWD210.00
Each (On a Reel of 1000)
units
- V5.0 6dBm -96dBm - - 9.6 x 12.9 x 2mm 2mm 12.9mm +85°C -40°C 9.6mm
RS Stock No. 181-3749
Mfr. Part No.CYBLE-013030-00
TWD241.00
Each (In a Pack of 2)
units
- - - - - - - - - - - -
RS Stock No. 180-6558
Mfr. Part No.EYSHJNZWZ
TWD379.00
Each
units
- V5.0 6dBm -94dBm I2C, I2S, PDM, SPI, UART, 12bit ADC - 5.1 x 11.3 x 1.3mm 1.3mm 11.3mm +85°C -40°C 5.1mm