Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 124-4406
Mfr. Part No.CYBLE-012011-00
TWD382.00
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 14.52 x 19.2 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS Stock No. 124-4410
Mfr. Part No.CYBLE-222005-00
TWD471.00
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85°C -40°C 10mm
RS Stock No. 188-5390
Mfr. Part No.CYBLE-012011-00
TWD211.40
Each (On a Reel of 1000)
units
- 4.1 +3dBm -87dBm I2C, SPI, UART I2C, SPI, UART 14.52 x 19.2 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS Stock No. 124-4408
Mfr. Part No.CYBLE-014008-00
TWD500.00
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 11 x 11 x 1.8mm 1.8mm 11mm +85°C -40°C 11mm
RS Stock No. 124-4176
Mfr. Part No.CY5676
TWD350.00
Each
units
- 4.1 - - UART - - - - - - -
RS Stock No. 124-4409
Mfr. Part No.CYBLE-022001-00
TWD485.00
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85°C -40°C 10mm
RS Stock No. 124-4148
Mfr. Part No.CY5674
TWD623.00
Each
units
- - - - UART - - - - - - -
RS Stock No. 124-4177
Mfr. Part No.CY5676A
TWD467.00
Each
units
- 4.2 - - UART - - - - - - -
New
RS Stock No. 194-9050
Mfr. Part No.CYBLE-212020-01
TWD442.00
Each
units
- V4.1 3dBm -91 (Typ.)dBm I2S I2S 14.52 x 19.2 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS Stock No. 181-3727
Mfr. Part No.CYBLE-013030-00
TWD174.80
Each (On a Reel of 500)
units
- - - - - - - - - - - -
New
RS Stock No. 194-9049
Mfr. Part No.CYBLE-212020-01
TWD288.20
Each (On a Reel of 500)
units
- V4.1 3dBm -91 (Typ.)dBm I2S I2S 14.52 x 19.2 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS Stock No. 181-3749
Mfr. Part No.CYBLE-013030-00
TWD231.50
Each (In a Pack of 2)
units
- - - - - - - - - - - -