Blank DVDs

DVDs (Digital Versatile Discs) are compact discs designed to store a variety of data such as video, audio and multimedia files. Blank DVDs are similar to blank CDs but with a higher storage capacity, they can hold up to 13 times the information of a standard CD. The difference between R and RW is that DVD-R is a write-once recordable disc whereas the DVD-RW is a rewritable disc. Packs of blank DVDs are commonly supplied on a spindle or in a jewel case.

What are the differences?

DVD-R and DVD+R are both 120 mm in diameter with a thickness of 1.2 mm. The difference between DVD-R and DVD+R is primarily in the way they are formatted. The laser that exists within a DVD recorder uses a different technique to determine where the data is located on the disc. The DVD-R has marks that are positioned in the grooves however, the DVD+R instead measures the wobble frequency.

DVD-RAM (Random Access Memory) is used for the archival storage of data as it can hold a lot of data for a longer period of time without damage. It is also possible to write over a DVD-RAM more times than a re-writable disc.

Before writing anything to a DVD it should be formatted first. Formatting any disc will determine its compatibility with other devices. There are usually two options: mastered which will allow a DVD to be used in various external devices like a DVD player, and live file system which only allows the DVD to be used in the Windows operating system.

Common data storage capacities of a DVD are:

· 4.7 GB (Single sided / Single layer)

· 9.4 GB (Double sided / Single layer)

· 8.5 GB (Single sided / Dual layer)

· 17.1 GB (Double sided / Dual layer)

The speed a DVD writes information depends on the type and amount of data that is being transferred to the disc. The writing speed refers to how fast the data can be written from a hard drive to a DVD, which is not the same as real-time recording from a DVD video player. Some DVDs support speeds of up to 24x, however, a higher writing speed does result in a quicker disc burn but the quality may be lower.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price DVD Type Quantity Capacity Maximum Speed Supported Printable Packaging
RS Stock No. 750-4833
Mfr. Part No.43666
BrandVerbatim
TWD634.00
Each
units
DVD+R DL 10 8.5 GB 8X - Spindle
RS Stock No. 750-4827
Mfr. Part No.43550
BrandVerbatim
TWD661.00
Each
units
DVD+R 50 4.7 GB 16X - Spindle
RS Stock No. 750-4824
Mfr. Part No.43548
BrandVerbatim
TWD592.00
Each
units
DVD-R 50 4.7 GB 16X - Spindle
RS Stock No. 123-9709
Mfr. Part No.43549
BrandVerbatim
TWD1,154.00
Each
units
DVD-R 100 4.7 GB 16X - Spindle
RS Stock No. 123-9708
Mfr. Part No.43533
BrandVerbatim
TWD695.00
Each
units
DVD-R 50 4.7 GB 16X Yes Spindle
RS Stock No. 123-9707
Mfr. Part No.43500
BrandVerbatim
TWD347.00
Each
units
DVD+R 25 4.7 GB 16X - Spindle
RS Stock No. 123-9711
Mfr. Part No.43512
BrandVerbatim
TWD739.00
Each
units
DVD+R 50 4.7 GB 16X Yes Spindle
RS Stock No. 123-9710
Mfr. Part No.43551
BrandVerbatim
TWD1,154.00
Each
units
DVD+R 100 4.7 GB 16X - Spindle