Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called ports in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.

What kind of devices can I connect to the switch?

  • Desktop Computers
  • Printers
  • Servers
  • Game Consoles
  • HD Drive Stations
  • Smart TVs
  • Laptops
  • Routers

What is a difference between Network Switch and Hub?

Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.

What switches types are available on the market? 

  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.
  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.
  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.

...
Read more Read less

Filters

Viewing 41 - 60 of 93 products
Results per page
Description Price Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
RS Stock No. 760-3984
Mfr. Part No.DES-105/B
BrandD-Link
TWD800.00
Each
units
DES-105 5 Desktop Unmanaged 10/100Mbit/s 5 - - - 100 x 98 x 28mm 28mm 100mm 98mm
RS Stock No. 820-0277
Mfr. Part No.JGS516-200EUS
BrandNetgear
TWD5,354.00
Each
units
JGS516 16 Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit - 330 x 207 x 43mm 43mm 330mm 207mm
RS Stock No. 136-3001
Mfr. Part No.AT-GS950/16PS-30
TWD24,975.00
Each
units
GS950/16PS 16 Rack Mount Smart 10/100/1000Mbit/s 16 2 Gigabit Yes 430 x 250 x 44mm 44mm 430mm 250mm
RS Stock No. 136-3022
Mfr. Part No.ES-1024
BrandEdimax
TWD2,328.00
Each
units
ES-1024 24 Rack Mount Unmanaged 10/100Mbit/s 24 - - - 441 x 131 x 44mm 44mm 131mm 441mm
RS Stock No. 122-1394
Mfr. Part No.LGS105-UK
BrandLinksys
TWD1,200.00
Each
units
LGS105 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - - - 121 x 75 x 26mm 26mm 121mm 75mm
RS Stock No. 760-4117
Mfr. Part No.GS108T-200UKS
BrandNetgear
TWD4,311.00
Each
units
ProSAFE GS108T 8 Desktop Smart 10/100/1000Mbit/s 8 - Gigabit - 158 x 105 x 27mm 27mm 158mm 105mm
RS Stock No. 121-8092
Mfr. Part No.DGS-1210-10P
BrandD-Link
TWD8,777.00
Each
units
DGS-1210-10P 10 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit Yes 280 x 126 x 44mm 44mm 280mm 126mm
RS Stock No. 820-0211
Mfr. Part No.DES-1024D/B
BrandD-Link
TWD2,398.00
Each
units
DES-1024D 24 Desktop Unmanaged 10/100Mbit/s 24 - - - 280 x 125.8 x 44mm 44mm 280mm 125.8mm
RS Stock No. 136-3018
Mfr. Part No.DGS-1100-08/B
BrandD-Link
TWD1,817.00
Each
units
DGS-1100-08 8 Desktop Smart 10/100/1000Mbit/s 8 - Gigabit - 171 x 97.8 x 28.6mm 28.6mm 171mm 97.8mm
RS Stock No. 820-0251
Mfr. Part No.DES-1100-16
BrandD-Link
TWD3,221.00
Each
units
DES-1100-16 16 Desktop Smart 10/100Mbit/s 16 - - - 280 x 125 x 44mm 44mm 280mm 125mm
RS Stock No. 136-3029
Mfr. Part No.GS-1016
BrandEdimax
TWD3,680.00
Each
units
GS-1016 8, 16 Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit - 441 x 131 x 44mm 44mm 131mm 441mm
RS Stock No. 820-0299
Mfr. Part No.GS205-100UKS
BrandNetgear
TWD857.00
Each
units
GS205 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - Gigabit - 114 x 86 x 26mm 26mm 114mm 86mm
RS Stock No. 389-1562
Mfr. Part No.DES-1008D
BrandD-Link
TWD592.00
Each
units
DES-1008D 8 Desktop Unmanaged 10/100Mbit/s 8 - - - 164.5 x 111.5 x 36mm 36mm 164.5mm 111.5mm
RS Stock No. 175-7282
Mfr. Part No.GO-SW-5G/B
BrandD-Link
TWD720.00
Each
units
- 5 Desktop - 20Mbit/s - - Gigabit - 22 x 91 x 73mm 22mm 91mm 73mm
RS Stock No. 121-8091
Mfr. Part No.DGS-1210-10
BrandD-Link
TWD5,810.00
Each
units
DGS-1210-10 10 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit - 280 x 126 x 44mm 44mm 280mm 126mm
RS Stock No. 175-7294
Mfr. Part No.DGS-1100-05/B
BrandD-Link
TWD1,326.00
Each
units
B 5 Desktop Smart 1000Mbit/s - - Gigabit - 28 x 100.5 x 82mm 28mm 100.5mm 82mm
RS Stock No. 136-3027
Mfr. Part No.GS-5424PLG
BrandEdimax
TWD23,953.00
Each
units
GS-5424PLG 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit Yes 441 x 310 x 44mm 44mm 310mm 441mm
RS Stock No. 760-4003
Mfr. Part No.DES-108/B
BrandD-Link
TWD1,075.00
Each
units
DES-108 8 Desktop Unmanaged 10/100Mbit/s 8 - - - 162 x 102 x 28mm 28mm 162mm 102mm
RS Stock No. 778-6329
Mfr. Part No.FS728TP-100EUS
BrandNetgear
TWD12,891.00
Each
units
ProSAFE FS728TP 30 Rack Mount Smart 10/100Mbit/s 28 2 - Yes 440 x 257 x 43mm 43mm 440mm 257mm
RS Stock No. 760-4019
Mfr. Part No.DGS-105/B
BrandD-Link
TWD1,090.00
Each
units
DGS-105 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - Gigabit - 100 x 98 x 28mm 28mm 100mm 98mm