Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called “ports” in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.



What kind of devices can I connect to the switch?




  • Desktop Computers

  • Printers

  • Servers

  • Game Consoles

  • HD Drive Stations

  • Smart TVs

  • Laptops

  • Routers


What is a difference between Network Switch and Hub?



Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.



What switches types are available on the market? 




  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.

  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.

  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.


...
Read more Read less

Filters

Viewing 1 - 20 of 88 products
Results per page
Description Price Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
RS Stock No. 121-8097
Mfr. Part No.DGS-1210-48
BrandD-Link
TWD18,518.00
Each
units
DGS-1210-48 48 Rack Mount Smart 10/100/1000Mbit/s 44 4 Gigabit - 441 x 209.9 x 44mm 44mm 441mm 209.9mm
RS Stock No. 121-8087
Mfr. Part No.DGS-1100-10MP
BrandD-Link
TWD13,184.00
Each
units
DGS-1100-MP 10 Rack Mount Smart 10/100/1000Mbit/s 8 2 Gigabit Yes 280 x 180 x 44mm 44mm 280mm 180mm
RS Stock No. 883-8608
Mfr. Part No.GS116E-200UKS
BrandNetgear
TWD4,625.00
Each
units
ProSAFE GS116E 16 Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit - - - - -
RS Stock No. 883-8522
Mfr. Part No.DGS-1100-08P
BrandD-Link
TWD5,111.00
Each
units
DGS-1100-08P 8 Desktop Smart 10/100/1000Mbit/s 8 - Gigabit Yes - - - -
RS Stock No. 330-1148
Mfr. Part No.ATMC101XL
TWD3,625.00
Each
units
MC101XL 2 Rack Mount - 10/100Mbit/s 1 - - - 105 x 95 x 25mm 25mm 105mm 95mm
RS Stock No. 820-0217
Mfr. Part No.DES-1016D/B
BrandD-Link
TWD1,776.00
Each
units
DES-1016D 16 Desktop Unmanaged 10/100Mbit/s 16 - - - 324 x 231 x 44.5mm 44.5mm 324mm 231mm
RS Stock No. 820-0249
Mfr. Part No.DGS-1210-24
BrandD-Link
TWD7,777.00
Each
units
DGS-1210-24 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit - 441 x 209.9 x 44mm 44mm 441mm 209.9mm
RS Stock No. 136-3019
Mfr. Part No.GO-SW-8G/B
BrandD-Link
TWD963.00
Each
units
GO-SW-8G 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit - 128 x 68.5 x 25.4mm 25mm 128mm 68.5mm
RS Stock No. 136-3015
Mfr. Part No.DES-105/E
BrandD-Link
TWD815.00
Each
units
DES-105 5 Desktop Unmanaged 10/100Mbit/s 5 - - - 100 x 98 x 28mm 28mm 100mm 98mm
RS Stock No. 136-3016
Mfr. Part No.DES-1005D/B
BrandD-Link
TWD478.00
Each
units
DES-1005 5 Desktop Unmanaged 10/100Mbit/s 5 - - - 125.3 x 83.4 x 29.1mm 29.1mm 125.3mm 83.4mm
New
RS Stock No. 204-2346
Mfr. Part No.83.040.0000.0
BrandWieland
TWD5,152.00
Each
units
IP switch WIENET UMS 6 6 DIN Rail Mount Unmanaged - - - - No - - - -
RS Stock No. 136-3022
Mfr. Part No.ES-1024
BrandEdimax
TWD2,445.00
Each
units
ES-1024 24 Rack Mount Unmanaged 10/100Mbit/s 24 - - - 441 x 131 x 44mm 44mm 131mm 441mm
RS Stock No. 121-8095
Mfr. Part No.DGS-1210-28
BrandD-Link
TWD8,741.00
Each
units
DGS-1210-28 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit - 440 x 140 x 44mm 44mm 440mm 140mm
RS Stock No. 820-0299
Mfr. Part No.GS205-100UKS
BrandNetgear
TWD844.00
Each
units
GS205 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - Gigabit - 114 x 86 x 26mm 26mm 114mm 86mm
RS Stock No. 760-4117
Mfr. Part No.GS108T-200UKS
BrandNetgear
TWD3,946.00
Each
units
ProSAFE GS108T 8 Desktop Smart 10/100/1000Mbit/s 8 - Gigabit - 158 x 105 x 27mm 27mm 158mm 105mm
RS Stock No. 463-0734
Mfr. Part No.852-35024 CP2/2DA - PURPLE
TWD1,083.00
1 Set
Set(s)
- - Desktop - 10/100Mbit/s 2 - - - 60 x 69 x 40mm 40mm 60mm 69mm
RS Stock No. 136-3034
Mfr. Part No.ES-1016
BrandEdimax
TWD2,202.00
Each
units
ES-1016 16 Rack Mount Unmanaged 10/100Mbit/s 16 - - - 441 x 131 x 44mm 44mm 131mm 441mm
RS Stock No. 202-2167
Mfr. Part No.DGS-1510-28X
BrandD-Link
TWD16,261.00
Each
units
Gigabit Stackable Smart Managed Switch with 10G Uplinks 28 Rack Mount Smart - - - - Yes - - - -
RS Stock No. 121-8096
Mfr. Part No.DGS-1210-28P
BrandD-Link
TWD21,258.00
Each
units
DGS-1210-28P 28 Rack Mount Smart 10/100/1000Mbit/s 24 4 Gigabit Yes 440 x 210 x 44mm 44mm 440mm 210mm
RS Stock No. 136-3017
Mfr. Part No.DGS-1005D/E
BrandD-Link
TWD888.00
Each
units
DGS-1005D 5 Desktop Unmanaged 10/100/1000Mbit/s 5 - Gigabit - 111 x 75 x 30mm 30mm 111mm 75mm