Fibre Optic Patch Panels

A patch panel or fibre distribution panel is a metal frame with pre- punched holes equally spaced horizontally along the front face. The holes, known as ports can be supplied populated with a specific type of bulkhead adapter or unpopulated. Unpopulated patch panels can be configured with bulkhead adapters to suit specific applications.
What does it do?
A fibre optic patch panel separates the hardwiring of the network from your network equipment. Shorter cables, known as patch cables are plugged into the front of the panel, and connect to longer cables at the back of the panel.
Applications
Anywhere you would require the transmission of voice, video or data.
• Commercial businesses
• Television studios
• Military
• Schools, colleges and Universities
• Transportation
• Data centres
• Telecommunication networks
Types
Traditional fibre optic patch panels are made to fit 19” racking systems. They are measured to meet standard rack height dimensions. Heights are 1.75 in or 44.45 mm, referred to as 1U. The panels can be fixed into the rack or for easy access, sliding draw options are also available.
Unpopulated
Unpopulated panels have several empty ports which can be configured with fibre optic bulkhead adapters to suit the application.
Populated
Populated panels come with the ports already containing the fibre optic adapters. The different connectors available are:
FC – Screw on connection. Can be used for single and multimode fibre. PC and UPC polish.
LC – snap-on (RJ45 Style). Can be used for single and multimode fibre. PC, UPC and APC polish.
LX.5 – same as LC but has a shutter over the end of the fibre
MTP - (MPO) MPO is an interface type, MTP is one type of MPO connector. MTP is a US brand
SC – snap-on. Can be used for single and multimode fibre. PC, UPC and APC polish.
ST - Twist on. Can be used for single and multimode fibre. PC and UPC polish
Single mode – smaller core. One pathway for light
Multimode – larger core. Multiple pathways for light
Simplex – Simplex fibre cable consists of a single strand of glass plastic fibre. Used where a single transmit or receive line between devices is required
Duplex – Duplex fibre cable consists of two strands of glass plastic fibre. Used where separate transmit and separate receive lines are required.

...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price Connector Type Number of Ports Number of Populated Ports Panel Type Single/Multimode Simplex/Duplex Rack Height Dimensions Depth Height Width
RS Stock No. 773-9449
Mfr. Part No.H82050K0002
TWD8,556.00
Each
units
SC - - - - - - - - - -
RS Stock No. 773-9452
Mfr. Part No.H82050F0005
TWD10,119.00
Each
units
LC - - - - - - - - - -
RS Stock No. 125-8402
BrandRS PRO
TWD1,455.00
Each
units
- 24 - Sliding - - 1U 482 x 205 x 44.4mm 205mm 44mm 483mm
RS Stock No. 125-8403
BrandRS PRO
TWD2,442.00
Each
units
ST 24 12 Sliding Multimode - 1U 482 x 205 x 44.4mm 205mm - -
RS Stock No. 144-2455
Mfr. Part No.FL1-BLCAD-2448-SM-100-0OS0
TWD11,004.00
Each
units
LC 24 48 Patch Panel Single Mode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 773-9443
Mfr. Part No.H82050E0005
TWD11,252.00
Each
units
LC - - - - - - - - - -
RS Stock No. 773-9455
Mfr. Part No.H82050K0005
TWD11,017.00
Each
units
LC - - - - - - - - - -
RS Stock No. 493-6666
Mfr. Part No.1206480-8
TWD13,597.00
Each
units
ST 24 - Patch Panel - - 1U - - - -
RS Stock No. 144-2450
Mfr. Part No.FL1-BLCAD-2400-SM-000-0O00
TWD5,125.00
Each
units
LC 24 - Patch Panel Single Mode Simplex 1U 448 x 200 x 44mm 200mm 44mm 448mm
RS Stock No. 773-9446
Mfr. Part No.H82050E0003
TWD9,846.00
Each
units
SC - - - - - - - - - -
RS Stock No. 144-2453
Mfr. Part No.FL1-BSCAS-2400-SM-000-0O00
TWD4,372.00
Each
units
SC 24 - Patch Panel Single Mode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 125-8406
BrandRS PRO
TWD3,300.00
Each
units
ST 24 24 Sliding Single Mode - 1U 482 x 205 x 44.4mm 205mm 44mm 482mm
RS Stock No. 144-2452
Mfr. Part No.FL1-BSCUS-2400-SM-000-0O00
TWD2,903.00
Each
units
SC 24 - Patch Panel Single Mode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 144-2449
Mfr. Part No.FL1-BLCUD-2400-SM-000-0O00
TWD5,181.00
Each
units
LC 24 - Patch Panel Single Mode Simplex 1U 448 x 200 x 44mm 200mm 44mm 448mm
RS Stock No. 773-9421
Mfr. Part No.H82050E0001
TWD10,236.00
Each
units
ST - - - - - - - - - -
RS Stock No. 125-8405
BrandRS PRO
TWD2,539.00
Each
units
ST 24 12 Sliding Single Mode - 1U 482 x 205 x 44.4mm 205mm - -
RS Stock No. 144-2451
Mfr. Part No.FL1-BLCMD-2400-O2-000-0O00
TWD5,303.00
Each
units
LC 24 - Patch Panel Multimode Simplex 1U 448 x 200 x 44mm 200mm 44mm 448mm
RS Stock No. 536-7780
BrandRS PRO
TWD3,002.00
Each
units
SC 24 24 Sliding Multimode Simplex 1U 44 x 483 x 200mm 200mm 44mm 483mm
RS Stock No. 144-2456
Mfr. Part No.FL1-BLCMD-2448-O2-100-0OM0
TWD12,114.00
Each
units
LC 24 48 Patch Panel Multimode Simplex 1U 439 x 200 x 44mm 200mm 44mm 439mm
RS Stock No. 536-8755
BrandRS PRO
TWD2,830.00
Each
units
SC 12 12 Sliding Multimode Duplex 1U 44 x 483 x 200mm 200mm 44mm 483mm