Description | Price | Device Type | Video Connection Type | Number of Ports | Number of Video Inputs | Number of Video Outputs | Maximum Resolution | Dimensions | Audio Connection Type | Weight | Depth | Height | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
898-8484
Mfr. Part No.ST122VGA
BrandStartech
|
TWD2,869.00
Each
units
|
Switch | VGA | 2 | 2 | 1 | 1920 x 1200 | 74 x 59 x 21mm | - | 175g | 59mm | 21mm | 74mm | |
RS Stock No.
123-8075
Mfr. Part No.VS421HDPIP
BrandStartech
|
TWD53,368.00
Each
units
|
Switch | HDMI | 4 | 4 | 1 | 1920 x 1200 | 250 x 435 x 44mm | HDMI | 2.8kg | 435mm | 44mm | 250mm | |
RS Stock No.
193-2928
Mfr. Part No.ST122LEA
BrandStartech
|
TWD1,222.00
Each
units
|
Splitter | VGA | 2 | 1 | 1 | 2048 x 1536 | 68 mm x 53 mm x 2.3 cm | - | 111g | 53mm | 23mm | 68mm | |
RS Stock No.
123-8071
Mfr. Part No.VS221HD2VGA
BrandStartech
|
TWD6,427.00
Each
units
|
Switch | HDMI, VGA | 2 | 2 | 1 | 1920 x 1200 | 59 x 84 x 20mm | HDMI | 172g | 84mm | 20mm | 59mm | |
RS Stock No.
898-8481
Mfr. Part No.ST122VGAU
BrandStartech
|
TWD2,579.00
Each
units
|
Switch | VGA | 2 | 2 | 1 | 2048 x 1536 | 195 x 130 x 5.6mm | - | 930g | 130mm | 5.6mm | 195mm | |
RS Stock No.
123-8073
Mfr. Part No.VS410HDMIE
BrandStartech
|
TWD3,045.00
Each
units
|
Switch | HDMI | 4 | 4 | 1 | 1920 x 1200 | 104 x 240 x 44mm | HDMI | 1.3kg | 240mm | 44mm | 104mm | |
RS Stock No.
898-8472
Mfr. Part No.VS440HDMI
BrandStartech
|
TWD27,392.00
Each
units
|
Matrix Switch | HDMI | 2 | 4 | 4 | 1920 x 1200 | 440 x 185 x 42mm | HDMI | 2.4kg | 185mm | 42mm | 440mm | |
RS Stock No.
179-8069
Mfr. Part No.VS222HDQ
BrandStartech
|
TWD5,848.00
Each
units
|
Matrix Switch | HDMI | 2 | 2 | 2 | 1920 x 1200 | 157 x 65 x 20mm | HDMI | 290g | 65mm | 20mm | 157mm | |
RS Stock No.
123-8117
Mfr. Part No.VS221VGA2HD
BrandStartech
|
TWD7,852.00
Each
units
|
Switch | HDMI, VGA | 2 | 2 | 1 | 1920 x 1200 | 102 x 54 x 29mm | HDMI | 225g | 54mm | 29mm | 102mm | |
RS Stock No.
186-1976
Mfr. Part No.VS421HD20
BrandStartech
|
TWD2,668.00
Each
units
|
Switch | HDMI | 4 | 4 | 1 | 3840 x 2160 | 12.3 cm x 51 mm x 2 cm | HDMI | 152g | 51mm | 20mm | 123mm | |
RS Stock No.
213-3106
Mfr. Part No.VS421HDDP
BrandStartech
|
TWD4,943.00
Each
units
|
Switch | DisplayPort, HDMI | 4 | 2 | 1 | 4096x2160 | - | - | - | - | - | - | |
RS Stock No.
213-3076
Mfr. Part No.MSTMDP124DP
BrandStartech
|
TWD6,446.00
Each
units
|
Splitter | DisplayPort | 4 | 1 | 4 | 3840 x 2160 | - | - | - | - | - | - | |
RS Stock No.
193-2929
Mfr. Part No.ST222MXA
BrandStartech
|
TWD5,300.00
Each
units
|
Switch | VGA | 2 | 1 | 1 | 1920 x 1440 (Analog) | 13 cm x 80 mm x 4 cm | - | 462g | 80mm | 40mm | 130mm | |
RS Stock No.
123-8072
Mfr. Part No.VS221HDQ
BrandStartech
|
TWD3,335.00
Each
units
|
Switch | HDMI | 2 | 2 | 1 | 1920 x 1200 | 65 x 156 x 20mm | HDMI | 285g | 156mm | 20mm | 65mm | |
RS Stock No.
898-8450
Mfr. Part No.ST122LE
BrandStartech
|
TWD1,382.00
Each
units
|
Splitter | VGA | 2 | 1 | 2 | 2048 x 1536 | 68 x 46 x 21.5mm | - | 110g | 46mm | 21.5mm | 68mm | |
RS Stock No.
898-8462
Mfr. Part No.ST122PROGB
BrandStartech
|
TWD1,521.00
Each
units
|
Splitter | VGA | 2 | 1 | 2 | 2048 x 1536 | 180 x 80 x 21mm | - | 1kg | 80mm | 21mm | 180mm | |
RS Stock No.
186-1968
Mfr. Part No.VS221HD4K
BrandStartech
|
TWD3,084.00
Each
units
|
Switch | HDMI | 2 | 1 | 2 | 3840 x 2160 | 10 cm x 61.5 mm x 1.4 cm | HDMI | 180g | 61.5mm | 14mm | 100mm | |
RS Stock No.
179-8068
Mfr. Part No.VS721MULTI
BrandStartech
|
TWD19,806.00
Each
units
|
Switch | HDMI | 7 | 5 | 1 | 1920 x 1200 | 384 x 173 x 45mm | HDMI | 1.8kg | 173mm | 45mm | 384mm | |
RS Stock No.
193-2931
Mfr. Part No.ST424MX
BrandStartech
|
TWD13,284.00
Each
units
|
Switch | VGA | 4 | 1 | 1 | 1920 x 1440 (Analog) | 26.9 x 10.8 x 4.2cm | - | 1.1kg | 108mm | 42mm | 269mm | |
RS Stock No.
123-8118
Mfr. Part No.ST122DVIA
BrandStartech
|
TWD5,257.00
Each
units
|
Splitter | DVI | 2 | 1 | 2 | 1920 x 1200 | 181.4 x 85.2 x 20mm | 3.5 mm Stereo | 600g | 85.2mm | 20mm | 181.4mm |