USB Hubs

USB hubs are a piece of hardware that features several USB (Universal Serial Bus) ports. Through expanding the number of USB ports, more than one USB application can be plugged in at one time when connected to a host system or device.

What is a USB Hub used for?
• A good example of where a USB Hub can be used, is with a computer. Many desktop computers feature two or three built-in ports, but more often than not there is not enough ports to support the peripherals that a user needs. With a computer, a user may need use of a mouse, keyboard, printer, microphone and a webcam. To use all of these applications at one time, a hub is the perfect solution. It acts as an adapter, a user simply needs to connect the USB cable from the given application into the Hub which will then allow all of the functions to work simultaneously.
• A Hub is useful for charging a large number of devices at the same time, a powered USB Hub removes the need for a computer.

Benefits of using a Hub
• Some Hubs are portable allowing a user to take it with them wherever they may need to use more than one cable/device at one time.
• Most are "plug and play" and require no additional set up
• Some are multi-port, allowing different types of cable to be used at one time
• Our range features 2, 3, 4 ports for USB. The range also proudly features 7-port, 10 and 13 with new Hubs being added to the range regularly.
• The choice of USB-A and USB-C.

Hub applications
The number of peripherals made is constantly growing with USB versions. Below is just a handful of common USB devices that are available today.
• Storage devices, Network connections, Video phones, Mobile or telephones, Speakers, Modems, Digital Cameras, Joysticks, Scanners, USB Flash drives, HDMI, Wi-Fi and a laptop.

Powered USB Hub or Unpowered USB Hub?
USB hubs can be powered or unpowered. Most consumer hubs are small units and tend to be unpowered, using the power of the computer that they are plugged in to. If lots of self-powered devices are connected (such as printers or scanners) an unpowered model would be sufficient. Depending on the application, you may find that you want a powered USB to manage multiple unpowered devices. A powered hub ensures that the computer’s power supply does not become overloaded.

RS Components feature a generous range of USB Hubs, supplied by leading brands such as HAMA, Startech, D-Link and of course our trusted own brand RS Pro.

...
Read more Read less

Filters

Viewing 61 - 80 of 86 products
Results per page
Description Price USB Standard Number of USB Ports USB Connection Type Network Connection Type Power Source Dimensions Depth Height Width
RS Stock No. 179-8033
Mfr. Part No.HB30C3APDW
TWD1,043.00
Each
units
USB 3.0 3 USB A, USB C RJ45 USB 75 x 72 x 11mm 72mm 11mm 75mm
RS Stock No. 197-5212
Mfr. Part No.HB30A10AME
TWD9,280.00
Each
units
USB 3.0 10 USB A, USB B - AC Adapter 190 x 295 x 70mm 295mm 70mm 190mm
RS Stock No. 138-5514
Mfr. Part No.ST7300U3M
TWD2,911.00
Each
units
USB 3.0 7 USB A - AC Adapter 110 x 44 x 24mm 44mm 24mm 110mm
RS Stock No. 186-3269
Mfr. Part No.HB20A4AME
TWD9,167.00
Each
units
USB 2.0 4 USB A - Terminal Connector 95 mm x 55 mm x 3.2 cm 55mm 32mm 95mm
RS Stock No. 186-3267
Mfr. Part No.HB30C5A2CSC
TWD3,763.00
Each
units
USB 3.0 7 USB A, USB C - AC Adapter 14.9 cm x 65 mm x 2.4 cm 65mm 24mm 149mm
RS Stock No. 179-8038
Mfr. Part No.HB30A3A1CST
TWD2,768.00
Each
units
USB 3.0 4 USB A, USB C - AC Adapter 100 x 60 x 24mm 60mm 24mm 100mm
RS Stock No. 138-3783
Mfr. Part No.ST93007U2C
TWD2,777.00
Each
units
USB 3.0 7 USB A - AC Adapter 200 x 60 x 25mm 60mm 25mm 200mm
RS Stock No. 141-1992
BrandRS PRO
TWD1,408.00
Each
units
USB 3.0 3 USB A - USB Bus 91 x 40.5 x 16mm 40.5mm 16mm 91mm
RS Stock No. 186-4666
Mfr. Part No.TS-HUB3K
BrandTranscend
TWD1,564.00
Each
units
USB 3.1 4 USB A - - 78.6 x 49.5 x 15mm 49.5mm 15mm 78.6mm
New
RS Stock No. 218-4470
Mfr. Part No.DUB-M420
BrandD-Link
TWD7,974.00
Each
units
USB 3.0 2 USB C - USB 68 x 67 x 16mm - - -
RS Stock No. 186-3263
Mfr. Part No.HB30A4AIB
TWD1,388.00
Each
units
USB 3.0 4 USB A - USB Bus 85 mm x 34.9 mm x 1.9 cm 34.9mm 19mm 85mm
RS Stock No. 197-5213
Mfr. Part No.HB30A7AME
TWD9,745.00
Each
units
USB 3.0 7 USB A, USB B - AC Adapter 166 x 242 x 55mm 242mm 55mm 166mm
RS Stock No. 141-1989
BrandRS PRO
TWD454.00
Each
units
USB 2.0 4 USB A - USB Bus 81.9 x 24 x 15mm 24mm 15mm 81.9mm
RS Stock No. 143-8978
Mfr. Part No.00039788
BrandHAMA
TWD652.00
Each
units
USB 2.0 4 USB A - USB Bus - - - -
RS Stock No. 186-4665
Mfr. Part No.TS-HUB2K
BrandTranscend
TWD1,013.00
Each
units
USB 3.1 4 - - - 73.8 x 37.2 x 10.4mm 37.2mm 10.4mm 73.8mm
RS Stock No. 138-3779
Mfr. Part No.HB30C3A1CFS
TWD2,673.00
Each
units
USB 3.0 4 USB A, USB C - AC Adapter 75 x 40 x 13mm 40mm 13mm 75mm
RS Stock No. 143-8982
Mfr. Part No.00135750
BrandHAMA
TWD1,725.00
Each
units
USB 3.1 4 USB A, USB C - USB Bus - - - -
RS Stock No. 186-3271
Mfr. Part No.HB20A7AME
TWD12,138.00
Each
units
USB 2.0 7 USB A - Terminal Connector 13.2 cm x 63 mm x 4.2 cm 63mm 42mm 132mm
RS Stock No. 179-8063
Mfr. Part No.ST4300MINU3W
TWD992.00
Each
units
USB 3.0 4 USB A - USB 80 x 36 x 14mm 36mm 14mm 80mm
RS Stock No. 138-5533
Mfr. Part No.USB221SS
TWD1,518.00
Each
units
USB 3.0 2 USB A - USB 69 x 42 x 22mm 42mm 22mm 69mm