KVM Switches

What is a KVM Switch?

A KVM (keyboard, video and mouse) switch or sometimes referred to as a server switch or CPU switch is a hardware device that enables a user or multiple users reliable access to control a number of computers using a single keyboard, monitor (video display) and mouse.

How does a KVM Switch work?

A KVM switch pushes multiple video and peripheral signals and produces a single output to a single keyboard, video or mouse, allowing for quick access to several computers and data sources.

Some KVM switches allow users to alternate audio and USB devices between computers and many are designed for connections of up to thousands of users and servers controlled from a single console.

When are KVM Switches used?

Control multiple computers: KVM switches are commonly used in environments when you need to control multiple computers like in a data centre. With a single switch, the administrator can alternate access from one computer to another.

Multi-user computer control: by using a KVM Matrix switch, multiple users can control one to many shared computers, enabling cross-functional access to data.

Control of Multiple Operating Systems: KVM switches enable users to switch across multiple operating systems such as Microsoft Windows, Mac, Linux

What are the different types of KVM Switches?

DisplayPort KVM switch: are becoming increasingly popular as video display manufacturers are moving away from DVI-I and VGA. DisplayPort KVM switches are beneficial for peripheral sharing. This setup allows users to share many USB peripherals across all computers.

DVI KVM switch: used with DVI compatible monitor(s). These are intended to deliver reliable digital video capabilities, providing a better solutions by overcoming resolution limitation of VGA formats. The switches can work with either single or dual link DVI-D or DVI-I and can also offer reverse compatibility. This can be useful for those users who need to work with high-performance workstations.

HDMI KVM switch: this is an ideal switch for those looking for HDMI signal switching that does not affect video quality. The HDMI KVM switches are known for quick switching without interruptions. They are commonly used in broadcasting, medical imaging, home and commercial theatres and digital signage.

USB KVM Switch – A common type of switch that uses USB cables for keyboard video & mouse connections, some models will also work with PS/2 connectivity and allows for audio sharing and wireless connectivity.

KVM-over-IP switch: these types of switches give users access or monitor multiple PCs and servers in a dedicated network, LAN or even over a WAN from anywhere with IP remote access. KVM/IP Switch are mostly found in medium or large data centres who need multiple users to monitor several computers or servers.


...
Read more Read less

Filters

Viewing 21 - 40 of 52 products
Results per page
Description Price Number of Ports Number of Displays Supported Number of Video Outputs Video Connection Type Keyboard/Mouse Connection Type Audio Connection Type Dimensions Maximum Resolution Depth Height Width
RS Stock No. 123-8081
Mfr. Part No.SV231HDMIUA
BrandStartech
TWD6,749.00
Each
units
2 1 1 HDMI USB HDMI 124.8 x 70 x 40mm 1920 x 1200 70mm 40mm 124.8mm
New
RS Stock No. 196-3870
Mfr. Part No.HD202A
BrandStartech
TWD4,098.00
Each
units
4 - - HDMI - - 90 mm x 80 mm x 2.2 cm 4096 x 2160 80mm 22mm 90mm
RS Stock No. 898-8368
Mfr. Part No.SV231DDVDUA
BrandStartech
TWD8,504.00
Each
units
2 2 2 DVI USB 3.5 mm Stereo 163 x 100 x 57mm 1920 x 1200 100mm 57mm 163mm
RS Stock No. 122-1411
Mfr. Part No.F1DG102U
BrandBelkin
TWD1,711.00
Each
units
2 1 - VGA USB 3.5 mm Stereo 101.6 x 93.98 x 25.4mm 2048 x 1536 93.98mm 25.4mm 101.6mm
RS Stock No. 123-8065
Mfr. Part No.NOTECONS01
BrandStartech
TWD17,293.00
Each
units
1 1 1 VGA USB No Audio 74 x 115 x 15mm 1920 x 1200 115mm 15mm 74mm
RS Stock No. 122-1408
Mfr. Part No.F1DD102Lea
BrandBelkin
TWD6,645.00
Each
units
2 1 - DVI USB - 327 x 140 x 49mm 1920 x 1200 140mm 49mm 327mm
RS Stock No. 898-8371
Mfr. Part No.SV831DUSBUK
BrandStartech
TWD16,242.00
Each
units
8 1 1 VGA USB No Audio 435 x 180 x 45mm 1920 x 1440 180mm 45mm 435mm
RS Stock No. 186-3916
Mfr. Part No.RKCONS1901
BrandStartech
TWD48,114.00
Each
units
1 1 1 VGA USB - 53.3 x 48.3 x 4.3cm 1280 x 1024 483mm 43mm 533mm
RS Stock No. 898-8374
Mfr. Part No.SV231DPDDUA
BrandStartech
TWD11,824.00
Each
units
2 2 2 DisplayPort USB 3.5 mm Stereo 161 x 100 x 57.5mm 2560 x 1600 100mm 57.5mm 161mm
RS Stock No. 898-8383
Mfr. Part No.SV831DVIU
BrandStartech
TWD30,749.00
Each
units
8 1 1 DVI USB No Audio 438 x 180 x 44mm 1920 x 1200 180mm 44mm 438mm
RS Stock No. 898-8361
Mfr. Part No.SV231DD2DUA
BrandStartech
TWD12,137.00
Each
units
2 2 2 DVI USB 3.5 mm Stereo 163 x 100 x 57mm 1920 x 1200 100mm 57mm 163mm
RS Stock No. 898-8349
Mfr. Part No.SV231DVIUA
BrandStartech
TWD6,431.00
Each
units
2 1 1 DVI USB 3.5 mm Stereo 160 x 100 x 40mm 1920 x 1200 100mm 40mm 160mm
RS Stock No. 122-1412
Mfr. Part No.F1DA104Zea
BrandBelkin
TWD6,976.00
Each
units
4 1 - VGA PS/2, USB - 279 x 150 x 44.5mm 1920 x 1440 150mm 44.5mm 279mm
RS Stock No. 179-8050
Mfr. Part No.SV431HDU3A2
BrandStartech
TWD17,467.00
Each
units
4 1 1 HDMI USB 3.5 mm Stereo 220 x 130 x 43mm 1920 x 1080 130mm 43mm 220mm
RS Stock No. 123-8078
Mfr. Part No.SV211HDUA
BrandStartech
TWD3,690.00
Each
units
2 1 1 HDMI USB HDMI, 3.5mm Stereo 66 x 88 x 23mm 1920 x 1200 88mm 23mm 66mm
RS Stock No. 136-3000
Mfr. Part No.DKVM-222
BrandD-Link
TWD1,648.00
Each
units
2 - - VGA USB - 78 x 56 x 21.5mm 2048 x 1536 78mm 21.5mm 56mm
New
RS Stock No. 196-3871
Mfr. Part No.HD2VID2
BrandStartech
TWD5,017.00
Each
units
3 - 1 HDMI - - 10.8 x 10 x 2.5cm 1920 x 1080 100mm 25mm 108mm
RS Stock No. 123-8066
Mfr. Part No.NOTECONS02
BrandStartech
TWD22,302.00
Each
units
1 1 1 VGA USB No Audio 74 x 115 x 15mm 1920 x 1200 115mm 15mm 74mm
RS Stock No. 122-1410
Mfr. Part No.F1DS102Lea
BrandBelkin
TWD5,183.00
Each
units
2 1 - VGA USB - 327 x 140 x 49mm 2048 x 1536 140mm 49mm 327mm
RS Stock No. 179-8052
Mfr. Part No.SV431DPUA2
BrandStartech
TWD18,796.00
Each
units
4 1 1 DisplayPort USB 3.5 mm Stereo 220 x 131 x 45mm 3840 x 2160 131mm 45mm 220mm