KVM Extenders

What is a KVM Extender?


A KVM (keyboard, video and mouse) extender is a device functioned to enable users a protected way to transmit and receive keyboard, video, mouse signals over short and long distances. In essence allowing users to work on a computer from a distance, typically beyond what is possible with a standard PS/2, USB cable, HDMI & DisplayPort, as these are only intended to function for distances of up to 10 feet or shorter.


KVM extenders are an ideal solution to transfer signals from 10 feet to several miles, typically for those looking for distances beyond the normal capabilities of KVM extension cables.


When will I need a KVM extender?


  • Optimising workspaces

Many workplaces are now using KVM extenders to design a more ergonomic and optimised environment by taking out computers and moving them into a single room such as a server room, freeing up desk space by decluttering.


  • Security in the workplace

These are particularly useful when there is a need to centralise CPUs to a single secure location to protect from unauthorised users or the need to control access, protect from unsafe environmental conditions or temperatures


  • Multiple users and sites

KVM extenders are a great solution when multiple users in different locations require access to the same computer for example, university campuses creating a collaborative work environment. Control numerous remote computers


What are the types of KVM extenders?


There are several types of KVM extenders, which can accommodate different signal types and use either CATx cabling, fibre optic cabling, or an IP network.


VGA - with capabilities of supporting up to 1920x1200 VGA resolution and typically up to 150m with a CATx cable or further with fibre optic cabling.


DVI – these KVM extenders overcome the distance restrictions that DVI cable possess. These Digital extenders are used for when higher digital image quality is required e.g. industrial control rooms or broadcasting.


DisplayPort – A very common video connection type capable of carrying digital embedded audio from the system to the display and can support up to 4K60 signals. Ideal for high performance graphic pcs and video processors.


HDMI – these extenders deliver long distance HDMI & USB signals without losing video quality. Ideal for those looking for real-time transmission such as broadcasting as it allows for high resolution viewing with low latency.


Keyboard/Mouse, USB, digital or analogue audio and serial formats like RS232


Typical applications


KVM extenders have been adopted in various industries. These industries include military and industrial control rooms, schools & universities, transportation, media broadcast, healthcare, process & industrial automation, emergency operations & dispatch centres, government.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Type Video Connection Type Number of Ports Number of Displays Supported Number of Video Outputs Transmission Method Maximum Resolution Extension Distance Receiver Dimensions Transmitter Dimensions Receiver Depth Receiver Height Receiver Width Transmitter Depth
RS Stock No. 898-8330
Mfr. Part No.SV565DUTPU
BrandStartech
TWD19,377.00
Each
units
Extender Pair VGA 2 2 - CATx 1920 x 1200 200m 155 x 80 x 40mm 155 x 80 x 40mm 80mm 40mm 155mm 80mm
New
RS Stock No. 213-3105
Mfr. Part No.SV565HDIP
BrandStartech
TWD35,662.00
Each
units
Extender - 1 1 1 - - 100m - - - - - -
RS Stock No. 123-8064
Mfr. Part No.SV565UTPUL
BrandStartech
TWD17,673.00
Each
units
Extender Pair VGA 2 1 - CATx 1920 x 1200 300m 157 x 70 x 20mm 157 x 70 x 20mm 70mm 20mm 157mm 70mm
RS Stock No. 123-8063
Mfr. Part No.SV565UTPDUV
BrandStartech
TWD52,434.00
Each
units
Extender Pair DVI 1 1 - CATx 1920 x 1200 100m 118 x 175 x 30mm 118 x 175 x 30mm 175mm 30mm 118mm 175mm
RS Stock No. 898-8321
Mfr. Part No.SV565UTPUGB
BrandStartech
TWD8,805.00
Each
units
Extender Pair VGA 2 1 - CATx 1024 x 768 150m 155 x 75 x 20mm 155 x 75 x 20mm 75mm 20mm 155mm 75mm