HDMI Splitters

HDMI connectors are an extremely versatile high definition A/V connector, and are fast replacing more traditional connection systems. As such, HDMI splitters are increasingly important in cable and HDMI device management.



RS Components features high quality HDMI splitters from leading brands. There are premium versions with gold-plated contacts available to suit professional audio visual applications.



Applications



  • Domestic. Video splitters are commonly used in high-resolution home entertainment set-ups. Multiple peripherals such as games consoles, Blu-ray players or cable television receivers can be connected to one HDTV television. A splitter allows many HDMI devices to be connected to one input or output, even if there are insufficient HDMI ports. The splitter also ensures that you don;t have to frequently plug and unplug HDMI cables, which can prevent wear and tear. A splitter equipped with a selector can also be used to switch between devices that are connected to to the splitter, which is useful if a television has insufficient HDMI inputs, or simply as a neater cable management solution.


  • Office and Home Office. PC and home computer setups increasingly employ multiple monitors. This has advantages when working with large spreadsheets, or video and audio editing software. As HDMI becomes a popular standard in A/V displays, many computer monitors now have an HDMI output, and as such a two-way HDMI splitter may be the best way to run twin monitors to a PC.


  • Commercial. HDMI splitters can also have commercial applications, such as when HD video information needs to be displayed across several different monitors, from a single video source. HDMI matrix's can be used as part of a video public address system, for instance, displaying a rolling safety information presentation at different points around a leisure complex. HDMI Matrix's can also be used for live entertainment and in film and television studios, for instance in displaying video feeds of a live stage show in large arenas.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Device Type Video Connection Type Number of Ports Number of Video Inputs Number of Video Outputs Maximum Resolution Dimensions Audio Connection Type Weight Depth Height Width
RS Stock No. 794-7026
Mfr. Part No.HD-SP202DUO
BrandNewLink
TWD1,876.00
Each
units
Splitter HDMI 2 1 2 1920 x 1080 - HDMI - - - -
New
RS Stock No. 213-3201
Mfr. Part No.ST122HD20S
BrandStartech
TWD3,285.00
Each
units
Splitter HDMI 2 1 1 3840 x 2160 - - - - - -
RS Stock No. 123-8120
Mfr. Part No.ST124HD4K
BrandStartech
TWD3,589.00
Each
units
Splitter HDMI 4 1 4 3840 x 2160 139 x 84 x 14mm HDMI 277g 84mm 14mm 139mm
RS Stock No. 898-8466
Mfr. Part No.ST122HD4KU
BrandStartech
TWD2,488.00
Each
units
Splitter HDMI 2 1 2 3840 x 2160 615 x 53 x 18mm HDMI 235g 53mm 18mm 615mm
RS Stock No. 186-1977
Mfr. Part No.ST122HD202
BrandStartech
TWD2,928.00
Each
units
Splitter HDMI 2 1 2 4096 x 2160 21.4 x 14.7 x 5.5cm HDMI 394g 147mm 55mm 214mm
RS Stock No. 123-8119
Mfr. Part No.ST122HD4K
BrandStartech
TWD2,656.00
Each
units
Splitter HDMI 2 1 2 3840 x 2160 100 x 60 x 14mm HDMI 176g 60mm 14mm 100mm
RS Stock No. 193-0237
Mfr. Part No.ST128HDMI2
BrandStartech
TWD18,041.00
Each
units
- - 8 - - - - - - - - -
RS Stock No. 783-9814
Mfr. Part No.HD-SLT404DUO
BrandNewLink
TWD3,088.00
Each
units
Splitter HDMI 4 1 4 3840 x 2160 - HDMI - - - -
RS Stock No. 186-1967
Mfr. Part No.ST124HDMI2
BrandStartech
TWD6,061.00
Each
units
Splitter HDMI 4 1 4 1920 x 1200 22 x 13.5 x 4.4cm HDMI 966g 135mm 44mm 220mm
RS Stock No. 186-1980
Mfr. Part No.ST128HD20
BrandStartech
TWD7,153.00
Each
units
Splitter HDMI 9 1 8 3840 x 2160 25.8 x 11 x 2.6cm HDMI 762g 110mm 26mm 258mm
RS Stock No. 186-1971
Mfr. Part No.ST122HDMILE
BrandStartech
TWD2,359.00
Each
units
Splitter HDMI 2 1 2 1600 x 1200 75 mm x 50 mm x 2.5 cm HDMI 76g 50mm 25mm 75mm
RS Stock No. 794-7022
Mfr. Part No.HD-SLT402DUO
BrandNewLink
TWD2,302.00
Each
units
Splitter HDMI 2 1 2 3840 x 2160 135 x 240 x 60mm HDMI 239g 240mm 60mm 135mm
RS Stock No. 783-9827
Mfr. Part No.HD-SP204DUO
BrandNewLink
TWD2,434.00
Each
units
Splitter HDMI 4 1 4 1920 x 1080 - HDMI - - - -
RS Stock No. 186-1978
Mfr. Part No.ST124HD202
BrandStartech
TWD4,230.00
Each
units
Splitter HDMI 2 1 4 4096 x 2160 16.5 cm x 64 mm x 6.5 cm HDMI 506g 64mm 65mm 165mm
RS Stock No. 186-1970
Mfr. Part No.ST122HDMI2
BrandStartech
TWD4,628.00
Each
units
Splitter HDMI 2 1 2 1920 x 1200 18 cm x 80 mm x 2 cm HDMI 380g 80mm 20mm 180mm
RS Stock No. 197-5503
Mfr. Part No.HD2A
BrandStartech
TWD2,142.00
Each
units
- HDMI 4 1 2 1920 x 1080 - - - - - -