Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.


How do networking modules work?


When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.


What are networking modules used for?


Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module. 


...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 895-2463
Mfr. Part No.WEP-6LoWPAN-IoT-GW
BrandWEPTECH
TWD3,982.00
Each
units
Internal Antennas, Powerful Microcontroller with AES and SHA Encryption Engine Serial Interface, USB Virtual COM Port (USB 2.0 Full Speed compatible), 10BASE-T Ethernet (Microchip ENC28J60), 802.15.4 (2.4GHZ), 802.15.4g (Sub-GHz) - - 110 x 76 x 29.5mm 29.5mm 110mm - - 76mm
RS Stock No. 698-9173
Mfr. Part No.WIZ830MJ
BrandWIZnet Inc
TWD840.00
Each
units
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70°C 0°C 34mm
RS Stock No. 177-5522
Mfr. Part No.WIZ830MJ
BrandWIZnet Inc
TWD935.50
Each (In a Box of 36)
units
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70°C 0°C 34mm
RS Stock No. 736-9980
Mfr. Part No.TG110-RP55N5RL
TWD182.00
Each
units
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +70°C 0°C 7.11mm
RS Stock No. 174-9588
Mfr. Part No.XPDNC2000-01
BrandLantronix
TWD1,960.00
Each
units
Integrated Module with RJ45 and Dedicated Networking SoC, RS-232/RS-485 Ready, TCP/IP Protocol Stack and Windows Deployment Software, Up to 921 Kbps Data Rate, Web Server - Serial 3.3V dc 43.3 x 31.75 x 11.76mm 11.76mm 43.3mm +85°C -40°C 31.75mm
RS Stock No. 177-5515
Mfr. Part No.NM7010B+
BrandWIZnet Inc
TWD829.00
Each (In a Box of 20)
units
- RJ45, 10/100 Base-T I2C, MCU 3.3V 25 x 48 x 13.4mm 13.4mm 48mm +70°C 0°C 25mm
RS Stock No. 172-9331
Mfr. Part No.DC-ME-Y402-C
TWD2,121.20
Each (In a Tray of 50)
units
- 10/100 Base-T - 3.3V 19.05 x 36.7 x 18.67mm 18.67mm 36.7mm +80°C -40°C 19.05mm
RS Stock No. 207-9036
Mfr. Part No.943341021
BrandHirschmann
TWD11,427.00
Each
units
DIN Rail Mounting, Electrical/Optical Interface Converter, Power Supply Through Data Signal RS232 - 5V 56.5 x 76 x 18mm 18mm 76mm +50°C -20°C 56.5mm
RS Stock No. 177-5516
Mfr. Part No.WIZ811MJ
BrandWIZnet Inc
TWD1,243.40
Each (In a Box of 20)
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS Stock No. 419-956
Mfr. Part No.NM7010B+
BrandWIZnet Inc
TWD1,100.00
Each
units
- RJ45, 10/100 Base-T I2C, MCU 3.3V 25 x 48 x 13.4mm 13.4mm 48mm +70°C 0°C 25mm
RS Stock No. 177-5521
Mfr. Part No.WIZ120SR
BrandWIZnet Inc
TWD1,174.00
Each (In a Box of 36)
units
- RS232, Serial, 10/100 Ethernet UART 3.3V 30 x 50 x 8.85mm 8.85mm 50mm +70°C -20°C 30mm
RS Stock No. 801-9156
Mfr. Part No.2902854
TWD12,542.00
Each
units
- - - - - - - - - -
RS Stock No. 177-5517
Mfr. Part No.WIZ812MJ
BrandWIZnet Inc
TWD979.50
Each (In a Box of 20)
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS Stock No. 801-9204
Mfr. Part No.2902853
TWD12,541.00
Each
units
- - - - - - - - - -
RS Stock No. 698-9139
Mfr. Part No.WIZ105SR
BrandWIZnet Inc
TWD995.00
Each
units
- RJ45, RS232, Serial, 10/100 Ethernet - 3.3V 40 x 62 x 17mm 17mm 62mm +70°C 0°C 40mm
RS Stock No. 172-9329
Mfr. Part No.DC-ME-01T-S
TWD1,752.70
Each (In a Tray of 50)
units
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85°C -40°C 19.05mm
RS Stock No. 698-9164
Mfr. Part No.WIZ812MJ
BrandWIZnet Inc
TWD913.00
Each
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70°C 0°C 25mm
RS Stock No. 177-7114
Mfr. Part No.TG110-RP55N5RL
TWD114.90
Each (In a Tube of 80)
units
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +70°C 0°C 7.11mm
RS Stock No. 174-9587
Mfr. Part No.XPD1001000-01
BrandLantronix
TWD2,784.00
Each
units
Integrated Module with RJ45 and Dedicated Networking SoC, RS-232/RS-485 Ready, TCP/IP Protocol Stack and Windows Deployment Software, Up to 921 Kbps Data Rate, Web Server - Serial 3.3V dc 43.3 x 31.75 x 11.76mm 11.76mm 43.3mm +85°C -40°C 31.75mm
RS Stock No. 177-5514
Mfr. Part No.WIZ810MJ
BrandWIZnet Inc
TWD979.50
Each (In a Box of 20)
units
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70°C 0°C 25mm