Memory Card Readers

Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:

• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card

Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.

How fast are the card readers?

Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.

Does a reader installation a difficult process?

No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.

...
Read more Read less

Filters

Viewing 21 - 40 of 40 products
Results per page
Description Price Installation Type Computer Interface Card Types Dimensions Number of Ports Weight Height Length Width
RS Stock No. 186-1564
Mfr. Part No.CFASTRWU3
BrandStartech
TWD2,039.00
Each
units
External USB 3.0 CFast 2.0 or 1.0 Cards 246 x 58 x 14.7mm 1 55g 30mm 220mm 198mm
RS Stock No. 144-3590
Mfr. Part No.TS0MCF2PC
BrandTranscend
TWD704.00
Each
units
Internal Type II PCMCIA, Type III PCMCIA Compact Flash Type I 85.6 x 54 x 5mm - 22g 85.6mm 54mm 5mm
RS Stock No. 914-5137
Mfr. Part No.LRWHR2TBEU
BrandLexar
TWD12,209.00
Each
units
External USB 3.0 - - - - - - -
RS Stock No. 186-4664
Mfr. Part No.TS-RDF5W
BrandTranscend
TWD450.00
Each
units
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS Stock No. 186-1559
Mfr. Part No.35BAYCF2IDE
BrandStartech
TWD1,259.00
Each
units
Internal IDE Compact Flash Type I, Compact Flash Type II 97 x 100 x 25mm 1 215g 158mm 220mm 48mm
RS Stock No. 126-4377
Mfr. Part No.FCR-HS4
BrandKingston
TWD1,463.00
Each
units
External USB 2.0, USB 3.0 Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, SD, SDHC, SDXC 93.3 x 52.68 x 16mm - - 16mm 93.3mm 52.68mm
RS Stock No. 186-3404
Mfr. Part No.TS-RDP9K
BrandTranscend
TWD701.00
Each
units
- USB 2.0 MicroSD, SD 40.8 x 40.8 x 10.4mm - 17g 10.4mm 40.8mm 40.8mm
RS Stock No. 787-3284
Mfr. Part No.49009
BrandHama
TWD494.00
Each
units
External USB 2.0 Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD - - - 17mm - -
RS Stock No. 186-3398
Mfr. Part No.TS-RDF9K2
BrandTranscend
TWD960.00
Each
units
- USB 3.1 - 67.6 x 45 x 15.2mm - 30.6g 15.2mm 67.6mm 45mm
RS Stock No. 186-4662
Mfr. Part No.TS-RDF5K
BrandTranscend
TWD450.00
Each
units
- - - 56 x 24 x 8.9mm - 18g 8.9mm 56mm 24mm
RS Stock No. 179-8024
Mfr. Part No.35FCREADBK3
BrandStartech
TWD774.00
Each
units
Internal USB 2.0 Compact Flash Type I, HC-MMC, HS-MMC, HS-MS, Memory Stick Duo, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO-HG, MicroSDHC, MiniSD, MMC, RS-MMC, SD, SDHC, Xd 130 x 105 x 25mm 7 211g 25mm 130mm 105mm
RS Stock No. 186-3399
Mfr. Part No.TS-RDF8K2
BrandTranscend
TWD873.00
Each
units
- USB 3.1 - 67.6 x 45 x 15.2mm - 32g 15.2mm 67.6mm 45mm
RS Stock No. 186-3403
Mfr. Part No.TS-RDC2K
BrandTranscend
TWD692.00
Each
units
- USB 2.0 MicroSD, SD 40.8 x 40.8 x 10.4mm - 17g 10.4mm 40.8mm 40.8mm
RS Stock No. 123-8106
Mfr. Part No.35FCREADBU3
BrandStartech
TWD1,410.00
Each
units
Internal USB 3.0 Compact Flash Type I, Compact Flash Type II, HC-MMC, HS-Memory Stick, HS-MMC, HS-MS, Memory Stick, Memory Stick Duo, Memory Stick eXtended Capacity, Memory Stick MagicGate, Memory Stick Micro, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MiniSD, MMC, SD, SDXC 118 x 24 x 100mm 6 250g 24mm 118mm 100mm
RS Stock No. 774-3161
Mfr. Part No.LRW025URBEU
BrandLexar
TWD1,547.00
Each
units
External USB 2.0 Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD - - - - - -
RS Stock No. 197-5462
Mfr. Part No.MSDREADU2OTG
BrandStartech
TWD450.00
Each
units
External USB 2.0 MicroSD 4 x 1.2 x 2.2cm 1 27g 22mm 75mm 102mm
RS Stock No. 143-8968
Mfr. Part No.00054546
BrandHAMA
TWD1,969.00
Each
units
External USB 3.1 MicroSD, SD - - - - - -
RS Stock No. 186-4661
Mfr. Part No.TS-RDF2
BrandTranscend
TWD2,209.00
Each
units
- - Cfast 67.6 x 45 x 15.2mm - 26g 15.2mm 67.6mm 45mm
RS Stock No. 143-8966
Mfr. Part No.00054141
BrandHAMA
TWD737.00
Each
units
External USB 2.0 MicroSD, SD - - - - - -
RS Stock No. 186-1570
Mfr. Part No.4SD4FCRU31C
BrandStartech
TWD5,292.00
Each
units
External USB 3.1 MMC, SD, SDHC, SDXC 177 x 70 x 17mm 4 335g 50mm 195mm 142mm