Hard Drives

SSD (Solid State Drive) hard drives are a method of data storage for devices. They are found mounted onto computer PCBs (printed circuit board), or they can be external. SSDs are a form of Flash memory storage and will each have a capacity, given in MB, GB or TB.
They get their name "solid state" from their use of electric charge to store code, instead of physical moving parts. This means that there are no components that will wear out from movement. They are generally reliable and long-lasting devices.

Benefits:
Fast reading and writing data
No moving pieces
Compact, lightweight devices
Low failure rates


Where are SSDs used?
Servers
Computers
Laptops
Smartphones
Tablets
Memory Sticks


Why choose an SSD hard drive?
Solid State Drives store data continuously. The SSD will store your data, ready to go, even when powered down. This gives it a distinct advantage over a traditional hard drive. If used correctly, the SSD can greatly improve the operating times on your laptop or computer.

SSD Interfaces:
Solid State Drives come with different I/O interfaces such as:
PCIe
SATA
PATA
USB

What is a NAND?
Negative-AND (NAND) is a flash memory storage technology that is able to retain data without power. NAND memory chips house the memory cells. There are various types of NAND memory cells such as; ISLC, MLC, and SLC (single-level cell).

SSD vs. HDD
The SSD hard drive replaces the traditional hard disk drive (HDD) as it is much faster. The HDD has multiple moving parts, whereas the SSD does not. The lack of moving parts enables the SSD to be a lot smaller and require less power to operate.
A Solid State Drive can be used alongside your current HDD. Using the SSD to store your operating system will greatly decrease the initial start-up time of your PC/Laptop. SSDs also have a much lower failure rate than HDDs.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Hard Drive Type Model Internal/External Form Factor Industrial Capacity Interface Nand Type Encryption Level FIPS Validated Self-Destruct Temperature Range Dimensions Length
RS Stock No. 180-5859
Mfr. Part No.INSSD128GMSA6MCR140
TWD19,535.00
Each
units
SSD SSD Internal 2.5 in - 128 GB SATA III 6 Gb/S MLC AES-256 140-2 - 0 → +70°C 50.8 x 29.85 x 3.8mm 50.8mm
RS Stock No. 180-5869
Mfr. Part No.INSSD120GS625V2
TWD1,397.00
Each
units
SSD SSD Internal 2.5 in - 120 GB SATA III 6 Gb/S TLC - - - 0 → +70°C 100.18 x 69.85 x 7mm 100.18mm
RS Stock No. 180-5870
Mfr. Part No.INSSD240GS625V2
TWD2,286.00
Each
units
SSD SSD Internal 2.5 in - 240 GB SATA III 6 Gb/S TLC - - - 0 → +70°C 100.18 x 69.85 x 7mm 100.18mm
RS Stock No. 180-5839
Mfr. Part No.INIMSA32GPSLC
TWD3,794.00
Each
units
SSD - Internal MSATA Yes 32 GB SATA 1.5 Gbps, SATA 3 Gbps, SATA 6 Gbps, SATA III MLC, SLC - - - -40 → +85 °C, 0 → +70 °C 50.8 x 29.85 x 4.85mm 50.8mm
RS Stock No. 180-5808
Mfr. Part No.INSSD480GS625P5
TWD4,276.00
Each
units
SSD SSD Internal 2.5 in - 480 GB SATA III 3D TLC - - - 0 → +70°C 100 x 69.85 x 7mm 100mm
RS Stock No. 180-5826
Mfr. Part No.INSSD480GPORT3.0
TWD6,497.00
Each
units
SSD SSD Internal - - 480 GB USB 3.0 - - - - 0 → +70°C 80 x 40mm 80mm
RS Stock No. 180-5823
Mfr. Part No.INIMSA64GPSLC
TWD6,874.00
Each
units
SSD - Internal 2.5 in Yes 64 GB MSATA, SATA III MLC, SLC - - - -40 → +85 °C, 0 → +70 °C 50.8 x 29.85 x 4.85mm 50.8mm
RS Stock No. 180-5855
Mfr. Part No.INSSD128GS625M7CR140
TWD13,957.00
Each
units
SSD SSD Internal 2.5 in - 128 GB SATA III MLC AES-256 140-2 Level 2 - 0 → +70°C 100.1 x 69.85 x 7mm 100.1mm
RS Stock No. 180-5880
Mfr. Part No.INSSD240GS625P5
TWD2,303.00
Each
units
SSD SSD Internal 2.5 in - 240 GB SATA III 3D TLC - - - 0 → +70°C 100 x 69.85 x 7mm 100mm
RS Stock No. 180-5862
Mfr. Part No.INSSD128GM2M2280C140
TWD14,552.00
Each
units
SSD SSD Internal M.2 - 128 GB SATA III 6 Gb/S MLC AES-256 140-2 Level 2 - 0 → +70°C 80 x 22 x 3.73mm 80mm
RS Stock No. 180-5805
Mfr. Part No.INSSD240GS625P5
TWD2,304.00
Each
units
SSD SSD Internal 2.5 in - 240 GB SATA III 6 Gb/S 3D TLC - - - 0 → +70°C 100 x 69.85 x 7mm 100mm
RS Stock No. 180-5804
Mfr. Part No.INIS2564GPSLC
TWD9,117.00
Each
units
SSD - Internal 2.5 in Yes 64 GB SATA III MLC, SLC - - - -40 → +85°C 100.1 x 69.85 x 7mm 100.1mm
RS Stock No. 180-5809
Mfr. Part No.INSSD120GS625P5
TWD1,414.00
Each
units
SSD SSD Internal 2.5 in - 120 GB SATA III 6 Gb/S 3D TLC - - - 0 → +70°C 100 x 69.85 x 7mm 100mm