TV Brackets

Flat screen monitors and televisions present the ultimate in space saving media displays, but even with light-weight designs available, a sturdy flat panel mount is still required.

VESA mounts are a specifically designed standard of mounting bracket that attaches your flat screen television or monitor to a wall. They operate by screwing into a wall surface, and then screwing into the television.

Often referred to as TV brackets, VESA is unique in that it covers a number of set attachment sizes, with specific hole patterns that are compatible with VESA compliant television models. These flat display mounting interfaces (or FDMIs) are compatible with a variety of LCD, LED and plasma televisions.

The RS Components range of VESA mounts offers mounting bracket solutions from leading brands, ensuring security and reliability in your commercial or domestic installation.

Accessories

Our range also includes a number of VESA mount accessories and individual component, allowing you to repair and customize your set up as needed. With individual monitor arms and mounting brackets, there is a solution to suit your requirements.

Adjustable

Many VESA mounts have adjustable monitor arms, so that the screen may swivel away from the mounting surface. This is convenient for in office presentations and educational displays, where flexibility of viewing space may be required. It is also essential for ’corner mounting’ televisions, allowing you to make full use of wall corners where sufficient flat space may not be convenient or available.

Not all adjustable VESA mounts have monitor arms, however, and some offer tilt flexibility from a flat mount. This can be useful for combating screen glare from light sources.

How Can I Be Sure My VESA Mount is Compatible with my Flat Screen?
It is easy to work out your TV’s VESA size by simply measuring it. There are four easy to locate holes in the back of VESA complaint televisions. By measuring the horizontal millimetre distance between the holes, and then the vertical, you will have your VESA size.

Common VESA Sizes
• 200 x 200 mm for television and monitors up to 32 inch.
• 400 x 400 mm for televisions and monitors up to 60 inch.
• 600 x 400 mm for televisions and monitors up to 84 inch.

...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Mounting Surface Extension Arm Maximum Load Maximum Screen Size Height Width Depth VESA Configurations Weight
RS Stock No. 380-397
BrandRoline
TWD250.00
Each
units
Wall Yes 6kg - 115mm 115mm - 75 x 75 mm, 100 x 100 mm -
RS Stock No. 542-6384
Mfr. Part No.17.03.1125
BrandRoline
TWD1,759.00
Each
units
Wall Yes 8kg - - - - 75 x 75mm -
RS Stock No. 542-6378
Mfr. Part No.17.03.1123
BrandRoline
TWD2,066.00
Each
units
Wall Yes 6kg - 115mm 60mm 406mm 75 x 75 mm, 100 x 100 mm -
RS Stock No. 141-8311
BrandRS PRO
TWD2,696.00
Each
units
Wall Yes 50kg 70in 204mm 480mm 574mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 7kg
RS Stock No. 123-8030
Mfr. Part No.ARMDUAL
BrandStartech
TWD7,620.00
Each
units
Desk Clamp, Grommet Clamp Yes 13.6kg 24in - - - 75x75mm 4kg
RS Stock No. 197-3467
Mfr. Part No.17.03.1116-4
BrandRoline
TWD5,369.00
Each
units
Desktop Yes 15kg - - - - - -
RS Stock No. 186-1697
Mfr. Part No.FPWFXB1
BrandStartech
TWD3,596.00
Each
units
Wall No 75kg 100in 30.5mm 954mm 625mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 600 x 400 mm, 600 x 600 mm, 800 x 600 mm, 900 x 600 mm 3.5kg
RS Stock No. 542-6390
Mfr. Part No.17.03.1126
BrandRoline
TWD2,130.00
Each
units
Wall Yes 6kg - - - - 75 x 75mm -
RS Stock No. 123-8027
Mfr. Part No.ARMBARDUO
BrandStartech
TWD5,497.00
Each
units
Desktop No 8kg 24in 410mm 180mm 305mm 75x75mm 6.2kg
New
RS Stock No. 213-3086
Mfr. Part No.FPWMNB
BrandStartech
TWD44,571.00
Each
units
Wall No 50 x 3kg 50in - - - - -
New
RS Stock No. 213-3083
Mfr. Part No.FPCEILBTB
BrandStartech
TWD23,272.00
Each
units
Ceiling Yes 45 x 2kg 75in - - - - -
RS Stock No. 176-3376
BrandRS PRO
TWD2,004.00
Each
units
- - - - - - - - -
RS Stock No. 186-1699
Mfr. Part No.FPWTLTB1
BrandStartech
TWD4,366.00
Each
units
Wall No 75kg 100in 50mm 954mm 625mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 600 x 400 mm, 600 x 600 mm, 800 x 600 mm, 900 x 600 mm 4.5kg
RS Stock No. 123-8028
Mfr. Part No.ARMPIVOTE
BrandStartech
TWD5,080.00
Each
units
Desk Clamp, Grommet Clamp Yes 3.6kg 24in - - - 75x75mm -
RS Stock No. 186-2023
Mfr. Part No.STNDMTV70
BrandStartech
TWD23,157.00
Each
units
- - 40kg 75in - 82.8cm 828mm - 31.8kg
RS Stock No. 143-8963
Mfr. Part No.00095827
BrandHama
TWD3,338.00
Each
units
- - - - - - - - -
RS Stock No. 176-3377
BrandRS PRO
TWD1,254.00
Each
units
- - - - - - - - -
RS Stock No. 141-8312
BrandRS PRO
TWD3,687.00
Each
units
Wall Yes 75kg 90in 630mm 885mm - 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm, 600 x 400 mm, 800 x 400 mm, 800 x 600 mm -
RS Stock No. 197-3468
Mfr. Part No.17.03.1117-2
BrandRoline
TWD10,724.00
Each
units
Desktop Yes 15kg - - - - - -
RS Stock No. 176-3378
BrandRS PRO
TWD1,648.00
Each
units
Wall Yes 50kg 70in 204mm 480mm 574mm - 7kg