Computer Monitors

Computer Monitors

A good quality computer monitor provides more than just images on a screen. Whether you need a gaming monitor, an office computer monitor or a warehouse viewing screen. The better the quality, the more immersed into the information showing the user will be. With a range of monitors that are Full HD and a varied screen size, each computer monitor can excel in its own right.



Benefits of a Full HD computer monitor

• Crystal clear display

• Excellent response time

• Differing screen sizes to suit environment

• Inputs of both HDMI and VGA are available

• LCD & LED both available

• Types to suit everybody, whether that be a 24 inch monitor, 27 inch monitor or even a 4K monitor



What types of HD monitors are available?

We have various types to suit the particular areas these computer monitors can function in. Such as offices (commercial and home), warehouses and even outdoor events. The image quality won't be affected by a larger screen size, one of the 42 inch versions we stock will still work at 4K resolution. As an example, some of the different types we stock are:

• LED-backlit

• LCD Monitors

• QLED

• TFT



How many computer monitors should i have?

Providing the video card can handle the load and has the option, on one PC, having dual Full HD screens is always going to be better than a single. Some graphics cards may have a HDMI input and a VGA or even 2x HDMI. There's no definitive answer to what types you should be using. Providing they have the correct input needed, a Full HD TFT screen would still work as a second screen to an LCD monitor as an example. So whether you need gaming monitors or just standard computer monitors for daily work, dual Full HD screens with HDMI inputs are the more common picks.

...
Read more Read less

Filters

Viewing 61 - 70 of 70 products
Results per page
Description Price Model Screen Size Maximum Resolution Screen Type Video Connection Type Viewing Angle Audio Connection Type Response Time Contrast Ratio Brightness Built-In Speakers Colour Dimensions With Stand Dimensions Without Stand
RS Stock No. 200-3749
Mfr. Part No.XB2481HS-B1
Brandiiyama
TWD6,602.63
Each
units
ProLite 24in 1920 x 1080 LED - - - - - - - - - -
RS Stock No. 180-6378
Mfr. Part No.LC24FG73FQUXEN
BrandSamsung
TWD13,814.00
Each
units
CFG70 24in 1920 x 1080 QLED DisplayPort, HDMI x2 178/178° 3.5 mm Stereo 1ms 3000:1 350cd/m² - - 545 x 519.5 x 280.7mm 545 x 323.9 x 70.4mm
RS Stock No. 200-3733
Mfr. Part No.E2083HSD-B1
Brandiiyama
TWD4,320.00
Each
units
ProLite 20in 1600 x 900 LED - - - - - - - - - -
RS Stock No. 180-6406
Mfr. Part No.LU32H850UMUXEN
BrandSamsung
TWD26,594.00
Each
units
UH850 32in 3840 x 2160 QLED DisplayPort, HDMI x2, Mini DisplayPort 178/178° 3.5 mm Stereo 4ms 3000:1 250cd/m² - Black/Silver 731.1 x 620.0 x 298.6mm 731.1 x 428.1 x 78.9mm
RS Stock No. 144-8704
Mfr. Part No.LS24E45KBL/EN
BrandSamsung
TWD6,513.00
Each
units
S24E450BL 23in 1920 x 1080 LED DVI-D, VGA 170/160° - 5ms - 250cd/m2 - Black 554.6 x 224 x 482.3mm 554.6 x 55.4 x 330.5mm
RS Stock No. 200-3755
Mfr. Part No.B2875UHSU-B1
Brandiiyama
TWD16,098.32
Each
units
ProLite 28in 3840 x 2160 LED - - - - - - - - - -
RS Stock No. 914-7161
Mfr. Part No.LS22E20KBS/EN
BrandSamsung
TWD6,898.00
Each
units
S22E200B 22in 1920 x 1080 LED DVI-D, VGA 170/160° - 5ms 1000:1 250cd/m² - Black 504.3 x 385.4 x 170mm 504.3 x 301.9 x 77.5mm
RS Stock No. 820-0356
Mfr. Part No.60003336
BrandNEC
TWD8,202.00
Each
units
MultiSync E224WMi 22in 1920 x 1080 LED DisplayPort, DVI-D, HDMI, VGA 178/178° 3.5 mm Stereo 6ms 1000:1 250cd/m² Yes Black - 507 x 370 x 218mm
RS Stock No. 175-4037
Mfr. Part No.60004224
BrandNEC
TWD9,568.00
Each
units
E221N 22in 1920 x 1080 TFT DisplayPort, HDMI, VGA 178/178° 3.5 mm Stereo 6ms 1000:1 250cd/m² - Black 488.1 x 359.8 x 213.9mm 488.1 x 291.0 x 47.6mm
RS Stock No. 200-3732
Mfr. Part No.B1780SD-B1
Brandiiyama
TWD5,615.00
Each
units
ProLite 17in 1280 x 1024 LED - - - - - - - - - -