Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 61 - 80 of 3054 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 741-8098
Mfr. Part No.6714 RD001
BrandAlpha Wire
TWD9,818.00
1 Reel of 305 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 10/0.25 mm MPPE 1.4mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 361-816
BrandRS PRO
TWD1,409.00
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow 16 AWG 30/0.25 mm PVC 3.4mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS Stock No. 878-8111
Mfr. Part No.5855 WH005
BrandAlpha Wire
TWD1,857.00
1 Reel of 30 Metre(s)
Reel(s)
0.33 mm² White 22 AWG 19/0.16 mm PTFE 1.27mm 30m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 383-6515
Mfr. Part No.3079 RD005
BrandAlpha Wire
TWD3,290.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Red 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V - UL1015 +105°C - - -
RS Stock No. 383-6492
Mfr. Part No.3079 WH005
BrandAlpha Wire
TWD3,650.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² White 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V - UL1015 +105°C - - -
RS Stock No. 687-7629
Mfr. Part No.6717 OR005
BrandAlpha Wire
TWD1,407.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Orange 14 AWG 41/0.25 mm MPPE 2.44mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 177-0615
Mfr. Part No.5851 WH005
BrandAlpha Wire
TWD2,509.00
1 Reel of 30 Metre(s)
Reel(s)
0.05 mm² White 30 AWG 7/0.10 mm PTFE 0.81mm 30m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 749-5509
Mfr. Part No.6827 BR005
BrandAlpha Wire
TWD2,477.00
1 Reel of 30 Metre(s)
Reel(s)
1.3 mm² Brown 16 AWG 19/0.29 mm MPPE 1.96mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 749-5528
Mfr. Part No.6827 WH005
BrandAlpha Wire
TWD2,477.00
1 Reel of 30 Metre(s)
Reel(s)
1.3 mm² White 16 AWG 19/0.29 mm MPPE 1.96mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 285-7707
BrandStaubli
TWD1,473.00
1 Reel of 100 Metre(s)
Reel(s)
0.1 mm² Green 27 AWG 26/0.07 mm PVC 1mm 100m 150 V Copper - +70°C - Unshielded -
RS Stock No. 872-4401
BrandRS PRO
TWD739.00
1 Reel of 100
Reel(s)
0.33 mm² Blue 22 AWG 17/0.16 mm XLPE 2.4mm 100m 600 V Stranded Tinned Copper UL3321 +150°C - - -
RS Stock No. 124-2801
Mfr. Part No.3053 GR001
BrandAlpha Wire
TWD3,621.00
1 Reel of 304 Metre(s)
Reel(s)
0.51 mm² Green 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Copper UL1007 +105°C Flame Retardant - -
RS Stock No. 842-5959
Mfr. Part No.1852 BK005
BrandAlpha Wire
TWD1,369.00
1 Reel of 30 Metre(s)
Reel(s)
0.08 mm² Black 28 AWG 7/0.12 mm PVC 0.89mm 30m 600 V Copper MIL-W-76 +105°C - - -
RS Stock No. 687-7348
Mfr. Part No.6710 BK005
BrandAlpha Wire
TWD972.00
1 Reel of 30 Metre(s)
Reel(s)
0.08 mm² Black 28 AWG 7/0.12 mm MPPE 0.86mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 842-5589
Mfr. Part No.3079 RD005
BrandAlpha Wire
TWD3,457.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Red 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V Copper UL1015 +105°C - - -
RS Stock No. 361-579
BrandRS PRO
TWD687.00
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black 20 AWG 16/0.2 mm PVC 2.5mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS Stock No. 361-850
BrandRS PRO
TWD2,257.00
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black 13 AWG 50/0.25 mm PVC 4.1mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded -
RS Stock No. 741-8133
Mfr. Part No.6715 BL001
BrandAlpha Wire
TWD11,552.00
1 Reel of 305 Metre(s)
Reel(s)
0.75 mm² Blue 18 AWG 16/0.25 mm MPPE 1.7mm 305m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 813-3527
BrandRS PRO
TWD3,764.00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Black 18 AWG 19/0.25 mm PTFE 1.65mm 100m 600 V Silver Plated Copper UL1213 200°C - - -
RS Stock No. 860-6713
BrandRS PRO
TWD2,765.00
1 Reel of 100 Metre(s)
Reel(s)
0.26 mm² Black 23 AWG 3/0.07 mm PVC 1.7mm 100m 250 V Copper - +105°C - - -