Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 1 - 20 of 2958 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 842-5808
Mfr. Part No.1553 BK005
BrandAlpha Wire
TWD2,047.00
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Black 20 AWG 10/0.25 mm PVC 1.75mm 30m 1 kV Copper MIL-W-76 +80°C - - -
RS Stock No. 842-5826
Mfr. Part No.1553 RD005
BrandAlpha Wire
TWD2,047.00
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Red 20 AWG 10/0.25 mm PVC 1.75mm 30m 1 kV Copper MIL-W-76 +80°C - - -
RS Stock No. 724-4418
Mfr. Part No.4520012
BrandLapp
TWD3,650.00
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Black - 50/30 PVC 3.7mm 100m 750 V Bare Copper - +80°C - - -
RS Stock No. 811-7443
BrandRS PRO
TWD479.00
1 Reel of 100 Metre(s)
Reel(s)
0.2 mm² Green 24 AWG 7/0.2 mm PVC 2.24mm 100m 600 V Copper UL1015 +105°C - Tinned Copper -
RS Stock No. 842-5814
Mfr. Part No.1553 GR005
BrandAlpha Wire
TWD799.00
1 Reel of 30 Metre(s)
Reel(s)
0.52 mm² Green 20 AWG 10/0.25 mm PVC 1.75mm 30m 1 kV Copper MIL-W-76 +80°C - - -
RS Stock No. 842-5599
Mfr. Part No.3079 VI005
BrandAlpha Wire
TWD1,295.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Purple 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V Copper UL1015 +105°C - - -
RS Stock No. 724-4351
Mfr. Part No.4510142
BrandLapp
TWD1,242.00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² Dark Blue - 24/32 PVC 2.4mm 100m 500 V Bare Copper - +80°C - - -
RS Stock No. 121-4303
Mfr. Part No.3079 VI001
BrandAlpha Wire
TWD1,380,548.00
1 Reel of 305 Metre(s)
Reel(s)
2.1 mm² Purple 14 AWG 41/0.25 mm PVC 3.51mm 305m 600 V Copper UL1015 +105°C Flame Retardant Unshielded Premium
RS Stock No. 687-7632
Mfr. Part No.6717 VI005
BrandAlpha Wire
TWD1,436.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Purple 14 AWG 41/0.25 mm MPPE 2.44mm 30m 600 V Copper UL11028 +105°C - Unshielded EcoWire
RS Stock No. 724-4389
Mfr. Part No.4520001
BrandLapp
TWD2,180.00
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Green/Yellow - 30/30 PVC 3mm 100m 750 V Bare Copper - +80°C - - -
RS Stock No. 749-5464
Mfr. Part No.6825 YL005
BrandAlpha Wire
TWD1,599.00
1 Reel of 30 Metre(s)
Reel(s)
0.75 mm² Yellow 18 AWG 19/0.23 mm MPPE 1.57mm 30m 300 V Copper ISO 6722 +110°C - Unshielded EcoWire Plus
RS Stock No. 724-4349
Mfr. Part No.4510052
BrandLapp
TWD1,123.00
1 Reel of 100 Metre(s)
Reel(s)
0.75 mm² White - 24/32 PVC 2.4mm 100m 500 V Bare Copper - +80°C - - -
RS Stock No. 724-4415
Mfr. Part No.4520002
BrandLapp
TWD3,161.00
1 Reel of 100 Metre(s)
Reel(s)
2.5 mm² Green/Yellow - 50/30 PVC 3.7mm 100m 750 V Bare Copper - +80°C - - -
RS Stock No. 724-4406
Mfr. Part No.4520141
BrandLapp
TWD1,975.00
1 Reel of 100 Metre(s)
Reel(s)
1.5 mm² Dark Blue - 30/30 PVC 3mm 100m 750 V Bare Copper - +80°C - - -
RS Stock No. 815-8380
Mfr. Part No.4520003
BrandLapp
TWD4,011.00
1 Reel of 100 Metre(s)
Reel(s)
4 mm² Green/Yellow - - PVC 4.8mm - 450/750 V Bare Copper - +80°C - - -
RS Stock No. 842-5551
Mfr. Part No.3079 BR001
BrandAlpha Wire
TWD9,955.00
1 Reel of 305 Metre(s)
Reel(s)
2.1 mm² Brown 14 AWG 41/0.25 mm PVC 3.51mm 305m 600 V Copper UL1015 +105°C - - -
RS Stock No. 177-0671
Mfr. Part No.5851 BL005
BrandAlpha Wire
TWD2,244.00
1 Reel of 30 Metre(s)
Reel(s)
0.05 mm² Blue 30 AWG 7/0.10 mm PTFE 0.81mm 30m 600 V Silver Plated Copper UL1213 +200°C - - -
RS Stock No. 121-4297
Mfr. Part No.3079 BR005
BrandAlpha Wire
TWD1,363.00
1 Reel of 30 Metre(s)
Reel(s)
2.1 mm² Brown 14 AWG 41/0.25 mm PVC 3.51mm 30m 600 V Copper UL1015 +105°C - - -
RS Stock No. 872-5296
BrandRS PRO
TWD618.00
1 Reel of 100 Metre(s)
Reel(s)
0.33 mm² Blue 22 AWG 17/0.16 mm XLPE 1.58mm 100m 300 V Tinned Copper UL3266 +125°C - - -
RS Stock No. 209-4798
BrandRS PRO
TWD520.00
1 Reel of 50 Metre(s)
Reel(s)
0.05 mm² Yellow 30 AWG 1/0.25 mm Kynar 0.5mm 50m 300 V Silver Plated Copper - +130°C - - -