Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS Stock No. 910-7829
Mfr. Part No.KU0524
BrandCAE Groupe
TWD16,822.00
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 2.77mm 600 V Flame Retardant
RS Stock No. 910-7734
Mfr. Part No.KZ0405BL
BrandCAE Groupe
TWD6,430.00
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² White - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7813
Mfr. Part No.KU0322
BrandCAE Groupe
TWD8,999.00
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 2.2mm 600 V Flame Retardant
RS Stock No. 910-7712
Mfr. Part No.KZ0406BL
BrandCAE Groupe
TWD8,202.00
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² White - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.06mm 250 V Flame Retardant
RS Stock No. 910-7692
Mfr. Part No.KZ0407N
BrandCAE Groupe
TWD12,042.00
1 Reel of 250 Metre(s)
Reel(s)
0.6 mm² Black - 20 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.35mm 250 V Flame Retardant
RS Stock No. 910-7725
Mfr. Part No.KZ0505N
BrandCAE Groupe
TWD6,413.00
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Black - 24 AWG PTFE - 7/0.2 mm -55°C +200°C -55 → +200 °C 250m 1.13mm 600 V Flame Retardant
RS Stock No. 910-7737
Mfr. Part No.KZ0506BL
BrandCAE Groupe
TWD6,977.00
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² White - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.27mm 600 V Flame Retardant
RS Stock No. 910-7765
Mfr. Part No.KZ0508BL
BrandCAE Groupe
TWD13,989.00
1 Reel of 250 Metre(s)
Reel(s)
0.96 mm² White - 18 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.79mm 600 V Flame Retardant
RS Stock No. 910-7807
Mfr. Part No.KU0122BL
BrandCAE Groupe
TWD3,340.00
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² White MIL-W-22759 22 AWG ETFE - 7/0.25 mm -55°C +150°C -55 → +150 °C 250m 1.1mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7721
Mfr. Part No.KZ0505B
BrandCAE Groupe
TWD6,413.00
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Blue - 24 AWG PTFE - 7/0.2 mm -55°C +200°C -55 → +200 °C 250m 1.13mm 600 V Flame Retardant
RS Stock No. 910-7816
Mfr. Part No.KU0324
BrandCAE Groupe
TWD8,741.00
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - - -55°C +150°C -55 → +150 °C 250m 1.82mm 600 V Flame Retardant
RS Stock No. 910-7719
Mfr. Part No.KZ0505R
BrandCAE Groupe
TWD6,413.00
1 Reel of 250 Metre(s)
Reel(s)
0.2 mm² Red - 24 AWG PTFE - 7/0.2 mm -55°C +200°C -55 → +200 °C 250m 1.13mm 600 V Flame Retardant
New
RS Stock No. 201-0680
Mfr. Part No.SIHF3G15
BrandCAE Groupe
TWD74.50
Each
units
1.5 mm² Redbrown - 16 AWG Silicon Elastomer High Temperature - - - - 100m - - -
RS Stock No. 910-7699
Mfr. Part No.KZ0405B
BrandCAE Groupe
TWD6,430.00
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Blue - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7778
Mfr. Part No.KZ0509BL
BrandCAE Groupe
TWD19,505.00
1 Reel of 250 Metre(s)
Reel(s)
1.3 mm² White - 16 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 2.15mm 600 V Flame Retardant
RS Stock No. 910-7800
Mfr. Part No.KU0122R
BrandCAE Groupe
TWD3,758.00
1 Reel of 250 Metre(s)
Reel(s)
0.38 mm² Red MIL-W-22759 22 AWG ETFE - 7/0.25 mm -55°C +150°C -55 → +150 °C 250m 1.1mm 600 V ac, 850 V dc Flame Retardant
New
RS Stock No. 201-0681
Mfr. Part No.SIHF4G15
BrandCAE Groupe
TWD91.90
Each
units
1.5 mm² Redbrown - 16 AWG Silicon Elastomer High Temperature - - - - 100m - - -
RS Stock No. 910-7797
Mfr. Part No.KU0124BL
BrandCAE Groupe
TWD2,857.00
1 Reel of 250 Metre(s)
Reel(s)
0.25 mm² White MIL-W-22759 24 AWG ETFE - 7/0.2 mm -55°C +150°C -55 → +150 °C 250m 0.91mm 600 V ac, 850 V dc Flame Retardant
RS Stock No. 910-7674
Mfr. Part No.KZ0405N
BrandCAE Groupe
TWD6,430.00
1 Reel of 250 Metre(s)
Reel(s)
0.22 mm² Black - 24 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 0.91mm 250 V Flame Retardant
RS Stock No. 910-7743
Mfr. Part No.KZ0506J
BrandCAE Groupe
TWD6,977.00
1 Reel of 250 Metre(s)
Reel(s)
0.34 mm² Yellow - 22 AWG PTFE Acids, Hydrocarbons, Mould, Oils, Solvents - -55°C +200°C -55 → +200 °C 250m 1.27mm 600 V Flame Retardant