Copper Wire

What is copper wire?
A conductor is a metal material which allows the flow of electricity to pass through it. Electrical conductors, in this case copper are used to form wires. A wire is a long length of conductive metal used in the electrical wiring industry. Wire is made by passing the base material through a hole in a die or draw plate to reduce the overall size. The process is repeated to reduce the diameter further to its final size.The copper wires are then ready for the annealing process. Annealing involves the wires being heated up to a very high temperature and then allowed to cool naturally. This clever process helps to eliminate any internal weaknesses and strengthens the metal. Annealing also improves the conductivity of the metal. Copper is the second most conductive material in the world after silver and due to its excellent physical properties copper wire is used in almost every electrical application.
Types of copper wire
Copper wire more often than not has some sort of coating.The type of coating depends on where the copper wire will be used.
Enamelled Wire or (magnet wire) is a wire coated with a thin layer of varnish. Enamelled copper wire is used for the construction of transformers, motors, inductors, electromagnets.
Tinned Wire is a copper wire that has had a thin layer of tin applied to the outer surface of the material. Tinning the wire strengthens the coppers natural properties making it more resistant to high temperatures, humid and wet conditions. Tinned copper wire is very easy to solder making it useful for connecting components and internal contacts.
Copper wire is a single solid conductor. The size of the wire can be quoted in three different ways. By the size of the strand, the outer diameter or by its gauge.
Strand Sizing will be typically shown like 1/0.2 mm 1/ 0.5 mm 1/0.63 mm. The first number before the slash will denote the number of conductors, in this case 1 single solid conductor. The second number after the slash refers to the OD of the solid conductor.
Outer Diameter is self-explanatory, it refers to the overall outside diameter of the single solid conductor.
American Wire Gauge or AWG is a standard system set for the measurement of the cross sectional area of the solid conductor. AWG sizes are not relative, the higher the AWG number the thinner or smaller the wire, and the lower the AWG the thicker or bigger the wire will be.

...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Cross Sectional Area American Wire Gauge Core Strands Insulation Material Outer Diameter Length Finish Wire Style Maximum Operating Temperature Shield Type Operating Temperature Range Standards Met Cable Type
RS Stock No. 337-7044
Mfr. Part No.CUL100/0.75
BrandBlock
TWD194.00
Each
units
0.4 mm² 21 AWG 1/0.75 mm PUR 0.75mm 20m Enamelled - +155°C Unshielded Maximum of +155 °C - Single Core
RS Stock No. 337-7038
Mfr. Part No.CUL100/1.12
BrandBlock
TWD256.00
Each
units
1.1 mm² 17 AWG 1/1.12 mm PUR 1.12mm 9m Enamelled - - Unshielded Maximum of +155 °C - Single Core
RS Stock No. 355-079
BrandRS PRO
TWD329.00
Each
units
0.4 mm² 21 AWG - - 0.71mm 50.9m Tinned BS EN13602 - - - - Single Core
RS Stock No. 357-716
BrandRS PRO
TWD909.00
Each
units
0.05 mm² 30 AWG 1/0.25 mm PUR 0.25mm 1100m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 357-772
BrandRS PRO
TWD736.00
Each
units
0.52 mm² 20 AWG 1/0.8 mm PUR 0.87mm 100m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 357-924
BrandRS PRO
TWD934.00
Each
units
0.04 mm² 31 AWG 1/0.22 mm PUR 0.26mm 1300m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 357-918
BrandRS PRO
TWD989.00
Each
units
0.03 mm² 32 AWG 1/0.2 mm PUR 0.23mm 1600m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 355-085
BrandRS PRO
TWD300.00
Each
units
0.2 mm² 24 AWG - - 0.56mm 91.3m Tinned BS EN13602 - - - - Single Core
RS Stock No. 357-744
BrandRS PRO
TWD806.00
Each
units
0.2 mm² 24 AWG 1/0.5 mm PUR 0.5mm 286m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 779-0744
Mfr. Part No.CUL 500/1,12
BrandBlock
TWD628.00
Each
units
1.1 mm² 17 AWG - PUR 1.12mm 44m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0700
Mfr. Part No.CUL 100/0,28
BrandBlock
TWD335.00
Each
units
0.06 mm² 29 AWG 1/0.28 mm PUR 0.28mm 175m Enamelled - +155°C - - - Single Core
RS Stock No. 355-063
BrandRS PRO
TWD308.00
Each
units
0.7 mm² 19 AWG - - 0.91mm 34.6m Tinned BS EN13602 - - - - Single Core
RS Stock No. 779-0716
Mfr. Part No.CUL 100/0,63
BrandBlock
TWD195.00
Each
units
0.33 mm² 22 AWG 1/0.63 mm PUR 0.63mm 28m Enamelled - +155°C - - - Single Core
RS Stock No. 170-7457
Mfr. Part No.CUL 100/0,28
BrandBlock
TWD181.40
Each (In a Bag of 5)
units
0.06 mm² 29 AWG 1/0.28 mm PUR 0.28mm 175m Enamelled - +155°C - - - Single Core
RS Stock No. 161-7766
Mfr. Part No.CUL 100/0,63
BrandBlock
TWD168.20
Each (In a Bag of 5)
units
0.33 mm² 22 AWG 1/0.63 mm PUR 0.63mm 28m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0719
Mfr. Part No.CUL 100/0,85
BrandBlock
TWD195.00
Each
units
0.52 mm² 20 AWG 1/0.85 mm PUR 0.85mm 15m Enamelled - +155°C - - - Single Core
RS Stock No. 357-930
BrandRS PRO
TWD721.00
Each
units
1.5 mm² 15 AWG 1/1.5 mm PUR 1.59mm 30m Enamelled EN 60317/20 +155°C - Maximum of +155 °C BASEC Single Core
RS Stock No. 337-7088
Mfr. Part No.CUL100/0.10
BrandBlock
TWD439.00
Each
units
- 38 AWG 1/0.1 mm PUR 0.1mm 1144m Enamelled - - Unshielded Maximum of +155 °C - Single Core
RS Stock No. 779-0722
Mfr. Part No.CUL 500/0,40
BrandBlock
TWD688.00
Each
units
0.13 mm² 26 AWG 1/0.4 mm PUR 0.4mm 345m Enamelled - +155°C - - - Single Core
RS Stock No. 779-0690
Mfr. Part No.CUL 100/0,22
BrandBlock
TWD239.00
Each
units
0.04 mm² 31 AWG 1/0.22 mm PUR 0.22mm 215m Enamelled - +155°C - - - Single Core