Round Ribbon Cable

Round ribbon cable is a type of ribbon cable distinguished by its shape. Ribbon cables typically consist of a group of wires laid out flat, side by side, often with each wire coloured differently to help differentiate between them. Round ribbon cables have the same principle, but the wires are folded or braided to fit inside a jacket and only flattened out at the end of the cable when they need to be terminated.

What are round ribbon cables used for?

Round ribbon cables are mainly used for external wiring in electronic equipment or appliances and consumer products. Compared to other types of ribbon cable, they take up far less room, which makes them useful if wiring is needed in a limited space.

Types of round ribbon cable

Round ribbon cables come in shielded and unshielded forms and can have different voltage ratings and capacitance. The number and size of the strands can vary, as can the length of the cable and the cable's maximum and minimum operating temperature.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Number of Ways Width Pitch Reel Length Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature American Wire Gauge Cable Shape Conductor Strand Type Core Strands Number of Strands
RS Stock No. 815-8132
Mfr. Part No.3759/30 100
Brand3M
TWD4,795.00
1 Reel of 30 Metre(s)
Reel(s)
30 36.8 mm 1.27mm - 300 V 39 pF/m 133 Ω -20°C +80°C 28 AWG Ribbon Stranded 7/36 7
RS Stock No. 120-9141
Mfr. Part No.3659-40
Brand3M
TWD11,175.00
1 Reel of 30 Metre(s)
Reel(s)
40 49.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 192-4957
Mfr. Part No.3759-14
Brand3M
TWD4,642.00
1 Reel of 30 Metre(s)
Reel(s)
14 16.5 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 7
RS Stock No. 342-8625
Mfr. Part No.3659-16 100FT
Brand3M
TWD6,270.00
1 Reel of 30 Metre(s)
Reel(s)
16 19.1 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 192-4979
Mfr. Part No.3759-16
Brand3M
TWD4,877.00
1 Reel of 30 Metre(s)
Reel(s)
16 19.1 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 121-0646
Mfr. Part No.3659-50
Brand3M
TWD14,382.00
1 Reel of 30 Metre(s)
Reel(s)
50 62.2 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 192-5073
Mfr. Part No.3759-64
Brand3M
TWD475.20
Each
units
64 80 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 7
RS Stock No. 120-9113
Mfr. Part No.3659-20
Brand3M
TWD7,375.00
1 Reel of 30 Metre(s)
Reel(s)
20 24.1 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 192-5001
Mfr. Part No.3759-26
Brand3M
TWD6,351.00
1 Reel of 30 Metre(s)
Reel(s)
26 31.8 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 815-7902
Mfr. Part No.HF659/26SF 275'
Brand3M
TWD45,946.00
1 Reel of 84 Metre(s)
Reel(s)
26 31.8 mm 1.27mm - 150 V 47.2 pF/m 107 Ω -40°C +105°C 28 AWG Ribbon Stranded 7/36 7
RS Stock No. 120-8659
Mfr. Part No.3659-25
Brand3M
TWD8,912.00
1 Reel of 30 Metre(s)
Reel(s)
25 30.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 342-8619
Mfr. Part No.3659-14 100FT
Brand3M
TWD6,070.00
1 Reel of 30 Metre(s)
Reel(s)
14 16.5 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 192-4941
Mfr. Part No.3759-10
Brand3M
TWD4,337.00
1 Reel of 30 Metre(s)
Reel(s)
10 11.4 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 192-4935
Mfr. Part No.3759-9
Brand3M
TWD145.20
Each
units
9 10.2 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω - - 28 Ribbon Stranded 7/36 7
RS Stock No. 192-4991
Mfr. Part No.3759-25
Brand3M
TWD6,134.00
1 Reel of 30 Metre(s)
Reel(s)
25 30.5 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 342-9296
Mfr. Part No.3659-15 100FT
Brand3M
TWD8,320.00
1 Reel of 30 Metre(s)
Reel(s)
15 17.8 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 192-4985
Mfr. Part No.3759-20
Brand3M
TWD5,645.00
1 Reel of 30 Metre(s)
Reel(s)
20 24.1 mm 1.27mm 30m 300 V 54.8 pF/m 133 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 120-9135
Mfr. Part No.3659-34
Brand3M
TWD12,617.00
1 Reel of 30 Metre(s)
Reel(s)
34 41.9 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 342-8603
Mfr. Part No.3659-10 100FT
Brand3M
TWD7,328.00
1 Reel of 30 Metre(s)
Reel(s)
10 11.4 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7
RS Stock No. 121-1740
Mfr. Part No.3659-09
Brand3M
TWD7,909.00
1 Reel of 30 Metre(s)
Reel(s)
9 10.2 mm 1.27mm 30m 300 V 90.88 pF/m 106 Ω -20°C +80°C 28 Ribbon Stranded 7/36 7