Thin Ethernet Cable

Thin Ethernet Cables are popularly used to connect devices in a local area network (LAN). Ethernet cabling is often combined with RJ type connectors for connecting personal computers, routers and switches. Thin bodied Ethernet cabling has an advantage over regular Ethernet cabling in that it is space saving, and able to be fed through smaller spaces.
Applications
Many businesses utilise a local area network for a more secure and reliable internet setup than can be provided by wireless connectivity. In this case thin Ethernet cabling is often run through desk cable grommets, floor panels and wall-mounted cable channels in office and commercial environments.
The RS Range of thin Ethernet cabling is available in reels of up to 500 m, enough to suit your installation needs.
Fire Safety
The RS range of thin Ethernet cables are available as LSZH (Low Smoke Zero Halogen) and LSF (Low Smoke and Fume) for extra fire safety in low ventilated areas.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Outer Diameter Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature Sheath Material Velocity ratio Conductor Strand Type Core Strands Conductor Material Connector Type Insulation Material Cable Shape Number of Strands
RS Stock No. 203-3292
Mfr. Part No.6SL3060-4AA10-0AA0
BrandSiemens
TWD1,247.00
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 213-1334
Mfr. Part No.6XV1874-2A
BrandSiemens
TWD160.00
Each
units
0.98mm - - -30°C - Polyvinyl Chloride PVC - - - - - - - -
RS Stock No. 203-3281
Mfr. Part No.6SL3060-4AW00-0AA0
BrandSiemens
TWD1,241.00
Each
units
- - - - - - - - - - - - - -