Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Number of Strands Outer Diameter Sheath Colour
RS Stock No. 518-5695
Mfr. Part No.SPE191356
TWD1,223.00
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - - Black
RS Stock No. 518-5847
Mfr. Part No.SPE191370
TWD1,255.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - Green/White
RS Stock No. 518-5702
Mfr. Part No.SPE191357
TWD2,815.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 518-5881
Mfr. Part No.SPE191374
TWD1,321.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Tinned Copper Multicore 1 - Black/Yellow
RS Stock No. 518-5651
Mfr. Part No.SPE191353
TWD1,925.00
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 518-5623
Mfr. Part No.SPE191350
TWD2,228.00
1 Reel of 50 Metre(s)
Reel(s)
- - 6 Unshielded PVC 50m - 0.13 mm² 26 - Multicore - - White
RS Stock No. 518-5831
Mfr. Part No.SPE191369
TWD1,111.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - White/Yellow
RS Stock No. 518-5869
Mfr. Part No.SPE191372
TWD1,321.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - Blue/Red
RS Stock No. 518-5875
Mfr. Part No.SPE191373
TWD1,259.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - Green/Yellow
RS Stock No. 518-5724
Mfr. Part No.SPE191359
TWD2,367.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - Black
RS Stock No. 518-5796
Mfr. Part No.SPE191365
TWD560.00
1 Reel of 100 Metre(s)
Reel(s)
- - 1 Unshielded PVC 100m 1/0.5 mm - - Copper Single Core 1 - White
RS Stock No. 518-5667
Mfr. Part No.SPE191354
TWD1,227.00
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 28 AWG - Multicore - - Cream
RS Stock No. 518-5803
Mfr. Part No.SPE191366
TWD560.00
1 Reel of 100 Metre(s)
Reel(s)
- - 1 Unshielded PVC 100m 1/0.5 mm - - Copper Single Core 1 - Red
RS Stock No. 518-5819
Mfr. Part No.SPE191367
TWD1,255.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - Red/White
RS Stock No. 518-5718
Mfr. Part No.SPE191358
TWD1,448.00
1 Reel of 50 Metre(s)
Reel(s)
- - 6 Unshielded PVC 50m - 0.066 mm² 30 AWG - Multicore - - White