Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Number of Strands Outer Diameter Sheath Colour
RS Stock No. 226-621
Mfr. Part No.SYT 3 24 G1
BrandCAE Groupe
TWD1,843.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 5.1mm Grey
RS Stock No. 226-637
Mfr. Part No.SYT 5 24 G1
BrandCAE Groupe
TWD2,751.00
1 Reel of 100 Metre(s)
Reel(s)
- - 10 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 6.3mm Grey
RS Stock No. 227-006
Mfr. Part No.SYT520G1
BrandCAE Groupe
TWD6,096.00
1 Reel of 100 Metre(s)
Reel(s)
- - 10 Aluminium/PET Tape PVC 100m - - 20 AWG Bare Copper Twisted Pair 1 7.9mm Grey
RS Stock No. 226-851
Mfr. Part No.SYT 2 24 G1
BrandCAE Groupe
TWD1,360.00
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 4.6mm Grey
RS Stock No. 226-996
Mfr. Part No.SYT 3 20 G1
BrandCAE Groupe
TWD3,931.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair 1 6.8mm Grey
RS Stock No. 226-980
Mfr. Part No.SYT 2 20 G1
BrandCAE Groupe
TWD2,828.00
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair 1 6mm Grey
RS Stock No. 226-974
Mfr. Part No.SYT 1 20 G1
BrandCAE Groupe
TWD1,580.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair 1 4.3mm Grey
RS Stock No. 550-227
Mfr. Part No.SYT AI 5.20G10
BrandCAE Groupe
TWD12,293.00
1 Reel of 100 Metre(s)
Reel(s)
- - 10 Aluminium/PET Tape PVC 100m - - 20 AWG Bare Copper Twisted Pair 1 9.6mm Grey
RS Stock No. 550-237
Mfr. Part No.SYTAI 3.20G10
BrandCAE Groupe
TWD7,754.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Aluminium/PET Tape PVC 100m - - 20 Bare Copper Multicore 1 8.3mm Grey
RS Stock No. 226-845
Mfr. Part No.SYT 1 24 G1
BrandCAE Groupe
TWD996.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 3.6mm Grey
RS Stock No. 179-3748
Mfr. Part No.JAR205BLR
BrandCAE Groupe
TWD1,441.00
1 Reel of 200 Metre(s)
Reel(s)
Flame Retardant - 2 Unshielded PVC 200m 1/0.5 mm 0.22 mm² 24 AWG Tinned Copper Twisted Pair 1 1mm -