Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Read more Read less

Filters

Viewing 1 - 20 of 62 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Number of Strands Outer Diameter Sheath Colour
RS Stock No. 226-621
Mfr. Part No.SYT 3 24 G1
BrandCAE Groupe
TWD2,893.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 5.1mm Grey
RS Stock No. 518-5695
Mfr. Part No.SPE191356
TWD1,223.00
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - - Black
RS Stock No. 520-2655
BrandRS PRO
TWD1,458.00
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 12 - PVC 100m - - - Tinned Annealed Copper Twisted Pair - 6.8mm White
RS Stock No. 136-8165
BrandRS PRO
TWD1,513.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 2 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - - Grey
RS Stock No. 518-5651
Mfr. Part No.SPE191353
TWD1,990.00
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 520-2661
BrandRS PRO
TWD5,290.00
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 20 - PVC 100m - - - Tinned Annealed Copper Twisted Pair - 8.3mm White
RS Stock No. 136-8163
BrandRS PRO
TWD2,166.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 6 Al/PET PVC 100m 1/0.51 mm - 24 AWG Copper Multicore - 5.1mm Grey
RS Stock No. 136-8166
BrandRS PRO
TWD2,533.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - 6mm Grey
RS Stock No. 749-2507
BrandRS PRO
TWD1,783.00
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Unshielded PVC 100m 7/0.16 mm 0.14 mm² 26 AWG Bare Copper Flat 4 5.1 x 2.5mm Silver
RS Stock No. 136-8156
BrandRS PRO
TWD8,096.00
1 Reel of 100 Metre(s)
Reel(s)
Fire Resistant - 4 - Polyolefin 100m 9/10 - - Copper Multicore - 7.3mm Orange
RS Stock No. 518-5667
Mfr. Part No.SPE191354
TWD1,268.00
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 28 AWG - Multicore - - Cream
RS Stock No. 518-5702
Mfr. Part No.SPE191357
TWD2,815.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 226-974
Mfr. Part No.SYT 1 20 G1
BrandCAE Groupe
TWD2,129.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair 1 4.3mm Grey
RS Stock No. 518-5796
Mfr. Part No.SPE191365
TWD562.00
1 Reel of 100 Metre(s)
Reel(s)
- - 1 Unshielded PVC 100m 1/0.5 mm - - Copper Single Core 1 - White
RS Stock No. 136-8167
BrandRS PRO
TWD3,530.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 6 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - 6.8mm Grey
RS Stock No. 136-8175
BrandRS PRO
TWD5,952.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 6 Shielding per pair PVC 100m 1/0.81 mm - 24 AWG Copper Multicore - 9.5mm Grey
RS Stock No. 136-8162
BrandRS PRO
TWD1,497.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Al/PET PVC 100m 1/0.51 mm - 24 AWG Copper Multicore - - Grey
RS Stock No. 226-996
Mfr. Part No.SYT 3 20 G1
BrandCAE Groupe
TWD5,400.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair 1 6.8mm Grey
RS Stock No. 518-5724
Mfr. Part No.SPE191359
TWD2,424.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - Black
RS Stock No. 518-5718
Mfr. Part No.SPE191358
TWD1,496.00
1 Reel of 50 Metre(s)
Reel(s)
- - 6 Unshielded PVC 50m - 0.066 mm² 30 AWG - Multicore - - White