Telephone Cable

A telephone cable is a method of guided transmission for your telephone line. This means it acts as a physical path to transmit electromagnetic waves and carry information from point to point. This is done by means of a conductive material such as copper wiring. Telephone cables are sheathed in a protective material such as PVC in order to protect the wires from damp and damage.

What is a telephone cable used for?
A telephone cable can be used for all kinds of communication purposes. They're found in telecommunication applications such as audio and TV equipment as well as in computer and telephone networks. Fibre optic cables are a more advanced version of telephone cables.

What type of cable do I need?

The type of telephone cable you choose will depend on the specific task it is needed for. For example, in high-tech audio equipment, it is necessary to prevent sound interference. The telephone cable will therefore need an extra conductive layer to ensure inference doesn't reach the cable itself.

Whether the cable is to be used inside/outside or as a telephone extension will also determine the type of cable that needs to be used.

There are a range of telephone cables available including those that have been manufactured to British Telecom (BT approved) and European standards.

All telephone cables can be connected to a telecommunication network interface such as a Registered Jack (RJ). The RJ11, RJ14 and RJ25 connectors are the most commonly used interfaces for telephone connections with the RJ11 being the most widely implemented. The RJ11 is a modular connector with wire for one telephone line and is used for single-line telephones in most homes and offices worldwide.

...
Read more Read less

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price Fire Behaviour BT Specification Number of Cores Shield Type Outer Sheath Material Reel Length Core Strands Cross Sectional Area American Wire Gauge Conductor Material Cable Shape Number of Strands Outer Diameter Sheath Colour
RS Stock No. 226-621
Mfr. Part No.SYT 3 24 G1
BrandCAE Groupe
TWD2,183.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 5.1mm Grey
RS Stock No. 518-5695
Mfr. Part No.SPE191356
TWD1,210.00
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 30 AWG Bare Copper Multicore - - Black
RS Stock No. 226-851
Mfr. Part No.SYT 2 24 G1
BrandCAE Groupe
TWD1,675.00
1 Reel of 100 Metre(s)
Reel(s)
- - 4 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 4.6mm Grey
RS Stock No. 226-974
Mfr. Part No.SYT 1 20 G1
BrandCAE Groupe
TWD1,814.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Aluminium/PET Tape PVC 100m 1/0.81 mm - 20 AWG Bare Copper Twisted Pair 1 4.3mm Grey
RS Stock No. 136-8162
BrandRS PRO
TWD1,120.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Al/PET PVC 100m 1/0.51 mm - 24 AWG Copper Multicore - - Grey
RS Stock No. 518-5746
BrandRS PRO
TWD1,278.00
1 Reel of 50 Metre(s)
Reel(s)
Flame Retardant - 6 Unshielded PVC 50m - 0.066 mm² 30 AWG Copper Multicore - 2.4mm Black
New
RS Stock No. 211-0213
Mfr. Part No.6XV1861-2C
BrandSiemens
TWD392.00
Each
units
Flame Retardant - 2 Aluminium Laminated Plastic Foil - 2000m - - - - - - - Green
RS Stock No. 136-8164
BrandRS PRO
TWD2,079.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 10 Al/PET PVC 100m 1/0.81 mm - 24 AWG Copper Multicore - 6.3mm Grey
RS Stock No. 518-5667
Mfr. Part No.SPE191354
TWD1,227.00
1 Reel of 50 Metre(s)
Reel(s)
- - 4 Unshielded PVC 50m - 0.066 mm² 28 AWG - Multicore - - Cream
RS Stock No. 520-2611
BrandRS PRO
TWD926.00
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 2 - PVC 100m - - - Bare Annealed Copper Multicore - 3.2mm White
RS Stock No. 411-784
BrandRS PRO
TWD2,928.00
1 Reel of 600 Metre(s)
Reel(s)
- CW1423 2 - PVC 600m 1/0.5 mm - - Bare Annealed Copper Multicore 1 1.08mm Green/Yellow
RS Stock No. 226-637
Mfr. Part No.SYT 5 24 G1
BrandCAE Groupe
TWD3,370.00
1 Reel of 100 Metre(s)
Reel(s)
- - 10 Aluminium/PET Tape PVC 100m 1/0.51 mm - 24 AWG Bare Copper Twisted Pair 1 6.3mm Grey
RS Stock No. 518-5803
Mfr. Part No.SPE191366
TWD560.00
1 Reel of 100 Metre(s)
Reel(s)
- - 1 Unshielded PVC 100m 1/0.5 mm - - Copper Single Core 1 - Red
RS Stock No. 136-8172
BrandRS PRO
TWD1,353.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 2 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - 4.3mm Red
RS Stock No. 518-5702
Mfr. Part No.SPE191357
TWD2,815.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 749-2500
BrandRS PRO
TWD2,135.00
1 Reel of 100 Metre(s)
Reel(s)
- - 6 Unshielded PVC 100m 7/0.16 mm - 26 AWG Bare Copper Flat 7 7.1 x 2.4mm Silver
RS Stock No. 136-8173
BrandRS PRO
TWD2,145.00
1 Reel of 100 Metre(s)
Reel(s)
Flame Retardant - 4 Al/PET PVC 100m 1/0.81 mm - 20 AWG Copper Multicore - 6mm Red
RS Stock No. 520-2699
BrandRS PRO
TWD7,520.00
1 Reel of 100 Metre(s)
Reel(s)
- CW1308 40 - PVC 100m - - - Bare Copper Twisted Pair - 10.7mm White
RS Stock No. 518-5718
Mfr. Part No.SPE191358
TWD1,448.00
1 Reel of 50 Metre(s)
Reel(s)
- - 6 Unshielded PVC 50m - 0.066 mm² 30 AWG - Multicore - - White
RS Stock No. 518-5847
Mfr. Part No.SPE191370
TWD1,255.00
1 Reel of 100 Metre(s)
Reel(s)
- - 2 Unshielded PVC 100m 1/0.5 mm - - Copper Multicore 1 - Green/White