Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Read more Read less

Filters

Viewing 61 - 80 of 494 products
Results per page
Description Price Length Propagation Mode Terminated/Unterminated Connector A Core Diameter Connector B Reel Length Sheath Material Minimum Bend Radius Number of Cores Sheath Colour Cable Construction Attenuation Cable Shape
RS Stock No. 122-5286
Mfr. Part No.1-2061980-0
TWD5,192.00
Each
units
10m Single Mode Terminated - 9/125µm - - - - - Black - - -
RS Stock No. 895-1388
Mfr. Part No.L98D-439-2000
TWD1,067.00
Each
units
2m OM3 Multi Mode Terminated - - - - - - - Blue - - -
RS Stock No. 535-7418
BrandRS PRO
TWD536.00
Each
units
5m OM1 Multi Mode Terminated ST 62.5/125µm ST - - - - Orange - - -
RS Stock No. 895-1533
Mfr. Part No.L98D-442-1000
TWD3,652.00
Each
units
1m OM3 Multi Mode Terminated - 50/125µm - - - - - Blue - - -
RS Stock No. 162-1692
Mfr. Part No.5349574-2
BrandCOMMSCOPE
TWD1,568.80
Each (In a Bag of 6)
units
2m OM1 Multi Mode Terminated ST 62.5/125µm ST - - - - Orange - - -
RS Stock No. 135-553
BrandRS PRO
TWD1,224.00
Each
units
10m OS1 Single Mode Terminated LC 9/125µm LC - - - - Yellow - - -
RS Stock No. 123-5710
BrandRS PRO
TWD27,658.00
1 Reel of 250 Metre(s)
Reel(s)
250m OM3 Multi Mode Unterminated Unterminated 8.9mm Unterminated - - - 24 Black Tight Buffer - -
RS Stock No. 162-1689
Mfr. Part No.5349565-3
TWD2,055.80
Each (In a Bag of 6)
units
3m OM2 Multi Mode Terminated SC 50/125µm SC - - - - Orange - - -
RS Stock No. 144-2408
Mfr. Part No.PCRS_LCUX_LCUX_A221T_02.0_SS
TWD1,105.00
Each
units
2m Single Mode Terminated LC 2.1 (Cable)mm LC - - - - Yellow - - -
RS Stock No. 144-2413
Mfr. Part No.PCRS_LCUX_LCUX_A221T_10.0_SS
TWD1,343.00
Each
units
10m Single Mode Terminated LC 2.1 (Cable)mm LC - - - - Yellow - - -
RS Stock No. 895-1420
Mfr. Part No.L98C-130-1000
TWD963.00
Each
units
1m OM2 Multi Mode Terminated - 50/125µm - - - - - Orange - - -
RS Stock No. 535-7525
BrandRS PRO
TWD179.00
Each
units
500mm OM1 Multi Mode Terminated ST 62.5/125µm Pigtail - - - - Black - - -
RS Stock No. 622-6321
Mfr. Part No.5349578-1
BrandCOMMSCOPE
TWD2,211.00
Each
units
1m OM1 Multi Mode Terminated SC 62.5/125µm SC - - - - Orange - - -
RS Stock No. 179-0055
Mfr. Part No.BF4MC-6GTXRX-B1-55MM
BrandHirose
TWD3,350.00
Each
units
55mm - Terminated BF4MC 0.5mm BF4MC - - - - White - - -
RS Stock No. 122-5297
Mfr. Part No.9-2061980-9
TWD10,412.00
Each
units
100m Single Mode Terminated - 9/125µm - - - - - Black - - -
RS Stock No. 885-6249
Mfr. Part No.2989349
TWD4,113.00
Each
units
2m OS2 Single Mode Terminated - 9/125µm - - - - - Yellow - - -
RS Stock No. 536-7128
BrandRS PRO
TWD635.00
Each
units
5m OM2 Multi Mode Terminated LC 50/125µm LC - - - - Orange - - -
RS Stock No. 164-7508
Mfr. Part No.6206613-2
TWD3,327.20
Each (In a Bag of 6)
units
2m OM1 Multi Mode Terminated MTRJ 62.5/125µm MTRJ - - - - Grey - - -
RS Stock No. 144-2415
Mfr. Part No.PCRS_LCUX_LCUX_A221T_20.0_SS
TWD1,634.00
Each
units
20m Single Mode Terminated LC 2.1 (Cable)mm LC - - - - Yellow - - -
RS Stock No. 895-1423
Mfr. Part No.L98A-108-5000
TWD2,806.00
Each
units
5m - Terminated - - - - - - - Yellow - - -