Fibre Optic Cable

Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long distance, very high performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data carrying performance.
Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have a higher bandwidth and are less susceptible to interference. Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example you can get fibre optic Christmas trees. Their ability to save space means that they are used in lighting and safety features of cars. They are used in the medical field, mechanical inspections and can be used as fibre optic sensors for electrical currents, sounds and chemicals.

How do Fibre Optic Cables Work?
Fibre optic cables carry communication signals using pulses of light generated by small lasers or light-emitting diodes (LEDs). The cable consists of one or more strands each approximately the thickness of a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allow the light to pass through bends in the cable.

Types of Fibre Optic Cable
• Single-Mode: The simplest form in which all signals travel down the middle of the fibre without reflection. Suitable for data transmission over long distances (>100 km)
• Multimode: Around 10 times bigger than single-mode fibres, allowing light beams to travel through various paths (or multiple modes). Suitable for data transmission over relatively short distances (≤2 km)
Optical fibres are classified according to their modal type and transmission speeds: OM1 – Multimode 62.5/125 μm & OM2 – Multimode 50/125 μm 1 Gbit.
Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They’re used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

...
Read more Read less

Filters

Viewing 1 - 20 of 231 products
Results per page
Description Price Length Propagation Mode Terminated/Unterminated Connector A Connector B Core Diameter Reel Length Number of Cores Sheath Material Minimum Bend Radius Sheath Colour Cable Construction Data Rate Fibre Type
RS Stock No. 425-8562
BrandRS PRO
TWD3,923.00
Each
units
2m Multi Mode Terminated SMA SMA 0.2mm - - - - - - - -
RS Stock No. 536-8569
BrandRS PRO
TWD200.00
Each
units
1m OS1 Single Mode Terminated SC Pigtail 9/125µm - - - - White/Yellow - - OS1
RS Stock No. 536-8604
BrandRS PRO
TWD150.00
Each
units
1m OM3 Multi Mode Terminated ST Pigtail 50/125µm - - - - Purple - - OM3
RS Stock No. 536-7285
BrandRS PRO
TWD593.00
Each
units
2m OM1 Multi Mode Terminated MTRJ ST 62.5/125µm - - - - Orange - - OM1
RS Stock No. 536-8159
BrandRS PRO
TWD569.00
Each
units
1m OS1 Single Mode Terminated E2000 SC 9/125µm - - - - Yellow - - OS1
RS Stock No. 536-6557
BrandRS PRO
TWD423.00
Each
units
5m OM3 Multi Mode Terminated SC SC 50/125µm - - - - Purple - - OM3
RS Stock No. 121-3915
BrandRS PRO
TWD469.00
Each
units
3m OM3 Multi Mode Terminated SC SC 900µm - - - - Blue - - OM3
RS Stock No. 536-6866
BrandRS PRO
TWD517.00
Each
units
2m OS1 Single Mode Terminated SC SC 9/125µm - - - - Yellow - - OS1
RS Stock No. 121-3926
BrandRS PRO
TWD550.00
Each
units
5m OM3 Multi Mode Terminated LC SC 900µm - - - - Blue - - OM3
RS Stock No. 536-8288
BrandRS PRO
TWD1,312.00
Each
units
10m OS1 Single Mode Terminated FC SC 9/125µm - - - - Yellow - - OS1
RS Stock No. 536-8165
BrandRS PRO
TWD528.00
Each
units
10m OS1 Single Mode Terminated SC SC 9/125µm - - - - Yellow - - OS1
RS Stock No. 135-676
BrandRS PRO
TWD575.00
Each
units
2m OS1 Single Mode Terminated LC LC 9/125µm - - - - Yellow - - OS1
RS Stock No. 536-7184
BrandRS PRO
TWD658.00
Each
units
5m OM2 Multi Mode Terminated LC SC 50/125µm - - - - Orange - - OM2
RS Stock No. 536-8250
BrandRS PRO
TWD346.00
Each
units
3m OS1 Single Mode Terminated SC ST 9/125µm - - - - Yellow - - OS1
RS Stock No. 536-8648
BrandRS PRO
TWD130.00
Each
units
1m OM2 Multi Mode Terminated ST Pigtail 50/125µm - - - - Orange/White - - OM2
RS Stock No. 536-8373
BrandRS PRO
TWD3,330.00
Each
units
2m OS1 Single Mode Terminated E2000 E2000 9/125µm - - - - Yellow - - OS1
RS Stock No. 535-7222
BrandRS PRO
TWD402.00
Each
units
1m OM2 Multi Mode Terminated ST ST 50/125µm - - - - Orange - - OM2
RS Stock No. 536-7106
BrandRS PRO
TWD537.00
Each
units
1m OM1 Multi Mode Terminated LC LC 62.5/125µm - - - - Orange - - OM1
RS Stock No. 536-6872
BrandRS PRO
TWD564.00
Each
units
2m OM2 Multi Mode Terminated LC SC 50/125µm - - - - Orange - - OM2
RS Stock No. 535-7339
BrandRS PRO
TWD197.00
Each
units
2m OM1 Multi Mode Terminated ST ST 62.5/125µm - - - - Orange - - OM1