Cat7 Cable

Category 7 cable, more commonly known as a Cat7 or Cat-7 cable, is used for the cabling infrastructure of Gigabit Ethernet. Cat7 cable was developed with strict specifications on crosstalk and EMI protection.

Uses
The cable features four individually shielded pairs as well as an overall cable shield to protect the signals from crosstalk and EMI. Cat7 cables are designed for use in Industrial Ethernet networks, designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight to solvents, oils, chemicals and moisture.

Support
Cat7 can support 10 Gbps, but laboratory tests have successfully shown its ability to transmit up to 40 Gbps at 50 meters and even 100 Gbps at 15 meters. The cabling can support frequencies of up to 600 MHz.

Connectors
Cat7 cable is commonly terminated using a GG45 connector, which is backwards compatible with the RJ45 (8p8c) connectors used on Cat6 or Cat5e cable.
  • GG45: The GG45 connector has four additional conductors that provide support for frequencies of up to 600 MHz.
  • TERA: Cat7 cable may also be terminated using TERA connectors, which have a unique footprint and is not compatible with a standard RJ45 (8p8c) connector. The TERA connector is also capable of supporting frequencies of up to 600 MHz.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS Stock No. 611-6549
Mfr. Part No.L00002A0120
TWD501.00
Each
units
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS Stock No. 611-6527
Mfr. Part No.L00005A0035
TWD1,084.00
Each
units
10m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS Stock No. 611-6533
Mfr. Part No.L00000A0103
TWD318.00
Each
units
1m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS Stock No. 611-6511
Mfr. Part No.L00004A0064
TWD917.00
Each
units
7.5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS Stock No. 611-6555
Mfr. Part No.L00003A0067
TWD686.00
Each
units
5m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS Stock No. 611-6505
Mfr. Part No.L00001A0099
TWD431.00
Each
units
2m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -
RS Stock No. 611-6498
Mfr. Part No.L00000A0102
TWD285.00
Each
units
500mm Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - -