Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 186-1624
Mfr. Part No.6ASPAT3MBL
BrandStartech
TWD611.00
Each
units
3m Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -
RS Stock No. 186-1617
Mfr. Part No.6ASPAT1MAQ
BrandStartech
TWD360.00
Each
units
1m Terminated Male RJ45/Male RJ45 Shielded (STP) Light Blue PVC - - - -
RS Stock No. 186-1613
Mfr. Part No.6ASPAT50CMAQ
BrandStartech
TWD298.00
Each
units
500mm Terminated Male RJ45/Male RJ45 Shielded (STP) Light Blue PVC - - - -
RS Stock No. 186-1620
Mfr. Part No.6ASPAT2MBL
BrandStartech
TWD450.00
Each
units
2m Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -
RS Stock No. 186-1611
Mfr. Part No.6ASPAT50CMGR
BrandStartech
TWD298.00
Each
units
500mm Terminated Male RJ45/Male RJ45 Shielded (STP) Grey PVC - - - -
RS Stock No. 186-1625
Mfr. Part No.6ASPAT3MAQ
BrandStartech
TWD585.00
Each
units
3m Terminated Male RJ45/Male RJ45 Shielded (STP) Light Blue PVC - - - -
RS Stock No. 186-1623
Mfr. Part No.6ASPAT3MGR
BrandStartech
TWD585.00
Each
units
3m Terminated Male RJ45/Male RJ45 Shielded (STP) Grey PVC - - - -
RS Stock No. 186-1616
Mfr. Part No.6ASPAT1MBK
BrandStartech
TWD360.00
Each
units
1m Terminated Male RJ45/Male RJ45 Shielded (STP) Black PVC - - - -
RS Stock No. 186-1619
Mfr. Part No.6ASPAT2MGR
BrandStartech
TWD472.00
Each
units
2m Terminated Male RJ45/Male RJ45 Shielded (STP) Grey PVC - - - -
RS Stock No. 186-1609
Mfr. Part No.6ASPAT50CMBK
BrandStartech
TWD298.00
Each
units
500mm Terminated Male RJ45/Male RJ45 Shielded (STP) Black PVC - - - -
RS Stock No. 186-1622
Mfr. Part No.6ASPAT3MBK
BrandStartech
TWD585.00
Each
units
3m Terminated Male RJ45/Male RJ45 Shielded (STP) Black PVC - - - -
RS Stock No. 186-1618
Mfr. Part No.6ASPAT2MBK
BrandStartech
TWD450.00
Each
units
2m Terminated Male RJ45/Male RJ45 Shielded (STP) Black PVC - - - -
RS Stock No. 186-1621
Mfr. Part No.6ASPAT2MAQ
BrandStartech
TWD450.00
Each
units
2m Terminated Male RJ45/Male RJ45 Shielded (STP) Light Blue PVC - - - -
RS Stock No. 186-1614
Mfr. Part No.6ASPAT1MGR
BrandStartech
TWD360.00
Each
units
1m Terminated Male RJ45/Male RJ45 Shielded (STP) Grey PVC - - - -
RS Stock No. 186-1615
Mfr. Part No.6ASPAT1MBL
BrandStartech
TWD360.00
Each
units
1m Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -
RS Stock No. 186-1612
Mfr. Part No.6ASPAT50CMBL
BrandStartech
TWD298.00
Each
units
500mm Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -
RS Stock No. 192-9583
Mfr. Part No.C6ASPAT1BL
BrandStartech
TWD329.00
Each
units
300mm Terminated RJ-45 - Blue PVC - - - CMG Rated