Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 178-4196
Mfr. Part No.33481111A20005
BrandHARTING
TWD1,312.00
Each
units
500mm Terminated Male ix/Male ix - Grey PVC - - - -
RS Stock No. 188-1383
Mfr. Part No.09488585745030
BrandHARTING
TWD1,094.00
Each
units
3m Terminated RJ45 S/FTP - - 8 - - -
RS Stock No. 913-1813
Mfr. Part No.09456000640
BrandHARTING
TWD13,031.00
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow Polyurethane 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 188-1379
Mfr. Part No.09488484745050
BrandHARTING
TWD1,543.00
Each
units
5m - RJ45 S/FTP - - - - - -
RS Stock No. 127-0225
Mfr. Part No.09482612749015
BrandHARTING
TWD751.00
Each
units
1.5m Terminated Male RJ45/Female ix - Yellow PVC - - - -
RS Stock No. 178-4207
Mfr. Part No.33481111A21020
BrandHARTING
TWD1,531.00
Each
units
2m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS Stock No. 178-4209
Mfr. Part No.33481111A21050
BrandHARTING
TWD1,758.00
Each
units
5m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS Stock No. 913-1819
Mfr. Part No.09456000542
BrandHARTING
TWD9,536.00
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Yellow PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 178-4198
Mfr. Part No.33481111A20010
BrandHARTING
TWD1,349.00
Each
units
1m Terminated Male ix/Male ix - Grey PVC - - - -
RS Stock No. 188-1376
Mfr. Part No.09488484745010
BrandHARTING
TWD715.00
Each
units
1m - RJ45 S/FTP - - - - - -
RS Stock No. 178-4189
Mfr. Part No.09482626749020
BrandHARTING
TWD1,125.00
Each
units
2m Terminated Male ix/Male ix - Yellow PVC - - - -
RS Stock No. 178-4206
Mfr. Part No.33481111A21015
BrandHARTING
TWD1,467.00
Each
units
1.5m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS Stock No. 178-4208
Mfr. Part No.33481111A21030
BrandHARTING
TWD1,524.00
Each
units
3m Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS Stock No. 178-4203
Mfr. Part No.33481111A21005
BrandHARTING
TWD1,339.00
Each
units
500mm Terminated Male ix/Male ix Shielded PUR Grey PUR - - - -
RS Stock No. 178-4201
Mfr. Part No.33481111A20030
BrandHARTING
TWD1,496.00
Each
units
3m Terminated Male ix/Male ix - Grey PVC - - - -
RS Stock No. 188-1380
Mfr. Part No.09488484745100
BrandHARTING
TWD2,208.00
Each
units
13.5mm - VarioBoot RJ45 S/FTP - - - - - -
RS Stock No. 913-1825
Mfr. Part No.09456000541
BrandHARTING
TWD10,118.00
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated - Tinned Copper Braid Black PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 188-1384
Mfr. Part No.09488585745050
BrandHARTING
TWD1,543.00
Each
units
5m Terminated RJ45 S/FTP - - 8 - - -
RS Stock No. 188-1378
Mfr. Part No.09488484745030
BrandHARTING
TWD1,094.00
Each
units
3m - RJ45 S/FTP - - - - - -
RS Stock No. 188-1382
Mfr. Part No.09488585745010
BrandHARTING
TWD715.00
Each
units
500mm Terminated RJ45 S/FTP - - 8 - - -