Cat6a Cable

Cat 6a cables or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.

Who would use Cat6a?
Various industries use these cables, but they are also used within the home. After installation, some common applications include:

• Computers and Laptops
• Televisions
• Wifi access points
• Network enabled appliances
• Telephones

There are various types of shielded and unshielded versions of these cables, including, but not limited to:
• F/UTP
• S/FTP
• U/FTP
• Tinned Copper braid
• Bare copper

What kind of cable connector is used?
RJ-45 is the standard connector used with a Cat6a cable assembly. RJ45 is the universal connector used with 99% of network devices. Other connectors may be installed onto a Cat6a cable, but if you're selecting a pre-wired cat6a cable, then more often than not, RJ45 is the connector that would be used.

What is a Cat6a cable used for?
Cat6a ethernet cables are used as data cables, directly linking a router or a modem to the device accessing the ethernet. Cat6a is a great choice for large spaces which may not be able to connect to the ethernet within a short distance.

What is the difference between Cat6a and Cat6?
The main difference between a Cat6a cable and a Cat6 cable would be the amount of bandwidth frequency they can support. Cat 6a can support double the amount of a Cat 6 around 500 MHz. After installation, Cat6a will also perform at 10 gigabits at 100 m, which is actually over the allocated length for a Cat6 cable (37 m). If choosing between the two, Cat6a is the more logical choice, especially for applications which may require networks at further distances apart.

What about safety?
As a standard, every Cat6a cable is listed as at least LSZH (Low Smoke Zero Halogen). Meaning these cables will emit a very little amount of smoke and no halogen if exposed to a high heat source. Although you should always check the kind of shielded version you need, especially in a high heat environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 155 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour
RS Stock No. 123-5546
Mfr. Part No.XS6W-6LSZH8SS300CM-B
BrandOmron
TWD855.00
Each
units
3m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - -
RS Stock No. 803-3250
Mfr. Part No.1416347
TWD23,507.00
Each
units
100m Unterminated - S/FTP Blue PUR - 6.4mm - -
RS Stock No. 123-5549
Mfr. Part No.XS6W-6LSZH8SS20CM-Y
BrandOmron
TWD510.00
Each
units
200mm Terminated Male RJ45/Male RJ45 FTP, STP Yellow LSZH - - - -
RS Stock No. 775-4864
Mfr. Part No.PCD-07004-0E
TWD684.00
Each
units
5m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS Stock No. 123-5548
Mfr. Part No.XS6W-6LSZH8SS1000CM-B
BrandOmron
TWD1,696.00
Each
units
10m Terminated Male RJ45/Male RJ45 FTP, STP Blue LSZH - - - -
RS Stock No. 778-5174
BrandRS PRO
TWD359.00
Each
units
2m Terminated Male RJ45/Male RJ45 S/FTP Black LSZH - - - -
RS Stock No. 775-4858
Mfr. Part No.PCD-07000-0E
TWD304.00
Each
units
1m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS Stock No. 611-6549
Mfr. Part No.L00002A0120
TWD494.00
Each
units
3m Terminated Male RJ45/Male RJ45 S/FTP Grey LSZH - - 4x2xAWG 27/7 -
RS Stock No. 226-788
Mfr. Part No.F5554SH
TWD5,514.00
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated F/FTP Purple LSZH 1 7.4mm 1XAWG23 Low Smoke Zero Halogen (LSZH)
RS Stock No. 201-0676
Mfr. Part No.SF5004SHNFC1
BrandCAE Groupe
TWD5,170.00
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - S/FTP Brown - 4 x 2 - - LSZH
RS Stock No. 775-4868
Mfr. Part No.PCD-07006-0E
TWD986.00
Each
units
7m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS Stock No. 913-1822
Mfr. Part No.09456000531
BrandHARTING
TWD3,952.00
1 Reel of 20 Metre(s)
Reel(s)
20m Unterminated - Tinned Copper Braid Black PVC 7 6.9mm 7/26 AWG Flame Retardant
RS Stock No. 775-4852
Mfr. Part No.PCD-07001-0E
TWD394.00
Each
units
2m Terminated Male RJ45/Male RJ45 STP Grey LSZH - - - -
RS Stock No. 113-5901
BrandRS PRO
TWD4,179.00
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated - U/FTP Grey PVC - 7.5mm - -
RS Stock No. 842-7337
BrandRS PRO
TWD16,335.00
1 Reel of 500 Metre(s)
Reel(s)
500m Unterminated - U/FTP - LSZH - 7.2mm - Low Smoke Zero Halogen (LSZH)
RS Stock No. 178-4185
Mfr. Part No.09482612749020
BrandHARTING
TWD811.00
Each
units
2m Terminated Male RJ45/Male RJ45 - Yellow PVC - - - -
RS Stock No. 186-1617
Mfr. Part No.6ASPAT1MAQ
BrandStartech
TWD360.00
Each
units
1m Terminated Male RJ45/Male RJ45 Shielded (STP) Light Blue PVC - - - -
RS Stock No. 188-1385
Mfr. Part No.09488585745100
BrandHARTING
TWD1,958.00
Each
units
10m Terminated RJ45 S/FTP - - 8 - - -
RS Stock No. 186-1622
Mfr. Part No.6ASPAT3MBK
BrandStartech
TWD585.00
Each
units
3m Terminated Male RJ45/Male RJ45 Shielded (STP) Black PVC - - - -
RS Stock No. 186-1615
Mfr. Part No.6ASPAT1MBL
BrandStartech
TWD360.00
Each
units
1m Terminated Male RJ45/Male RJ45 Shielded (STP) Blue PVC - - - -