Cat5 Cable

What is it?
Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.
What does it do?
Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T.
Applications
Cat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include CCTV, video and telephone systems.
Types
• Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth)
• Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routers
Unshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it. PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available

...
Read more Read less

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS Stock No. 498-2984
Mfr. Part No.09456000101
BrandHARTING
TWD18,212.00
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Green PUR 6.5mm 7/22 Flame Retardant
RS Stock No. 623-5943
Mfr. Part No.09456000132
BrandHARTING
TWD2,580.00
1 Reel of 20 Metre(s)
Reel(s)
20m Unterminated Unterminated/Unterminated SF/UTP Green PVC 6.5mm 7/22 -
RS Stock No. 498-2978
Mfr. Part No.09456000100
BrandHARTING
TWD9,265.00
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Green PVC 6.5mm 1/22 -
RS Stock No. 623-5937
Mfr. Part No.09456000102
BrandHARTING
TWD10,446.00
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Green PVC 6.5mm 7/22 -
RS Stock No. 623-6110
Mfr. Part No.09457451175
BrandHARTING
TWD3,444.00
Each
units
20m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 843-9140
Mfr. Part No.09457451577
BrandHARTING
TWD1,404.90
Each (In a Pack of 50)
units
1m Terminated - - Green PVC - - -
RS Stock No. 843-9144
Mfr. Part No.09457451582
BrandHARTING
TWD2,153.10
Each (In a Pack of 50)
units
5m Terminated - - - PVC - - -
RS Stock No. 666-3745
Mfr. Part No.09470300024
BrandHARTING
TWD693.00
Each
units
1m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 666-3828
Mfr. Part No.09473636036
BrandHARTING
TWD4,691.00
Each
units
20m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 666-3770
Mfr. Part No.09470400023
BrandHARTING
TWD716.00
Each
units
500mm Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 623-6176
Mfr. Part No.09457711153
BrandHARTING
TWD2,773.00
Each
units
20m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 623-5921
Mfr. Part No.09456000105
BrandHARTING
TWD11,672.00
1 Reel of 100 Metre(s)
Reel(s)
100m Unterminated Unterminated/Unterminated SF/UTP Black PVC 6.5mm 7/0.25 -
RS Stock No. 666-3749
Mfr. Part No.09470300023
BrandHARTING
TWD715.00
Each
units
500mm Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 666-3638
Mfr. Part No.09470304024
BrandHARTING
TWD1,220.00
Each
units
1m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 666-3672
Mfr. Part No.09470500026
BrandHARTING
TWD854.00
Each
units
2m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 913-1847
Mfr. Part No.9456000141
BrandHARTING
TWD10,487.00
1 Reel of 50 Metre(s)
Reel(s)
50m Unterminated Unterminated/Unterminated SF/UTP Green PUR 6.7mm 7/22 Flame Retardant, Halogen Free
RS Stock No. 498-3044
Mfr. Part No.09457511151
BrandHARTING
TWD1,987.00
Each
units
10m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 666-3742
Mfr. Part No.09470600029
BrandHARTING
TWD1,323.00
Each
units
5m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 623-6148
Mfr. Part No.09457711127
BrandHARTING
TWD1,474.00
Each
units
5m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -
RS Stock No. 666-3777
Mfr. Part No.09470400025
BrandHARTING
TWD783.00
Each
units
1.5m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - -