YY Cable

YY control cable is a highly flexible unshielded multicore power and signal control cable able to support a range of applications including engineering, plant installations, car production, bottling plants and many more. It is made up of plain electrolytic fine copper wire strands with PVC-based insulation. Suitable for outdoor use when protected from direct sunlight and indoors in dry or moist conditions.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. YY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Number of Cores Cross Sectional Area Series Screened/Unscreened Earth Cable Sheath Colour Outer Diameter Current Rating Voltage Rating American Wire Gauge Cable Shape Conductor Material Core Strands Conductor Resistance
RS Stock No. 522-446
BrandRS PRO
TWD1,448.00
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² - Unscreened Yes Grey 6.2mm 6 A 300/500 V 17 AWG - Copper 32/0.20 mm 21.1 Ω/km
RS Stock No. 777-4966
BrandRS PRO
TWD6,982.00
1 Reel of 50 Metre(s)
Reel(s)
7 2.5 mm² - Unscreened - Grey 12.4mm 15 A 300/500 V 13 AWG - Copper 50/0.25 mm 8.2 Ω/km
RS Stock No. 827-4284
BrandRS PRO
TWD11,177.00
1 Reel of 50 Metre(s)
Reel(s)
5 6 mm² - Unscreened Yes Grey 14.5mm 44 A 300/500 V 9 AWG - Copper 84/0.30 mm 3.3 Ω/km
RS Stock No. 827-4329
BrandRS PRO
TWD26,777.00
1 Reel of 50 Metre(s)
Reel(s)
25 2.5 mm² - Unscreened Yes Grey 20.8mm 26 A 300/500 V 13 AWG - Copper 50/0.25 mm 7.09 Ω/km
RS Stock No. 827-4296
BrandRS PRO
TWD2,952.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² - Unscreened Yes Grey 7.3mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS Stock No. 136-8201
BrandRS PRO
TWD2,068.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.5 mm² LiYY Unscreened No Grey 4.9mm 9 A 300 V 20 Multicore Copper - 39 Ω/km
RS Stock No. 136-8196
BrandRS PRO
TWD1,202.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.34 mm² LiYY Unscreened No Grey 3.9mm 4 A 300 V 22 Multicore Copper - 58.9 Ω/km
RS Stock No. 827-4256
BrandRS PRO
TWD6,531.00
1 Reel of 50 Metre(s)
Reel(s)
3 4 mm² - Unscreened Yes Grey 9.9mm 34 A 300/500 V 11 AWG - Copper 56/0.30 mm 4.95 Ω/km
RS Stock No. 827-4234
BrandRS PRO
TWD829.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² - Unscreened No Grey 4.8mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 196-4669
BrandRS PRO
TWD1,367.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² - Unscreened Yes Grey 7.7mm - 300/500 V - Multicore Annealed Copper 24/0.2 mm -
RS Stock No. 827-4278
BrandRS PRO
TWD2,080.00
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² - Unscreened Yes Grey 6.7mm 12 A 300/500 V 18 AWG - Copper 24/0.20 mm 26 Ω/km
RS Stock No. 196-4686
BrandRS PRO
TWD3,948.00
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² - Unscreened Yes Grey 9.8mm - 300/500 V - Multicore Annealed Copper 50/0.25 mm -
RS Stock No. 827-4274
BrandRS PRO
TWD2,059.00
1 Reel of 50 Metre(s)
Reel(s)
5 0.5 mm² - Unscreened Yes Grey 6.2mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 827-4319
BrandRS PRO
TWD7,982.00
1 Reel of 50 Metre(s)
Reel(s)
25 0.5 mm² - Unscreened Yes Grey 12.4mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 136-8198
BrandRS PRO
TWD2,230.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.34 mm² LiYY Unscreened No Grey 4.5mm 6 A 300 V 22 Multicore Copper - 58.9 Ω/km
RS Stock No. 827-4300
BrandRS PRO
TWD4,247.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² - Unscreened Yes Grey 8.9mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 827-4252
BrandRS PRO
TWD1,275.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² - Unscreened Yes Grey 5.1mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 827-4316
BrandRS PRO
TWD7,582.00
1 Reel of 50 Metre(s)
Reel(s)
18 1 mm² - Unscreened Yes Grey 12.7mm 15 A 300/500 V 17 AWG - Copper 32/0.20 mm 19.5 Ω/km
RS Stock No. 827-4307
BrandRS PRO
TWD5,214.00
1 Reel of 50 Metre(s)
Reel(s)
18 0.5 mm² - Unscreened Yes Grey 10.5mm 9 A 300/500 V 20 AWG - Copper 16/0.20 mm 39 Ω/km
RS Stock No. 749-2579
BrandRS PRO
TWD937.00
1 Reel of 25 Metre(s)
Reel(s)
2 0.22 mm² - Screened - Grey 5.2mm 1.2 A 300/500 V 24 AWG - Copper 7/0.6 mm 84.6 Ω/km