Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Read more Read less

Filters

Viewing 1 - 20 of 79 products
Results per page
Description Price Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS Stock No. 608-4212
Mfr. Part No.0035816
BrandLapp
TWD12,771.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² LiYCY 20 AWG 14.9mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 50m
RS Stock No. 608-4199
Mfr. Part No.0035813
BrandLapp
TWD10,716.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² LiYCY 20 AWG 11.1mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 100m
RS Stock No. 807-9045
Mfr. Part No.0031330
BrandLapp
TWD3,974.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² Li2YCY 20 AWG 8.5mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS Stock No. 608-4010
Mfr. Part No.0035141
BrandLapp
TWD4,210.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.14 mm² LiYCY 26 AWG 5.8mm S/UTP PVC Grey - - Screened 350 V Flame Retardant 100m
RS Stock No. 807-8988
Mfr. Part No.0030946
BrandLapp
TWD27,877.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.75 mm² FD CP 19 AWG 9.9mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS Stock No. 608-4177
Mfr. Part No.0035811
BrandLapp
TWD7,677.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.5 mm² LiYCY 20 AWG 8.7mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 100m
RS Stock No. 807-9225
Mfr. Part No.0038702
BrandLapp
TWD5,582.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.75 mm² LiHCH 18 AWG 9.5mm S/UTP - Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-9174
Mfr. Part No.0038325
BrandLapp
TWD16,084.00
1 Reel of 50 Metre(s)
Reel(s)
25 0.14 mm² LiHCH 26 AWG 12.7mm S/UTP - Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-8944
Mfr. Part No.0030914
BrandLapp
TWD7,683.00
1 Reel of 50 Metre(s)
Reel(s)
6 0.14 mm² FD CP 26 AWG 7.5mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-9063
Mfr. Part No.0031335
BrandLapp
TWD2,562.00
1 Reel of 50 Metre(s)
Reel(s)
1 0.34 mm² Li2YCY 22 AWG 5.8mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS Stock No. 807-9023
Mfr. Part No.0031323
BrandLapp
TWD7,232.00
1 Reel of 50 Metre(s)
Reel(s)
8 0.22 mm² Li2YCY 24 AWG 9.1mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS Stock No. 807-8981
Mfr. Part No.0030948
BrandLapp
TWD20,958.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² FD CP 19 AWG 11.8mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS Stock No. 608-4161
Mfr. Part No.0035810
BrandLapp
TWD5,717.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² LiYCY 20 AWG 8.6mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 100m
RS Stock No. 807-9026
Mfr. Part No.0031321
BrandLapp
TWD3,651.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.22 mm² Li2YCY 24 AWG 7.1mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS Stock No. 807-8969
Mfr. Part No.0030932
BrandLapp
TWD11,534.00
1 Reel of 50 Metre(s)
Reel(s)
6 0.34 mm² FD CP 22 AWG 10.6mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-8947
Mfr. Part No.0030919
BrandLapp
TWD7,476.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.25 mm² FD CP 24 AWG 7mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-9240
Mfr. Part No.0038802
BrandLapp
TWD7,009.00
1 Reel of 50 Metre(s)
Reel(s)
2 1 mm² LiHCH 17 AWG 10.5mm S/UTP - Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-8957
Mfr. Part No.0030928
BrandLapp
TWD8,473.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.34 mm² FD CP 22 AWG 7.9mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-9013
Mfr. Part No.0030965
BrandLapp
TWD6,736.00
1 Reel of 50 Metre(s)
Reel(s)
1 0.75 mm² FD CP 19 AWG 6.3mm S/UTP PUR Grey - - Screened 250 V Flame Retardant -
RS Stock No. 807-9039
Mfr. Part No.0031326
BrandLapp
TWD4,198.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.34 mm² Li2YCY 22 AWG 8.4mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -