Twisted & Multipair Industrial Cable

Twisted pair cables are a type of wiring that features two conductors on a single circuit, twisted together. When a wire is carrying its current, it naturally creates an electromagnetic fields around that wire, therefore interfering with nearby cables. To reduce and eliminate this effect, twisted pairs carry signals in the opposite directions, so the two magnetic fields will occur at the opposite ends, essentially cancelling each other out. This is commonly known as cancellation.

Why use a twisted pair cable?

Generally, over a typical coaxial cable, twisted pairs are usually more accommodating in terms of flexibility and being able to bend them without significant loss in signal. The thickness of a coaxial cable can also attribute to the cost to produce, therefore the twisted offers a cheaper alternative whilst maintaining a high quality.

The twisted cable usually comes in two basic types, either shielded (STP) or unshielded (UTP), depending on where you were using the cable would determine the usage.

Some common industry acronyms you might see are:

U = unshielded
F = foil shielding
TP = twisted pair
S = braided shielding
Different levels of shielding will determine the effectiveness of the cable, each offering its own benefits.

Applications of twisted pairs

Twisted pairs are commonly used in telephone and data networks as they are reliable in exchanging high volumes of data at fast speeds all whilst remaining consistent at negating the crosstalk between the pairs and defending against any other external interference. Some twisted pair cables feature great resistance to fire and are sometimes halogen free, making them ideal for public buildings like schools, offices or hospitals.

...
Read more Read less

Filters

Viewing 1 - 20 of 502 products
Results per page
Description Price Number of Pairs Cross Sectional Area Cable Type American Wire Gauge Outer Diameter Shield Type Outer Sheath Material Sheath Colour Characteristic Impedance Core Strands Screened/Unscreened Voltage Rating Fire Behaviour Length
RS Stock No. 408-990
Mfr. Part No.86602CY SL005
BrandAlpha Wire
TWD5,819.00
1 Reel of 30 Metre(s)
Reel(s)
2 0.2 mm² Twisted Pair 24 AWG 6.6mm SF/UTP PVC Black 64 Ω 10/0.16 mm Screened 300 V - 30m
RS Stock No. 408-978
Mfr. Part No.86606CY SL005
BrandAlpha Wire
TWD9,827.00
1 Reel of 30 Metre(s)
Reel(s)
6 0.2 mm² Twisted Pair 24 AWG 8.56mm SF/UTP PVC Black 82 Ω 10/0.16 mm Screened 300 V - 30m
RS Stock No. 608-4212
Mfr. Part No.0035816
BrandLapp
TWD13,410.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.5 mm² LiYCY 20 AWG 14.9mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 50m
RS Stock No. 608-4199
Mfr. Part No.0035813
BrandLapp
TWD11,364.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² LiYCY 20 AWG 11.1mm S/UTP PVC Grey - - Screened 500 V Flame Retardant 100m
RS Stock No. 811-7389
BrandRS PRO
TWD3,819.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.2 mm² Twisted Pair 24 AWG 6.7mm Foil PVC Grey 75 Ω 7/0.6 mm Screened 300 V Flame Retardant 100m
RS Stock No. 823-005
Mfr. Part No.8723.01152
BrandBelden
TWD9,442.00
1 Reel of 152 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.06mm STP PVC Chrome 52 Ω 7/30 Screened 300 V - 152m
RS Stock No. 807-9045
Mfr. Part No.0031330
BrandLapp
TWD4,172.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² Li2YCY 20 AWG 8.5mm S/UTP PVC Grey 100 Ω - Screened 250 V Flame Retardant -
RS Stock No. 111-3156
BrandRS PRO
TWD18,659.00
1 Reel of 100 Metre(s)
Reel(s)
- 0.52 mm² - 20 AWG 3.22mm Nickel Plated Copper - Blue - 2/0.08 mm - 600 V ac Low Smoke Density 100m
RS Stock No. 822-989
Mfr. Part No.8723.003
BrandBelden
TWD1,996.00
1 Reel of 30 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.06mm STP PVC Chrome 45 Ω 7/30 Screened 300 V - 30m
RS Stock No. 608-4010
Mfr. Part No.0035141
BrandLapp
TWD4,421.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.14 mm² LiYCY 26 AWG 5.8mm S/UTP PVC Grey - - Screened 350 V Flame Retardant 100m
RS Stock No. 111-9010
Mfr. Part No.5480C SL005
BrandAlpha Wire
TWD10,961.00
1 Reel of 30 Metre(s)
Reel(s)
10 0.23 mm² Twisted Pair 24 AWG 9.47mm F/UTP PVC Grey 82 Ω 7/0.2 mm Screened 300 V Flame Retardant 30m
RS Stock No. 382-7202
Mfr. Part No.8723NH.00305
BrandBelden
TWD15,349.00
1 Reel of 304 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.55mm U/STP LSZH Chrome 45 Ω 7/30 Screened 300 V - 304m
RS Stock No. 673-3286
Mfr. Part No.6017L SL005
BrandAlpha Wire
TWD12,051.00
1 Reel of 30 Metre(s)
Reel(s)
12 0.35 mm² Twisted Pair 22 AWG 12.5mm U/STP LSZH Grey 46 Ω 7/0.25 mm Screened 300 V Fire Resistant 30m
RS Stock No. 822-995
Mfr. Part No.8723.00305
BrandBelden
TWD18,651.00
1 Reel of 304 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 4.06mm STP PVC Chrome 45 Ω 7/30 Screened 300 V Flame Retardant 304m
RS Stock No. 802-339
Mfr. Part No.9503.00U305
BrandBelden
TWD17,504.00
1 Box of 304 Metre(s)
Box(es)
3 0.2 mm² Twisted Pair 24 AWG 5.89mm F/UTP PVC Chrome 75 Ω 7/32 Screened 300 V Flame Retardant 304m
RS Stock No. 408-984
Mfr. Part No.86604CY SL005
BrandAlpha Wire
TWD8,102.00
1 Reel of 30 Metre(s)
Reel(s)
4 0.2 mm² Twisted Pair 24 AWG 7.42mm SF/UTP PVC Grey 76 Ω 10/0.16 mm Screened 300 V - 30m
RS Stock No. 749-1598
Mfr. Part No.6462 VI001
BrandAlpha Wire
TWD37,666.00
1 Reel of 305 Metre(s)
Reel(s)
- 0.32 mm² - 22 AWG 8mm - - Purple - 1/0.32 mm Screened 300 V - 305m
RS Stock No. 122-3052
BrandRS PRO
TWD7,351.00
1 Reel of 100
Reel(s)
4 0.2 mm² Multicore 24 AWG 6.9mm Aluminium Foil-PET Tape PVC Grey 77 Ω 7/0.2 mm Screened 300 V - 100m
RS Stock No. 111-9278
Mfr. Part No.6017C SL005
BrandAlpha Wire
TWD17,243.00
1 Reel of 30 Metre(s)
Reel(s)
12 0.35 mm² Twisted Pair 22 AWG 12.27mm F/UTP PVC Grey 60 Ω 7/0.25 mm Screened 300 V Flame Retardant 30m
RS Stock No. 382-7022
Mfr. Part No.3107A.00305
BrandBelden
TWD100,717.00
1 Reel of 304 Metre(s)
Reel(s)
2 0.33 mm² Twisted Pair 22 AWG 9.04mm SF/UTP PVC Black 120 Ω 7/30 Screened 300 V Flame Retardant 304m