SY Cable

SY cable is an armoured flexible control cable designed for measuring control or regulation under tough mechanical stresses. SY cable uses a galvanised steel braided multicore cable protected by a transparent sheath. Stronger than CY and YY cables, this SY cable is widely used in installations where free movement is required without tensile stresses.Suitable for internal dry, damp or wet environments, including oil-water mixtures. This cable type is not suitable for outdoor applications.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with individual cores of green/yellow and varying numbered black cores. SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Fire Behaviour Number of Cores Cross Sectional Area Outer Diameter Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Core Strands Sheath Material Sheath Colour Armoured Earth Cable American Wire Gauge
RS Stock No. 827-4230
BrandRS PRO
TWD11,102.00
1 Reel of 50 Metre(s)
Reel(s)
- 25 0.75 mm² 16.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
RS Stock No. 827-4206
BrandRS PRO
TWD9,290.00
1 Reel of 50 Metre(s)
Reel(s)
- 5 4 mm² 14.1mm 34 A -40°C +80°C 300/500 V 56/0.30 mm Polyvinyl Chloride PVC Transparent - Yes 11
RS Stock No. 827-4202
BrandRS PRO
TWD2,314.00
1 Reel of 50 Metre(s)
Reel(s)
- 2 0.75 mm² 7.3mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
New
RS Stock No. 196-4678
BrandRS PRO
TWD1,885.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 0.75 mm 10.4mm - - - - - - - - - -
New
RS Stock No. 196-4679
BrandRS PRO
TWD5,129.00
1 Reel of 50 Metre(s)
Reel(s)
- 7 1.5 mm 13mm - - - - - - - - - -
New
RS Stock No. 196-4689
BrandRS PRO
TWD5,844.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 4 mm 13mm - - - - - - - - - -
New
RS Stock No. 196-4692
BrandRS PRO
TWD1,830.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 1 mm 10.3mm - - - - - - - - - -
RS Stock No. 522-632
BrandRS PRO
TWD2,712.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 0.75 mm² 9.03mm 4.5 A -20°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - No 18
New
RS Stock No. 196-4676
BrandRS PRO
TWD8,585.00
1 Reel of 50 Metre(s)
Reel(s)
- 12 1.5 mm 16.4mm - - - - - - - - - -
New
RS Stock No. 196-4710
BrandRS PRO
TWD7,884.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 4 mm 14mm - - - - - - - - - -
RS Stock No. 827-4224
BrandRS PRO
TWD8,319.00
1 Reel of 50 Metre(s)
Reel(s)
- 8 1.5 mm² 14mm 18 A -40°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 15
New
RS Stock No. 196-4682
BrandRS PRO
TWD2,825.00
1 Reel of 50 Metre(s)
Reel(s)
- 5 1 mm 11.5mm - - - - - - - - - -
New
RS Stock No. 196-4724
BrandRS PRO
TWD2,457.00
1 Reel of 50 Metre(s)
Reel(s)
- 3 1.5 mm 10.9mm - - - - - - - - - -
New
RS Stock No. 196-4717
BrandRS PRO
TWD4,860.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 2.5 mm 12.5mm - - - - - - - - - -
RS Stock No. 827-4212
BrandRS PRO
TWD9,668.00
1 Reel of 50 Metre(s)
Reel(s)
- 7 2.5 mm² 12.8mm 26 A -40°C +80°C 300/500 V 50/0.25 mm Polyvinyl Chloride PVC Transparent - Yes 13
RS Stock No. 522-563
BrandRS PRO
TWD4,503.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 1.5 mm² 9.4mm 9 A -20°C +80°C 300/500 V 30/0.25 mm Polyvinyl Chloride PVC Transparent - No 15
New
RS Stock No. 196-4656
BrandRS PRO
TWD1,885.00
1 Reel of 50 Metre(s)
Reel(s)
- 2 1.5 mm 9.9mm - - - - - - - - - -
RS Stock No. 827-4237
BrandRS PRO
TWD8,331.00
1 Reel of 50 Metre(s)
Reel(s)
- 18 0.75 mm² 14mm 12 A -40°C +80°C 300/500 V 24/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 18
New
RS Stock No. 196-4714
BrandRS PRO
TWD11,226.00
1 Reel of 50 Metre(s)
Reel(s)
- 4 6 mm 16.2mm - - - - - - - - - -
RS Stock No. 827-4221
BrandRS PRO
TWD7,123.00
1 Reel of 50 Metre(s)
Reel(s)
- 8 1 mm² 12.5mm 15 A -40°C +80°C 300/500 V 32/0.20 mm Polyvinyl Chloride PVC Transparent - Yes 17