Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Read more Read less

Filters

Viewing 21 - 40 of 417 products
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material
RS Stock No. 170-5228
Mfr. Part No.IL19-UK1-H05-3150-200
BrandSchaffner
TWD555.50
Each (In a Box of 50)
units
- - - - - - - - - - - - -
RS Stock No. 123-0950
BrandRS PRO
TWD353.00
Each
units
C15, IEC NEMA 5-15P, US Plug 2m - Black - NEMA 5 - 15P - - - - - -
RS Stock No. 321-219
BrandRS PRO
TWD404.00
Each
units
C19, IEC C20, IEC 2m 16 A Black 250 V - - - - - - PVC
RS Stock No. 170-5150
Mfr. Part No.IL13-EU1-H05-3100-200
BrandSchaffner
TWD382.60
Each (In a Box of 100)
units
- - - - - - - - - - - - -
RS Stock No. 123-0951
BrandRS PRO
TWD256.00
Each
units
C14, IEC C15, IEC 1m - Black - IEC 60320 C14 - - - - - -
RS Stock No. 792-3076
Mfr. Part No.IL19-UK1-H05-3150-200
BrandSchaffner
TWD685.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 909-2187
BrandRS PRO
TWD235.00
Each
units
C15, IEC Chinese 3 Pole, Chinese Plug 2m 10 A Black 250 V Type I - Austrailian/Chinese - - - - - PVC
RS Stock No. 909-2174
BrandRS PRO
TWD275.00
Each
units
C15, IEC CEE 7/7, Schuko 2m 10 A Black 250 V CEE 7/7 German Schuko / French - - - - - PVC
RS Stock No. 230-4275
Mfr. Part No.R2820
BrandHPM
TWD1,239.00
Each
units
Australian Plug Australian Plug 20m 10 A Yellow 240 V Type I - Austrailian/Chinese Type I - Austrailian/Chinese - - - - -
RS Stock No. 909-2178
BrandRS PRO
TWD310.00
Each
units
C15, IEC AS/NZS 3112, Australian/New Zealand Plug 2m 10 A Black 250 V Type I - Austrailian/Chinese - - - - - PVC
RS Stock No. 170-5152
Mfr. Part No.IL13-UK1-H05-3100-200
BrandSchaffner
TWD395.50
Each (In a Box of 100)
units
- - - - - - - - - - - - -
RS Stock No. 123-0953
BrandRS PRO
TWD440.00
Each
units
C14, IEC C15, IEC 3m - Black - IEC 60320 C14 - - - - - -
RS Stock No. 892-0680
Mfr. Part No.6051.2048
BrandSchurter
TWD491.00
Each
units
C19 BS 1363 2m 13 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - -
RS Stock No. 909-2171
BrandRS PRO
TWD303.00
Each
units
C15, IEC CEE 7/4, Schuko 2m 16 A Black 250 V CEE 7/7 German Schuko / French - - - - - PVC
RS Stock No. 754-6115
Mfr. Part No.IL13-UK1-H05-3100-200
BrandSchaffner
TWD512.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 311-9337
BrandRS PRO
TWD276.00
Each
units
Unterminated C19, IEC 2m 16 A Black 250 V Unterminated Cable - - BS 4491:1989, EN 320, ENEC, IEC 320 - - PVC
RS Stock No. 909-2162
BrandRS PRO
TWD120.00
Each
units
C7, IEC Japanese 2 Pole, Japanese Plug 2m 3 A Black 125 V - - - - - - PVC
RS Stock No. 901-0753
BrandRS PRO
TWD240.00
Each
units
Unterminated C13, IEC 5m 10 A Black 250 V Unterminated Cable IEC 60320 C13 - - - - PVC
RS Stock No. 870-2228
Mfr. Part No.6010.5278
BrandSchurter
TWD166.00
Each
units
C7, IEC NEMA 1-15, US Plug 4m 7 A Black 125 V NEMA 1 - 15P - - CSA, UL - 6010 PVC
RS Stock No. 426-402
BrandRS PRO
TWD314.00
Each
units
C13, IEC UK Plug 2m 10 A White 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC