Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.What is a power cable assembly?Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.What are these cable assemblies used for?On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.What type of cable material is available?Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Read more Read less

Filters

Viewing 1 - 20 of 193 products
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material Number of Fuses
RS Stock No. 321-203
BrandRS PRO
TWD262.00
Each
units
C7, IEC CEE 7/16, Europlug 1.5m 2.5 A Black 250 V Type C - Europlug Type C - Europlug - CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE - - PVC -
RS Stock No. 909-2165
BrandRS PRO
TWD184.00
Each
units
- - 2m 7 A Black 125 V - IEC 60320 C13 - - - - PSE -
RS Stock No. 123-0935
BrandRS PRO
TWD222.00
Each
units
- - 2m - Blue - IEC 60320 C14 IEC 60320 C13 - - - - - -
RS Stock No. 123-0949
BrandRS PRO
TWD310.00
Each
units
- - 2m - Black - Type J - Swiss - - - - - - -
RS Stock No. 909-2203
BrandRS PRO
TWD303.00
Each
units
- - 2m 15 A Black 125 V - - - - - - PSE -
RS Stock No. 909-2190
BrandRS PRO
TWD176.00
Each
units
- - 2m 7 A Black 125 V - - - - - - PSE -
RS Stock No. 490-239
BrandRS PRO
TWD252.00
Each
units
- - 2m 10 A Black 250 V CEE 7/7 German Schuko / French - - SAA - - PVC -
RS Stock No. 311-9321
BrandRS PRO
TWD407.00
Each
units
C19, IEC CEE 7/4, Schuko 2m 16 A Black 250 V CEE 7/7 German Schuko / French - - CEE7/7, EN 60320, IEC 320, SAA - - PVC -
RS Stock No. 426-395
BrandRS PRO
TWD284.00
Each
units
C13, IEC UK Plug 2m 10 A White 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC -
RS Stock No. 487-277
BrandRS PRO
TWD248.00
Each
units
C13, IEC C14, IEC 2m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - - - - PVC -
RS Stock No. 426-402
BrandRS PRO
TWD313.00
Each
units
C13, IEC UK Plug 2m 10 A White 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC -
RS Stock No. 321-219
BrandRS PRO
TWD403.00
Each
units
- - 2m 16 A Black 250 V - - - - - - PVC -
RS Stock No. 123-0960
BrandRS PRO
TWD479.00
Each
units
C13, IEC C14, IEC 2m - Black - IEC 60320 C14 IEC 60320 C13 Low Smoke Zero Halogen (LSZH) - - - - -
RS Stock No. 909-2171
BrandRS PRO
TWD303.00
Each
units
- - 2m 16 A Black 250 V CEE 7/7 German Schuko / French - - - - - PVC -
RS Stock No. 909-2180
BrandRS PRO
TWD147.00
Each
units
- - 2m - Black - - - - - - - PVC -
RS Stock No. 909-2178
BrandRS PRO
TWD309.00
Each
units
- - 2m 10 A Black 250 V Type I - Austrailian/Chinese - - - - - PVC -
RS Stock No. 311-9337
BrandRS PRO
TWD275.00
Each
units
Unterminated C19, IEC 2m 16 A Black 250 V Unterminated Cable - - BS 4491:1989, EN 320, ENEC, IEC 320 - - PVC -
RS Stock No. 818-8915
BrandRS PRO
TWD448.00
Each
units
- - 3m 10 (IEC C13) A, 16 (Type F - Schuko plug) A Black 250 V CEE 7/7 German Schuko / French IEC 60320 C13 - - - - PVC -
RS Stock No. 123-0951
BrandRS PRO
TWD241.00
Each
units
C14, IEC C15, IEC 1m - Black - IEC 60320 C14 - - - - - - -
RS Stock No. 901-0753
BrandRS PRO
TWD234.00
Each
units
- - 5m 10 A Black 250 V Unterminated Cable IEC 60320 C13 - - - - PVC -