Power Cable Assemblies

Power cables are used in almost every device or machine which requires electricity. From toasters and kettles, all the way up to generators and giant industrial equipment. Cables may vary in length, but the electrical current will perform at the same high capacity regardless of the distance it will need to travel. These power cable assemblies are supplied with a variety of plug types and connectors, both male and female.

What is a power cable assembly?
Power cable assemblies are defined as any power cable which has had a connector installed prior to sale. There are versions which may have one connector and an unterminated end. Some assemblies may have a connector a plug. And some assemblies will even have 2 connectors (IEC lead extension). Depending on the application, there are various types to suit the needs.

What are these cable assemblies used for?
On a standard power cable, the power is drawn from the mains and the electricity will run through the wire and arrive at its destination. This can be either into a power supply, or directly into the appliance/machine itself. Due to the range of voltages available, different types of cable assemblies will suit varying requirements.

What type of cable material is available?
Protection of the wires is high importance with a power cord. Each of these cables are fully equipped with a high quality, thick outer sheath. This way the wires will remain untouched and undamaged, both for safety and longevity reasons. The materials available are both PVC and PSE.

...
Read more Read less

Filters

Viewing 1 - 20 of 440 products
Results per page
Description Price Connector A Connector B Length Current Rating Sheath Colour Voltage Rating Mains Plug Type Mains Socket Type Fire Behaviour Standards Met Cross Sectional Area Series Outer Sheath Material Number of Fuses
RS Stock No. 321-203
BrandRS PRO
TWD258.00
Each
units
C7, IEC CEE 7/16, Europlug 1.5m 2.5 A Black 250 V Type C - Europlug Type C - Europlug - CEBEC, DEMKO, FIMKO, IMQ, KEMA, LCIE, NEMKO, OVE, SEMKO, SEV, VDE - - PVC -
RS Stock No. 909-2165
BrandRS PRO
TWD181.00
Each
units
C13, IEC Japanese 3 Pole, Japanese Plug 2m 7 A Black 125 V - IEC 60320 C13 - - - - PSE -
RS Stock No. 870-2300
Mfr. Part No.6051.2050
BrandSchurter
TWD375.20
Each (In a Pack of 40)
units
- - - - - - - - - - - - - -
RS Stock No. 892-0696
Mfr. Part No.6051.2052
BrandSchurter
TWD451.00
Each
units
C19, IEC GB 2099 - 16 A - 125 V, 250 V Type I - Austrailian/Chinese - - - - - - -
RS Stock No. 892-0678
Mfr. Part No.6051.2041
BrandSchurter
TWD389.00
Each
units
C19, IEC NEMA 5-15 - 16 A - 125 V, 250 V NEMA 5 - 15P - - - - - - -
RS Stock No. 792-3067
Mfr. Part No.IL13-SE-H05-3100-200
BrandSchaffner
TWD481.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 892-0684
Mfr. Part No.6051.2050
BrandSchurter
TWD377.00
Each
units
C19, IEC AS/NZ 3112, Australian Plug 2m 16 A Black 250 V Type I - Austrailian/Chinese - - - - - - -
RS Stock No. 870-2284
Mfr. Part No.6051.2041
BrandSchurter
TWD386.00
Each
units
- - 2m 15 A - 125 V - - - - - - - -
RS Stock No. 870-2307
Mfr. Part No.6051.2052
BrandSchurter
TWD404.90
Each (In a Pack of 40)
units
- - - 16.0A - 250.0 V - - - - - - - None
RS Stock No. 123-0935
BrandRS PRO
TWD219.00
Each
units
C13, IEC C14, IEC 2m - Blue - IEC 60320 C14 IEC 60320 C13 - - - - - -
RS Stock No. 170-5225
Mfr. Part No.IL13-SE-H05-3100-200
BrandSchaffner
TWD371.30
Each (In a Box of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 123-0949
BrandRS PRO
TWD305.00
Each
units
C15, IEC SEV 1011, Swiss Plug 2m - Black - Type J - Swiss - - - - - - -
RS Stock No. 892-0687
Mfr. Part No.6051.2047
BrandSchurter
TWD412.00
Each
units
C19 I 2m 16 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS Stock No. 892-0665
Mfr. Part No.6051.2007
BrandSchurter
TWD350.00
Each
units
C13 E 2m 10 A Black 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac - - - - - - - -
RS Stock No. 870-2287
Mfr. Part No.6051.2007
BrandSchurter
TWD319.10
Each (In a Pack of 60)
units
- - - 10.0 A, 15.0A - 250.0 V - - - - - - - None
RS Stock No. 311-9321
BrandRS PRO
TWD408.00
Each
units
C19, IEC CEE 7/4, Schuko 2m 16 A Black 250 V CEE 7/7 German Schuko / French - - CEE7/7, EN 60320, IEC 320, SAA - - PVC -
RS Stock No. 487-277
BrandRS PRO
TWD248.00
Each
units
C13, IEC C14, IEC 2m 10 A Black 250 V IEC 60320 C14 IEC 60320 C13 - - - - PVC -
RS Stock No. 426-395
BrandRS PRO
TWD281.00
Each
units
C13, IEC UK Plug 2m 10 A White 250 V Type G - British BS1363 IEC 60320 C13 - - - - PVC -
RS Stock No. 490-239
BrandRS PRO
TWD249.00
Each
units
Unterminated CEE 7/3, Schuko 2m 10 A Black 250 V CEE 7/7 German Schuko / French - - SAA - - PVC -
RS Stock No. 870-2296
Mfr. Part No.6051.2047
BrandSchurter
TWD409.20
Each (In a Pack of 40)
units
- - - 16.0A - 250.0 V - - - - - - - None