Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filters

Viewing 1 - 20 of 166 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS Stock No. 660-0390
BrandRS PRO
TWD2,270.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.055 mm² Screened 100m Black 30 AWG 3.6mm 250 mA Tinned Copper Braid +80°C 7/0.1 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-0397
BrandRS PRO
TWD1,331.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.055 mm² Screened 25m Black 30 AWG 3.6mm 250 mA Tinned Copper Braid +80°C 7/0.1 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-0435
BrandRS PRO
TWD1,183.00
1 Reel of 25 Metre(s)
Reel(s)
4 0.22 mm² Screened 25m Black 24 AWG 4.4mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-0491
BrandRS PRO
TWD3,083.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.5 mm² Screened 25m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-0495
BrandRS PRO
TWD11,338.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² Screened 100m Black 20 AWG 8.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-0485
BrandRS PRO
TWD2,339.00
1 Reel of 25 Metre(s)
Reel(s)
4 0.5 mm² Screened 25m Black 20 AWG 7.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-4030
BrandRS PRO
TWD701.00
1 Reel of 25 Metre(s)
Reel(s)
3 0.22 mm² Unscreened 25m Black 24 AWG 3.8mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 660-4018
BrandRS PRO
TWD1,817.00
1 Reel of 25 Metre(s)
Reel(s)
36 0.06 mm² Unscreened 25m Black 30 AWG 6.4mm 250 mA Unscreened +80°C 7/0.1 mm Polyvinyl Chloride PVC 250 V -
RS Stock No. 660-0489
BrandRS PRO
TWD7,995.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² Screened 100m Black 20 AWG 7.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-3961
BrandRS PRO
TWD469.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.06 mm² Unscreened 100m Black 30 AWG 2.5mm 250 mA Unscreened +80°C 7/0.1 mm Polyvinyl Chloride PVC 250 V -
RS Stock No. 660-4033
BrandRS PRO
TWD1,356.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.22 mm² Unscreened 100m Black 24 AWG 3.8mm 1 A Unscreened +80°C 7/0.2 mm Polyvinyl Chloride PVC 440 V Flame Retardant
RS Stock No. 660-0498
BrandRS PRO
TWD27,745.00
1 Reel of 500 Metre(s)
Reel(s)
4 0.5 mm² Screened 500m Black 20 AWG 7.3mm 2.5 A Tinned Copper Braid +80°C 16/0.2 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS Stock No. 660-4080
BrandRS PRO
TWD2,221.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² Unscreened 100m Black 20 AWG 5.9mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-4096
BrandRS PRO
TWD3,144.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² Unscreened 100m Black 20 AWG 6.7mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-0417
BrandRS PRO
TWD11,530.00
1 Reel of 100 Metre(s)
Reel(s)
25 0.06 mm² Screened 100m Black 30 AWG 6.3mm 250 mA Tinned Copper Braid +80°C 7/0.1 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-0445
BrandRS PRO
TWD5,025.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.22 mm² Screened 100m Black 24 AWG 5.6mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-7060
BrandRS PRO
TWD1,736.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.5 mm² Unscreened 25m Black 20 AWG 7.7mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-4099
BrandRS PRO
TWD4,334.00
1 Reel of 100 Metre(s)
Reel(s)
6 0.5 mm² Unscreened 100m Black 20 AWG 7.7mm 2.5 A Unscreened +80°C 16/0.2 mm Polyvinyl Chloride PVC 440 V -
RS Stock No. 660-0441
BrandRS PRO
TWD1,654.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.22 mm² Screened 25m Black 24 AWG 5.6mm 1 A Tinned Copper Braid +80°C 7/0.2 mm Polyvinyl Chloride PVC 300 V -
RS Stock No. 660-3989
BrandRS PRO
TWD605.00
1 Reel of 25 Metre(s)
Reel(s)
6 0.055 mm² Unscreened 25m Black 30 AWG 3.3mm 250 mA Unscreened +80°C 7/0.1 mm Polyvinyl Chloride PVC 250 V Flame Retardant