CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 41 - 60 of 195 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 491-8674
Mfr. Part No.0034404
BrandLapp
TWD2,930.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4.5 A 5mm 250 V Grey 24 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0216
Mfr. Part No.0035221
BrandLapp
TWD3,732.00
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 15 A 8.2mm 300/500 V Transparent 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 514-3900
Mfr. Part No.CYSB04.01100
BrandBelden
TWD5,630.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 6 A 7.8mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 454-8887
Mfr. Part No.0015604
BrandLapp
TWD6,120.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 9.6mm 600 V Grey 18 AWG Yes -40°C +90°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8624
Mfr. Part No.0034603
BrandLapp
TWD3,948.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.5 mm² 100m 9 A 5.9mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-529
BrandRS PRO
TWD2,592.00
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 6 A 7.5mm 300/500 V Grey 17 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 529-958
Mfr. Part No.90710075
BrandCAE Groupe
TWD6,085.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² 50m 12 A 7.3mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4192
BrandRS PRO
TWD11,197.00
1 Reel of 50 Metre(s)
Reel(s)
18 0.5 mm² 50m 9 A 11.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 444-0244
Mfr. Part No.0035006
BrandLapp
TWD3,845.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 8.4mm 300/500 V Transparent 18 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4199
BrandRS PRO
TWD13,018.00
1 Reel of 50 Metre(s)
Reel(s)
18 1 mm² 50m 15 A 13.9mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 812-4558
Mfr. Part No.1135404
BrandLapp
TWD8,689.00
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 26 A 11.3mm 300/500 V Transparent 13 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 176-2387
Mfr. Part No.3GDCY-K100
BrandBelden
TWD6,506.00
1 Reel of 100 Metre(s)
Reel(s)
3 1.5 mm² 100m - 9mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 529-756
Mfr. Part No.90210050
BrandCAE Groupe
TWD1,895.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m 9 A 5.1mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 807-9120
Mfr. Part No.0036923
BrandLapp
TWD13,380.00
1 Reel of 50 Metre(s)
Reel(s)
16 0.18 mm² 50m 3 A 7.8mm 30 V Green 25 AWG Yes -40°C +90°C Yes Polyurethane PUR -
RS Stock No. 176-2393
Mfr. Part No.4GCCY-K100
BrandBelden
TWD6,085.00
1 Reel of 100 Metre(s)
Reel(s)
4 1 mm² 100m - 9.1mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 529-740
Mfr. Part No.90410050C50
BrandCAE Groupe
TWD3,055.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-766
Mfr. Part No.91210025
BrandCAE Groupe
TWD5,103.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² 50m 4 A 6.8mm 300 V Grey 18 AWG, 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8209
BrandRS PRO
TWD4,407.00
1 Reel of 100 Metre(s)
Reel(s)
7 0.34 mm² 100m 6 A 5.7mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 491-8747
Mfr. Part No.0034607
BrandLapp
TWD7,048.00
1 Reel of 100 Metre(s)
Reel(s)
7 0.5 mm² 100m 9 A 7.6mm 250 V Grey 20 No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 176-2343
Mfr. Part No.5GCCY-KC50
BrandBelden
TWD5,314.00
1 Reel of 50 Metre(s)
Reel(s)
5 1 mm² 50m - 9.8mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore