CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 181 - 195 of 195 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 444-0244
Mfr. Part No.0035006
BrandLapp
TWD3,845.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 12 A 8.4mm 300/500 V Transparent 18 AWG Yes -40°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 176-2362
Mfr. Part No.C3GBCY-KC50
BrandBelden
TWD3,264.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m - 7.7mm 300 V, 500 V Grey - Yes -30°C +80°C Yes Polyvinyl Chloride PVC Multicore
RS Stock No. 363-367
Mfr. Part No.CYSB03.0050
BrandBelden
TWD2,647.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 6 A 7.06mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 529-734
Mfr. Part No.90710050C50
BrandCAE Groupe
TWD4,820.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m 9 A 6.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8416
Mfr. Part No.0034604
BrandLapp
TWD5,100.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.5 mm² 100m 9 A 6.3mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-687
Mfr. Part No.90410100C50
BrandCAE Groupe
TWD4,679.00
1 Reel of 50 Metre(s)
Reel(s)
4 1 mm² 50m 15 A 6.7mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9256
Mfr. Part No.MCP234
BrandCAE Groupe
TWD2,908.00
1 Reel of 50
Reel(s)
4 0.34 mm² - 6 A 7.2mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 514-3900
Mfr. Part No.CYSB04.01100
BrandBelden
TWD5,630.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.75 mm² 100m 6 A 7.8mm 300/500 V Grey 18 AWG Yes -5°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 529-558
Mfr. Part No.MPI334
BrandCAE Groupe
TWD6,574.00
1 Reel of 50 Metre(s)
Reel(s)
6 0.34 mm² 50m 6 A 8mm 300 V Grey 22 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-683
Mfr. Part No.90310075
BrandCAE Groupe
TWD3,522.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 12 A 5.7mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC -
RS Stock No. 529-554
Mfr. Part No.MCP375
BrandCAE Groupe
TWD6,378.00
1 Reel of 50 Metre(s)
Reel(s)
6 0.75 mm² 50m 12 A 8.9mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-766
Mfr. Part No.91210025
BrandCAE Groupe
TWD5,103.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.25 mm² 50m 4 A 6.8mm 300 V Grey 18 AWG, 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8466
Mfr. Part No.0034602
BrandLapp
TWD3,352.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.5 mm² 100m 9 A 5.6mm 250 V Grey 20 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-756
Mfr. Part No.90210050
BrandCAE Groupe
TWD1,895.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m 9 A 5.1mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 491-8450
Mfr. Part No.0034504
BrandLapp
TWD3,645.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.34 mm² 100m 6 A 5.7mm 250 V Grey 22 AWG No -40°C +80°C Yes Polyvinyl Chloride PVC -